Schmitt Trigger Inverters

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
20V CMOS Hex Schmitt Inverter MIL CDIP14 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Inverter Schmitt Trig Hex CMOS 14P SOIC Texas Instruments - - - - - - - - - - - - - - - - - - - - -
Nexperia 74AHCT1G14GW,125 Schmitt Trigger Inverter, 5-Pin TSSOP Nexperia Inverter Schmitt Trigger - 1 Yes 8.5 ns @ 4.5 V → 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm 2.25mm 1.35mm 4.5 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74LV14D,112, Hex Schmitt Trigger Inverter, 14-Pin SOIC Nexperia Inverter Schmitt Trigger - 6 Yes 15 ns @ 3.3 V, 20 ns @ 2.7 V, 27 ns @ 2 V, 80 ns @ 1.2 V -12mA 12mA Surface Mount SOIC 14 LV 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 1 V 5.5 V +125 °C 50pF -40 °C
Texas Instruments CD74AC14M, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 1.5 V 5.5 V +125 °C 50pF -55 °C
Texas Instruments CD74AC14M96, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 1.5 V 5.5 V +125 °C 50pF -55 °C
Texas Instruments SN74AHC14N, Hex Schmitt Trigger Inverter, 14-Pin PDIP Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Through Hole PDIP 14 AHC 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHC14PW, Hex Schmitt Trigger Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHC14PWR, Hex Schmitt Trigger Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount TSSOP 14 AHC 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHCT14D, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 4.5 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHCT1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23 Texas Instruments Inverter Schmitt Trigger - 1 Yes 8 ns @ 5 V -8mA 8mA Surface Mount SOT-23 5 AHCT 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 1.6mm 4.5 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LV14APW, Hex Inverter, 14-Pin TSSOP Texas Instruments Inverter Schmitt Trigger - 6 - 10.6 ns @ 5 V, 16.3 ns @ 3.3 V, 24 ns @ 2.5 V -12mA 12mA Surface Mount TSSOP 14 LV 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC14AD, Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 1.65 V 3.6 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC14ADR, Hex Schmitt Trigger Inverter, 14-Pin SOIC Texas Instruments Inverter Schmitt Trigger - 6 Yes 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 LVC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 1.65 V 3.6 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC14ANS, Hex Inverter, 14-Pin SOP Texas Instruments Inverter Schmitt Trigger - 6 - 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V -24mA 24mA Surface Mount SOP 14 LVC 10.3 x 5.3 x 1.95mm 1.95mm 10.3mm 5.3mm 1.65 V 3.6 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC2G14DCK, Dual Inverter, 6-Pin SC-70 Texas Instruments Inverter Schmitt Trigger - 2 - 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC3G14DCUR, Triple Schmitt Trigger Inverter, 8-Pin US Texas Instruments Inverter Schmitt Trigger - 3 Yes 9.7 ns @ 30 pF -32mA 32mA Surface Mount US 8 LVC 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm 2.4mm 1.65 V 5.5 V +125 °C 30pF -40 °C
Texas Instruments SN74LVC3G14DCUT, Triple Schmitt Trigger CMOS Inverter, 8-Pin VSSOP Texas Instruments Inverter Schmitt Trigger - 3 Yes 4.3 ns @ 5 V, 5.4 ns @ 3.3 V -32mA 32mA Surface Mount VSSOP 8 LVC 2.3 x 2 x 0.85mm 0.85mm 2.3mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SNJ54HC14J, Hex Schmitt Trigger Inverter, 14-Pin CDIP Texas Instruments Inverter Schmitt Trigger CMOS 6 Yes 190 ns @ 50 pF -5.2mA 5.2mA Through Hole CDIP 14 HC 19.94 x 7.62 x 3.56mm 3.56mm 19.94mm 7.62mm 2 V 6 V +125 °C 50pF -55 °C
Toshiba TC74AC14F(F), Hex Schmitt Trigger Inverter, 14-Pin SOP Toshiba Inverter Schmitt Trigger - 6 Yes 13.2 ns @ 3.3 V, 9.7 ns @ 5 V -24mA 24mA Surface Mount SOP 14 AC 10.8 x 5.3 x 1.5mm 1.5mm 10.8mm 5.3mm 2 V 5.5 V +85 °C 50pF -40 °C
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
You are viewing 1 - 20 of 28 results