SDRAM

You are viewing 1 - 20 of 38 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Organisation SDRAM Class Data Rate Data Bus Width Address Bus Width Number of Bits per Word Maximum Random Access Time Number of Words Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Cypress Semiconductor S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA Cypress Semiconductor 64Mbit 8M x 8 bit - 333Mbit/s 8bit - 8bit 36ns 8M FBGA 24 8 x 6 x 0.8mm 0.8mm 8mm 6mm 1.95 V 1.7 V +85 °C -40 °C
Alliance Memory AS4C32M16SA-7TCN, SDRAM 512Mbit Surface Mount, 133MHz, 54-Pin TSOP Alliance Memory 512Mbit 32M x 16 bit - 133MHz 16bit - 16bit 6ns 8M TSOP 54 22.2 x 10.16 x 1mm 1mm 22.2mm 10.16mm 3.6 V 3 V +70 °C 0 °C
Alliance Memory AS4C32M16SA-7TIN, SDRAM 512Mbit Surface Mount, 133MHz, 54-Pin TSOP Alliance Memory 512Mbit 32M x 16 bit - 133MHz 16bit - 16bit 6ns 8M TSOP 54 22.2 x 10.16 x 1mm 1mm 22.2mm 10.16mm 3.6 V 3 V +85 °C -40 °C
Cypress Semiconductor S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA Cypress Semiconductor 64Mbit 8M x 8 bit - 333Mbit/s 8bit - 8bit 36ns 8M FBGA 24 8 x 6 x 0.8mm 0.8mm 8mm 6mm 1.95 V 1.7 V +85 °C -40 °C
Micron MT48LC16M16A2P-6A:G, SDRAM 256mb Surface Mount, 3 → 3.6 V, 54-Pin TSOP
  • RS Stock No. 782-4553
  • Brand Micron
  • Mfr. Part No. MT48LC16M16A2P-6A:G
Micron 256MB 16M x 16 bit - - 16bit 15bit 16bit 6ns 16M TSOP 54 22.22 x 10.16 x 1.2mm 1.2mm 22.22mm 10.16mm 3.6 V 3 V +70 °C 0 °C
1Gb LP DDR, 1.8V, x16, 200MHz, VFBGA60 Winbond 1Gbit 64 M x 16 bit DDR DDR 16bit 16bit 64 M 6.5ns 64M VFBGA 60 8.1 x 9.1 x 0.65mm 0.65mm 8.1mm 9.1mm 1.95 V 1.7 V +85 °C -40 °C
512Mb, DDR2-800 Memory, x16 WBGA84 Winbond 512Mbit 32 M x 16 bit DDR2 800MHz 16bit 32bit 16M - 32M WBGA 84 8.1 x 12.6 x 0.8mm 0.8mm 8.1mm 12.6mm 1.9 V 1.7 V +85 °C 0 °C
ISSI IS42S16160G-7TL, SDRAM 256Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TSOP
  • RS Stock No. 811-5119
  • Brand ISSI
  • Mfr. Part No. IS42S16160G-7TL
ISSI 256Mbit 16M x 16 - 143MHz 16bit 15bit 16bit 5.4ns 16M TSOP 54 22.42 x 10.29 x 1.05mm 1.05mm 22.42mm 10.29mm 3.6 V 3 V +70 °C 0 °C
256Mb, DDR2-800 Memory, x16 WBGA84 Winbond 256Mbit 16 M x 16 bit DDR2 800MHz 16bit 16bit 16M - 16M WBGA 84 8.1 x 12.6 x 0.8mm 0.8mm 8.1mm 12.6mm 1.9 V 1.7 V +85 °C 0 °C
Micron MT48LC4M32B2P-6A :L, SDRAM 128mb Surface Mount, 3 → 3.6 V, 86-Pin TSOP
  • RS Stock No. 782-4535
  • Brand Micron
  • Mfr. Part No. MT48LC4M32B2P-6A :L
Micron 128MB 4M x 32 bit - - 32bit 14bit 32bit 6ns 4M TSOP 86 22.22 x 10.16 x 1.2mm 1.2mm 22.22mm 10.16mm 3.6 V 3 V +70 °C 0 °C
Alliance Memory AS4C1M16S-7TCN, SDRAM 16Mbit Surface Mount, 143MHz, 3 → 3.6 V, 50-Pin TSOP Alliance Memory 16Mbit 1M x 16 bit - 143MHz 16bit - 16bit 5.4ns 512K TSOP 50 21.08 x 10.29 x 1.1mm 1.1mm 21.08mm 10.29mm 3.6 V 3 V +70 °C 0 °C
Micron MT48LC8M16A2P-6A :L, SDRAM 128mb Surface Mount, 3 → 3.6 V, 54-Pin TSOP
  • RS Stock No. 782-4547
  • Brand Micron
  • Mfr. Part No. MT48LC8M16A2P-6A :L
Micron 128MB 8M x 16 bit - - 16bit 14bit 16bit 6ns 8M TSOP 54 22.22 x 10.16 x 1.2mm 1.2mm 22.22mm 10.16mm 3.6 V 3 V +70 °C 0 °C
Alliance Memory AS4C4M32S-7BCN, SDRAM 128Mbit Surface Mount, 133MHz, 3 → 3.6 V, 90-Pin TFBGA Alliance Memory 128Mbit 4M x 32 bit - 133MHz 32bit - 32bit 5.4ns 1M TFBGA 90 8.1 x 13.1 x 0.79mm 0.79mm 8.1mm 13.1mm 3.6 V 3 V +85 °C -40 °C
512MB DDR SDRAM 32Mx16 TSOP66 2.6V Micron 512MB 32M x 16 bit DDR 200MHz 16bit 15bit 16bit 5ns 32M TSOP 66 22.22 x 10.16 x 1.2mm 1.2mm 22.22mm 10.16mm 2.7 V 2.5 V +70 °C 0 °C
ISSI IS42S16400J-7TLI, SDRAM 64Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TSOP
  • RS Stock No. 811-5125
  • Brand ISSI
  • Mfr. Part No. IS42S16400J-7TLI
ISSI 64Mbit 4M x 16 bit - 143MHz 16bit 14bit 16bit 5.4ns 4M TSOP 54 22.42 x 10.29 x 1.05mm 1.05mm 22.42mm 10.29mm 3.6 V 3 V +85 °C -40 °C
Alliance Memory AS4C32M16SA-7TIN, SDRAM 512Mbit Surface Mount, 133MHz, 3 → 3.6 V, 54-Pin TSOP Alliance Memory 512Mbit 32M x 16 bit - 133MHz 16bit - 16bit 6ns 8M TSOP 54 22.2 x 10.16 x 1mm 1mm 22.2mm 10.16mm 3.6 V 3 V +85 °C -40 °C
256MB DDR SDRAM 16Mx16 TSOP66 3.3V Micron 256MB 16M x 16 bit DDR 200MHz 16bit 15bit 16bit 5ns 16M TSOP 66 22.22 x 10.16 x 1.2mm 1.2mm 22.22mm 10.16mm 2.7 V 2.5 V +70 °C 0 °C
ISSI IS42S16100F-6TL, SDRAM 16Mbit Surface Mount, 166MHz, 3 → 3.6 V, 50-Pin TSOP
  • RS Stock No. 811-5096
  • Brand ISSI
  • Mfr. Part No. IS42S16100F-6TL
ISSI 16Mbit 1M x 16 bit - 166MHz 16bit 12bit 16bit 6ns 1M TSOP 50 21.08 x 10.29 x 1.05mm 1.05mm 21.08mm 10.29mm 3.6 V 3 V +70 °C 0 °C
ISSI IS42S16160G-7TLI, SDRAM 256Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TSOP
  • RS Stock No. 811-5113
  • Brand ISSI
  • Mfr. Part No. IS42S16160G-7TLI
ISSI 256Mbit 16M x 16 bit - 143MHz 16bit 15bit 16bit 5.4ns 16M TSOP 54 22.42 x 10.29 x 1.05mm 1.05mm 22.42mm 10.29mm 3.6 V 3 V +85 °C -40 °C
Alliance Memory AS4C8M16S-7BCN, SDRAM 128Mbit Surface Mount, 143MHz, 3 → 3.6 V, 54-Pin TFBGA Alliance Memory 128Mbit 8M x 16 bit - 143MHz 16bit - 16bit 6ns 2M TFBGA 54 8.1 x 8.1 x 0.71mm 0.71mm 8.1mm 8.1mm 3.6 V 3 V +85 °C -40 °C
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
You are viewing 1 - 20 of 38 results