SDRAM

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Organisation Data Rate Data Bus Width Number of Bits per Word Maximum Random Access Time Number of Words Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Cypress Semiconductor S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA Cypress Semiconductor 64Mbit 8M x 8 bit 333Mbit/s 8bit 8bit 36ns 8M FBGA 24 8 x 6 x 0.8mm 0.8mm 8mm 6mm 1.95 V 1.7 V +85 °C -40 °C
Alliance Memory AS4C32M16SA-7TCN, SDRAM 512Mbit Surface Mount, 133MHz, 54-Pin TSOP Alliance Memory 512Mbit 32M x 16 bit 133MHz 16bit 16bit 6ns 8M TSOP 54 22.2 x 10.16 x 1mm 1mm 22.2mm 10.16mm 3.6 V 3 V +70 °C 0 °C
Alliance Memory AS4C32M16SA-7TIN, SDRAM 512Mbit Surface Mount, 133MHz, 54-Pin TSOP Alliance Memory 512Mbit 32M x 16 bit 133MHz 16bit 16bit 6ns 8M TSOP 54 22.2 x 10.16 x 1mm 1mm 22.2mm 10.16mm 3.6 V 3 V +85 °C -40 °C
Cypress Semiconductor S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA Cypress Semiconductor 64Mbit 8M x 8 bit 333Mbit/s 8bit 8bit 36ns 8M FBGA 24 8 x 6 x 0.8mm 0.8mm 8mm 6mm 1.95 V 1.7 V +85 °C -40 °C
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
You are viewing 1 - 4 of 4 results