Voltage Controlled Amplifiers

You are viewing 1 - 20 of 52 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Maximum Operating Temperature Dimensions Height Length Width Minimum Operating Temperature
LMH6503MA/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin SOIC Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount SOIC 14 67dB - +85 °C 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.91mm -40 °C
AD603ARZ Analog Devices, Controlled Voltage Amplifier 8-Pin SOIC Analog Devices Dual - ±5V - 103Ω 1 No Surface Mount SOIC 8 - - +85 °C 5 x 4 x 1.5mm 1.5mm 5mm 4mm -40 °C
VCA822ID Texas Instruments, Controlled Voltage Amplifier 2.5mV Offset, 86dB CMRR, 14-Pin SOIC Texas Instruments Dual - ±5V 2.5mV - 1 No Surface Mount SOIC 14 86dB - +85 °C 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm -40 °C
AD8367ARU Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP Analog Devices Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm 1mm 5mm 4.4mm -40 °C
AD8338ACPZ-R7 Analog Devices, Variable Gain Amplifier 200mV Offset, R-RO 3 → 5 V 16-Pin LFCSP Analog Devices Single 3 → 5 V - 200mV 1.2kΩ 1 Rail to Rail Output Surface Mount LFCSP 16 - Rail to Rail +85 °C 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm -40 °C
AD8367ARUZ Analog Devices, Controlled Voltage Amplifier 3 V, 5 V 14-Pin TSSOP Analog Devices Single 3 V, 5 V - - 225Ω 1 No Surface Mount TSSOP 14 - - +85 °C 5 x 4.4 x 1mm 1mm 5mm 4.4mm -40 °C
LMH6503MT/NOPB Texas Instruments, Controlled Voltage Amplifier 67dB CMRR, 9 V 14-Pin TSSOP Texas Instruments Dual, Single 9 V ±3 V, ±5 V - 750000Ω 1 No Surface Mount TSSOP 14 67dB - +85 °C 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm -40 °C
AD8369ARUZ Analog Devices, Controlled Voltage Amplifier Differential 5 V 16-Pin TSSOP Analog Devices Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 - Differential +85 °C 5 x 4.4 x 1.05mm 1.05mm 5mm 4.4mm -40 °C
AD602JRZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 102Ω 2 No Surface Mount SOIC W 16 30dB - +70 °C 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm 0 °C
AD603AQ Analog Devices, Controlled Voltage Amplifier 8-Pin CDIP Analog Devices Dual - ±5V - 103Ω 1 No Through Hole CDIP 8 - - +85 °C 10.29 x 7.87 x 3.56mm 3.56mm 10.29mm 7.87mm -40 °C
AD8332ARUZ Analog Devices, Dual Controlled Voltage Amplifier Differential 5 V 28-Pin TSSOP Analog Devices Single 5 V - - 6000Ω 2 No Surface Mount TSSOP 28 - Differential +85 °C 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm -40 °C
AD605BRZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin SOIC Analog Devices Single 4.5 → 5.5 V - - 175Ω 2 No Surface Mount SOIC 16 - Single Ended +85 °C 10 x 4 x 1.5mm 1.5mm 10mm 4mm -40 °C
AD600JNZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin PDIP Analog Devices Dual - ±5V - 102Ω 2 No Through Hole PDIP 16 30dB - +70 °C 20.07 x 6.35 x 3.3mm 3.3mm 20.07mm 6.35mm 0 °C
AD8370AREZ Analog Devices, Controlled Voltage Amplifier 77dB CMRR, Differential 5 V 16-Pin TSSOP Analog Devices Single 5 V - - 200Ω 1 No Surface Mount TSSOP 16 77dB Differential +85 °C 5 x 4.4 x 1mm 1mm 5mm 4.4mm -40 °C
LMH6505MA/NOPB Texas Instruments, Controlled Voltage Amplifier R-RI/O 9 V 8-Pin SOIC Texas Instruments Dual, Single 9 V ±5V - 7000000Ω 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail +85 °C 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.9mm -40 °C
AD605ANZ Analog Devices, Dual Controlled Voltage Amplifier Single Ended 4.5 → 5.5 V 16-Pin PDIP Analog Devices Single 4.5 → 5.5 V - - 175Ω 2 No Through Hole PDIP 16 - Single Ended +85 °C 20.32 x 7.11 x 4.95mm 4.95mm 20.32mm 7.11mm -40 °C
AD605ARZ Analog Devices, Dual Controlled Voltage Amplifier 20dB CMRR, 5 V 16-Pin SOIC Analog Devices Single 5 V - - 175Ω 2 No Surface Mount SOIC 16 20dB - +85 °C 10 x 4 x 1.5mm 1.5mm 10mm 4mm -40 °C
AD600ARZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W Analog Devices Dual - ±5V - 105Ω 2 No Surface Mount SOIC W 16 30dB - +85 °C 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 7.6mm -40 °C
VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC Texas Instruments Dual - ±5V 0.25mV 1000000Ω 1 No Surface Mount SOIC 8 85dB - +85 °C 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.91mm -40 °C
AD8330ARQZ Analog Devices, Controlled Voltage Amplifier 55dB CMRR, Differential R-RO 3 V, 5 V 16-Pin QSOP Analog Devices Single 3 V, 5 V - - 1000Ω 1 Rail to Rail Output Surface Mount QSOP 16 55dB Differential, Rail to Rail +85 °C 5 x 3.91 x 1.65mm 1.65mm 5mm 3.91mm -40 °C
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
You are viewing 1 - 20 of 52 results