VCO Voltage Controlled Oscillators

You are viewing 1 - 20 of 73 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Frequency Frequency Tolerance Frequency Stability Frequency Ageing Tuning Voltage Control Parameter Maximum Symmetry Mounting Type Package Type Pin Count Load Capacitance Output Level Dimensions Height Width Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Series
IQD LFVCXO026156, VCO, 20 MHz, 6-Pin SMD 7x5mm
  • RS Stock No. 671-5789
  • Brand IQD
  • Mfr. Part No. LFVCXO026156
IQD 20 MHz - ±100ppm - 0 → 3.3V - 60% Surface Mount SMD 6 15pF HCMOS 7 x 5 x 1.7mm 1.7mm 5mm 7mm 3.6 V 3 V +70 °C 0 °C -
Linear Technology LTC6908CS6-1#TRMPBF, VCO, 50 kHz → 10 MHz, 6-Pin TSOT-23 2.9x1.5mm Linear Technology 50 kHz → 10 MHz 1.5% 300ppm/√kh - - Resistor 55% Surface Mount TSOT-23 6 5pF CMOS 2.9 x 1.5 x 0.9mm 0.9mm 1.5mm 2.9mm 5.5 V 2.25 V +85 °C -40 °C -
IQD LFTVXO LFTVXO009915, TCXO, 16.384 MHz, 4-Pin SMD 7x5mm
  • RS Stock No. 146-4002
  • Brand IQD
  • Mfr. Part No. LFTVXO009915
IQD 16.384 MHz - ±0.5ppm ±1 ppm/yr @ 25 °C - Voltage 55% Surface Mount SMD 4 15pF HCMOS 7 x 5 x 2mm 2mm 5mm 7mm 3.3 V - +85 °C -40 °C LFTVXO
IQD LFTVXO LFTVXO009907, TCXO, 20 MHz, 4-Pin SMD 7x5mm
  • RS Stock No. 146-3963
  • Brand IQD
  • Mfr. Part No. LFTVXO009907
IQD 20 MHz - ±0.9ppm ±1 ppm/yr @ 25 °C - Voltage 55% Surface Mount SMD 4 15pF HCMOS 7 x 5 x 2mm 2mm 5mm 7mm 3.3 V - +70 °C -20 °C LFTVXO
TAITIEN R0053-T-038-3, VCTCXO, 14.7456 MHz, 4-Pin SMD 5x3.2mm TAITIEN 14.7456 MHz ±1.5ppm ±2.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 5 x 3.2 x 1.2mm 1.2mm 3.2mm 5mm 3.47 V 2.8 V +85 °C -30 °C -
Texas Instruments SN74LS628NE4, VCO, 1.1 → 25 MHz, 14-Pin PDIP 19.3x6.35mm Texas Instruments 1.1 → 25 MHz - - - 0 → 5V - 50% Surface Mount PDIP 14 45pF Squarewave 19.3 x 6.35 x 4.57mm 4.57mm 6.35mm 19.3mm 5.25 V 4.75 V +70 °C 0 °C -
TAITIEN R0053-T-054-3, VCTCXO, 26 MHz, 4-Pin SMD 3.2x2.5mm TAITIEN 26 MHz ±2ppm ±0.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 3.2 x 2.5 x 1mm 1mm 2.5mm 3.2mm 3.15 V 2.8 V +85 °C -30 °C -
TAITIEN R0053-T-069-3, VCTCXO, 20 MHz, 4-Pin SMD 2.5x2mm TAITIEN 20 MHz ±2ppm ±2.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 2.5 x 2 x 0.9mm 0.9mm 2mm 2.5mm 2.94 V 2.8 V +85 °C -30 °C -
TAITIEN TCETBDSANF-30.72MHz, VCTCXO, 30.72 MHz, 10-Pin SMD 7x5mm TAITIEN 30.72 MHz ±2ppm ±1ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 10 10pF Clipped Sinewave 7 x 5 x 2mm 2mm 5mm 7mm 3.3 V 2.8 V +85 °C -30 °C -
Maxim MAX2750EUA+, VCO, 2400 → 2500 MHz, 8-Pin μMAX Maxim 2400 → 2500 MHz - - - 0.4 → 2.4V Voltage - Surface Mount μMAX 8 220pF - 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5.5 V 2.7 V +85 °C -40 °C -
ON Semiconductor MC100EL1648DG, VCO, 1.1 GHz, 8-Pin SOIC ON Semiconductor 1.1 GHz - - - - Voltage - Surface Mount SOIC 8 6pF ECL 5 x 4 x 1.5mm 1.5mm 4mm 5mm 5.5 V 4.2 V +85 °C -40 °C -
IQD LFVCXO011125, VCXO, 10 MHz, 14-Pin PDIP 21x13.08mm
  • RS Stock No. 478-9230
  • Brand IQD
  • Mfr. Part No. LFVCXO011125
IQD 10 MHz - ±50ppm - - Voltage 60% Through Hole PDIP 14 15pF HCMOS, TTL 21 x 13.08 x 5.1mm 5.1mm 13.08mm 21mm 5.25 V 4.75 V +70 °C 0 °C -
Linear Technology LTC6906CS6#TRMPBF, VCO, 10 kHz → 1 MHz, 6-Pin SOT-23 2.9x1.5mm Linear Technology 10 kHz → 1 MHz ±2.2% 300ppm/√kh - - Resistor 55% Surface Mount SOT-23 6 - CMOS 2.9 x 1.5 x 0.9mm 0.9mm 1.5mm 2.9mm 3.6 V 2.25 V +70 °C 0 °C -
TAITIEN R0053-T-072-3, VCTCXO, 26 MHz, 4-Pin SMD 2.5x2mm TAITIEN 26 MHz ±2ppm ±2.5ppm ±1 ppm/yr - Temperature 55% Surface Mount SMD 4 10pF Clipped Sinewave 2.5 x 2 x 0.9mm 0.9mm 2mm 2.5mm 2.94 V 2.8 V +85 °C -30 °C -
Linear Technology LTC6905CS5#TRMPBF, VCO,, 5-Pin SOT-23 2.9x1.75mm Linear Technology - - - - - - - Surface Mount SOT-23 5 - - 2.9 x 1.75 x 0.9mm 0.9mm 1.75mm 2.9mm - - +85 °C -40 °C -
Linear Technology LTC6904CMS8#PBF, VCO,, 8-Pin MSOP 3x3mm Linear Technology - - - - - - - Surface Mount MSOP 8 - - 3 x 3 x 0.86mm 0.86mm 3mm 3mm - - +85 °C -40 °C -
Linear Technology LTC6902CMS#PBF, VCO,, 10-Pin MSOP 3x3mm Linear Technology - - - - - - - Surface Mount MSOP 10 - - 3 x 3 x 0.86mm 0.86mm 3mm 3mm - - +85 °C -40 °C -
Texas Instruments SN74LS629N, VCO, 1.1 → 25 MHz, 16-Pin PDIP 19.3x6.35mm Texas Instruments 1.1 → 25 MHz - - - 0 → 5V - 50% Through Hole PDIP 16 45pF Squarewave 19.3 x 6.35 x 4.57mm 4.57mm 6.35mm 19.3mm 5.25 V 4.75 V +70 °C 0 °C -
Analog Devices Hittite HMC510LP5E, VCO, 4.225 → 4.775 (Output 2) GHz, 8.45 → 9.55 (Output 1) GHz, 32-Pin Analog Devices 4.225 → 4.775 (Output 2) GHz, 8.45 → 9.55 (Output 1) GHz - - - 2 → 13V Temperature, Voltage - Surface Mount QFN 32 - - 5.1 x 5.1 x 1mm 1mm 5.1mm 5.1mm 5.25 V 4.75 V +85 °C -40 °C Hittite
Linear Technology LTC6903CMS8#PBF, VCO, 1kHz - 68MHz, 8-Pin MSOP 3x3mm Linear Technology 1kHz - 68MHz - - - - - - Surface Mount MSOP 8 - - 3 x 3 x 0.86mm 0.86mm 3mm 3mm - - +85 °C -40 °C -
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
You are viewing 1 - 20 of 73 results