Price
(Price shown excludes VAT) |
Part Details | Brand | Logic Family | Logic Function | Translation | Maximum High Level Output Current | Maximum Low Level Output Current | Output Type | Maximum Propagation Delay Time @ Maximum CL | Mounting Type | Package Type | Pin Count | Number of Elements per Chip | Dimensions | Height | Length | Maximum Operating Supply Voltage | Width | Minimum Operating Supply Voltage | Maximum Operating Temperature | Propagation Delay Test Condition | Minimum Operating Temperature |
1-Bit Bidir. Voltage Translator SOT23-6
|
|
Texas Instruments | - | Voltage Level Translator | - | -20µA | 20µA | 3 State | 13.7 ns @ 5 V (B to A), 9.9 ns @ 5 V (A to B) | Surface Mount | SOT-23 | 6 | - | 3.05 x 1.75 x 1.3mm | 1.3mm | 3.05mm | / V | 1.75mm | 1.2 (A port) V, 1.65 (B Port) V | +85 °C | - | -40 °C |
NXP GTL2002DP,118, 2-Bit, Voltage Level Shifter, Open Drain, 8-Pin TSSOP
|
NXP | GTL | Voltage Level Translator | GTL, GTL+ to LVTTL, TTL | - | - | Open Drain | 1.5 ns @ 3.3 V | Surface Mount | TSSOP | 8 | 1, 2 | 1.1 mm, 3.1 mm | 1.45mm | 5mm | 5.5 V | 4mm | 0 V | +85 °C | - | -40 °C | |
Texas Instruments TXB0101DBVT, Voltage Level Shifter, 6-Pin SOT-23
|
|
Texas Instruments | - | Voltage Level Translator | - | -0.02mA | 0.02mA | - | 7.4 ns @ 1.8 V | Surface Mount | SOT-23 | 6 | - | 2.9 x 1.6 x 1.15mm | 1.15mm | 2.9mm | 3.6 V, 5.5 V | 1.6mm | 1.2 V, 1.65 V | +85 °C | - | -40 °C |
Toshiba TC7SP3125TU(TE85LF, Voltage Level Shifter, 3-State, 6-Pin UF
|
Toshiba | LVCMOS, LVTTL | Voltage Level Shifter | CMOS | -12mA | 12mA | 3 State | 30ns | Surface Mount | UF | 6 | 1 | 1.7 x 2 x 0.7mm | 0.7mm | 1.7mm | 2.7 V, 3.6 V | 2mm | 1.1 V, 1.65 V | +85 °C | 30pF | -40 °C | |
Toshiba TC7WP3125FK(T5L,F), Dual, Voltage Level Shifter, 3-State, 8-Pin SSOP
|
Toshiba | LVCMOS, LVTTL | Voltage Level Shifter | CMOS | -12mA | 12mA | 3 State | 30ns | Surface Mount | SSOP | 8 | 2 | 2.3 x 2 x 0.7mm | 0.7mm | 2.3mm | 2.7 V, 3.6 V | 2mm | 1.1 V, 1.65 V | +85 °C | 30pF | -40 °C | |
Toshiba TC7WPN3125FK(T5L,F), Dual, Voltage Level Shifter, 3-State, 8-Pin SSOP
|
Toshiba | LVCMOS, LVTTL | Voltage Level Shifter | CMOS | -3mA | 3mA | 3 State | 43ns | Surface Mount | SSOP | 8 | 2 | 2.3 x 2 x 0.7mm | 0.7mm | 2.3mm | 2.7 V, 3.6 V | 2mm | 1.1 V, 1.65 V | +85 °C | 30pF | -40 °C |