ABB Safety Contactors

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Contacts Pole and Throw Configuration Series Normal State Configuration Number Of Auxiliary Contacts Auxiliary Contacts Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 30 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 30 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 130 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 130 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 70mm 149mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 70 x 149 x 119.5 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 25 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 25 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 28 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 28 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
AFS 3P Safety Relay, 24 V dc, 50 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 50 A 600 V ac 24 V dc Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 50 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 50 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 50 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 50 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 70 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 70 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 55mm 144mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 55 x 144 x 119.5 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 105 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 105 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 55mm 144mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 55 x 144 x 119.5 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 45 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 45 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 50 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 50 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 24 V dc, 50 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 50 A 600 V ac 24 V dc Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 125 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 125 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 70mm 149mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 70 x 149 x 119.5 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 130 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 130 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 70mm 149mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 70 x 149 x 119.5 mm
AFS 3P Safety Relay, 100 → 250 V dc, 100 → 250 V @ 50/60 Hz, 45 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 45 A 600 V ac 100 → 250 V dc, 100 → 250 V @ 50/60 Hz Screw 45mm 119.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 119.5 x 80 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 125 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 125 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 70mm 149mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 70 x 149 x 119.5 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 28 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 28 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 30 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 30 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
AFS 3P Safety Relay, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz, 70 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 70 A 600 V ac 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Screw 55mm 144mm 119.5mm -40 °C, -25 °C +60 °C, +70 °C 55 x 144 x 119.5 mm
AFS 3P Safety Relay, 24 V dc, 25 A, 600 V ac ABB Jokab 3 3P AFS 3NO 4 2NO/2NC 25 A 600 V ac 24 V dc Screw 45mm 110.5mm 80mm -40 °C, -25 °C +60 °C, +70 °C 45 x 110.5 x 80 mm
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
You are viewing 1 - 20 of 28 results