Flash Memory

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions Number of Words Number of Bits per Word Maximum Random Access Time Maximum Operating Temperature Minimum Operating Temperature
AMIC Technology A29L800ATV-70F, Parallel 8Mbit Flash Memory, 70ns; 3V, 48-Pin TSOP AMIC Technology 8Mbit Parallel TSOP 48 - Surface Mount 2.7 V 3.6 V Asymmetrical 12mm 1mm 18.4mm 12 x 18.4 x 1mm 1M, 512k 8/16bit 70ns +70 °C 0 °C
AMIC Technology A25L080-F, SPI 8Mbit Flash Memory, 8ns; 3V, 8-Pin PDIP AMIC Technology 8Mbit SPI PDIP 8 - Through Hole 2.7 V 3.6 V Symmetrical 9.14mm 3.3mm 6.6mm 9.14 x 6.6 x 3.3mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25L040AM-F, SPI 4Mbit Flash Memory Chip, 5ns; 3V, 8-Pin SOP AMIC Technology 4Mbit SPI SOP 8 512K x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 512K 8bit 5ns +85 °C -40 °C
AMIC Technology A25L080M-F, SPI 8Mbit Flash Memory, 8ns; 3V, 8-Pin SOP AMIC Technology 8Mbit SPI SOP 8 - Surface Mount 2.7 V 3.6 V Symmetrical 5.23mm 1.8mm 5.28mm 5.23 x 5.28 x 1.8mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25L080O-F, SPI 8Mbit Flash Memory, 8ns; 3V, 8-Pin SOP AMIC Technology 8Mbit SPI SOP 8 - Surface Mount 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25LQ32AM-F, SPI 32Mbit Flash Memory Chip, 5ns; 3V, 8-Pin SOP AMIC Technology 32Mbit SPI SOP 8 4M x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 4M 8bit 5ns +85 °C -40 °C
AMIC Technology A25L040M-F, SPI 4Mbit Flash Memory, 8ns; 3V, 8-Pin SOP AMIC Technology 4Mbit SPI SOP 8 - Surface Mount 2.7 V 3.6 V Symmetrical 5.23mm 1.8mm 5.28mm 5.23 x 5.28 x 1.8mm 512K 8bit 8ns +70 °C 0 °C
AMIC Technology A25L020CO-F, SPI 2Mbit Flash Memory Chip, 5ns, 8-Pin SOP AMIC Technology 2Mbit SPI SOP 8 256K x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 256K 8bit 5ns +85 °C -40 °C
AMIC Technology A25L020CO-F, SPI 2Mbit Flash Memory Chip, 5ns; 3V, 8-Pin SOP AMIC Technology 2Mbit SPI SOP 8 256K x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 256K 8bit 5ns +85 °C -40 °C
AMIC Technology A25L040AM-F, SPI 4Mbit Flash Memory Chip, 5ns, 8-Pin SOP AMIC Technology 4Mbit SPI SOP 8 512K x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 512K 8bit 5ns +85 °C -40 °C
AMIC Technology A25L080-F, SPI 8Mbit Flash Memory, 8ns, 8-Pin PDIP AMIC Technology 8Mbit SPI PDIP 8 - Through Hole 2.7 V 3.6 V Symmetrical 9.14mm 3.3mm 6.6mm 9.14 x 6.6 x 3.3mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25L080M-F, SPI 8Mbit Flash Memory, 8ns, 8-Pin SOP AMIC Technology 8Mbit SPI SOP 8 - Surface Mount 2.7 V 3.6 V Symmetrical 5.23mm 1.8mm 5.28mm 5.23 x 5.28 x 1.8mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25L080O-F, SPI 8Mbit Flash Memory, 8ns, 8-Pin SOP AMIC Technology 8Mbit SPI SOP 8 - Surface Mount 2.7 V 3.6 V Symmetrical 5mm 1.5mm 4mm 5 x 4 x 1.5mm 1M 8bit 8ns +70 °C 0 °C
AMIC Technology A25LQ32AM-F, SPI 32Mbit Flash Memory Chip, 5ns, 8-Pin SOP AMIC Technology 32Mbit SPI SOP 8 4M x 8 bit Surface Mount 2.7 V 3.6 V - 5.33mm 1.91mm 5.38mm 5.33 x 5.38 x 1.91mm 4M 8bit 5ns +85 °C -40 °C
AMIC Technology A290011AU-55F 1Mbit Flash Memory Chip, 90ns; 5V, 32-Pin PDIP AMIC Technology 1Mbit - PDIP 32 128K x 8 bit Through Hole 4.5 V 5.5 V - 42.04mm 4.039mm 13.894mm 42.037 x 13.894 x 4.039mm 128K 8bit 90ns +85 °C -40 °C
AMIC Technology A290011AUL-55F 1Mbit Flash Memory Chip, 90ns; 5V, 32-Pin PLCC AMIC Technology 1Mbit - PLCC 32 128K x 8 bit Surface Mount 4.5 V 5.5 V - 14.05mm 2.93mm 11.51mm 14.05 x 11.51 x 2.93mm 128K 8bit 90ns +85 °C -40 °C
AMIC Technology A29L800BUV-70F 8Mbit Flash Memory Chip, 70ns; 3V, 48-Pin TSOP AMIC Technology 8Mbit - TSOP 48 1M x 8 bit Surface Mount 2.7 V 3.6 V - 18.05mm 1.06mm 12.1mm 18.05 x 12.1 x 1.06mm 1M 8bit 70ns +85 °C -40 °C
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
You are viewing 1 - 17 of 17 results