Texas Instruments Switching Regulators

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Output Voltage Minimum Output Voltage Regulator Function Maximum Output Current Minimum Input Voltage Maximum Input Voltage Minimum Output Current Converter Type Output Type Number of Outputs Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Height Width Maximum Switching Frequency Length Efficiency Line Regulation
Texas Instruments PTN78000WAZT, Step Down DC-DC Switching Regulator, Adjustable, 2.5 → 12.6 V, 0A 5-Pin Texas Instruments 12.6 V 2.5 V - 1.5A 7 V 36 V 0A Step Down Adjustable 1 Through Hole DIP Module 5 +85 °C -40 °C 18.92 x 12.57 x 9.09mm 9.09mm 12.57mm 660 kHz 18.92mm - ±10 mV
Texas Instruments, TPS5450DDAR Step-Down Switching Regulator 5A Adjustable, 1.22 → 31 V 8-Pin, SOIC Texas Instruments 31 V 1.22 V Buck 5A 5.5 V 36 V - - Adjustable 1 Surface Mount SOIC 8 +125 °C -40 °C 5 x 4 x 1.55mm 1.55mm 4mm 600 kHz 5mm - -
Texas Instruments, TPS5450DDA Step-Down Switching Regulator 5A Adjustable, Minimum of 1.22 V 8-Pin, SOIC Texas Instruments - 1.22 V Buck Controller 5A 5.5 V 36 V - - Adjustable 1 Surface Mount SOIC 8 +125 °C -40 °C 4.89 x 3.9 x 1.48mm 1.48mm 3.9mm 500 kHz 4.89mm 90% -
Texas Instruments, LM2575M-ADJ/NOPB Step-Down Switching Regulator 1A Adjustable, 1.23 → 37 V 24-Pin, SOIC W Texas Instruments 37 V 1.23 V Buck Controller, Inverting 1A 4 V 40 V - - Adjustable 1 Surface Mount SOIC W 24 +125 °C -40 °C 15.4 x 7.5 x 2.3mm 2.3mm 7.5mm 58 kHz 15.4mm 77% -
1.5A Adj. 2.5-12V Sw. Regul. DIP5 Module Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
1.5A Switching Regulator,PTN78000WAZ Texas Instruments - - Buck Controller - - - - - - 1 Through Hole DIP Module 5 +85 °C -40 °C 18.92 x 12.57 x 8.25mm 8.25mm 12.57mm - 18.92mm - -
5A Step-Down Converter 36V HSOP8EP Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
DC-DC Conv, Buck Wide Vin 5A TPS5450DDA Texas Instruments - 1.22 V Buck Controller 5A 5.5 V 36 V - - Adjustable 1 Surface Mount SOIC 8 +125 °C -40 °C 4.89 x 3.9 x 1.48mm 1.48mm 3.9mm 500 kHz 4.89mm - -
Stepdown switch regulatorLM2575MADJ 2.2A Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
Texas Instruments, PTN78000WAZ Step-Down Switching Regulator 5-Pin, DIP Module Texas Instruments - - Buck Controller - - - - - - 1 Through Hole DIP Module 5 +85 °C -40 °C 18.92 x 12.57 x 8.25mm 8.25mm 12.57mm - 18.92mm - -
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
You are viewing 1 - 10 of 10 results