Motor Protection

You are viewing 1 - 8 of 8 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Motor Protection System Motor Protection Component Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Series Control Voltage Size Enclosure Type
Unipower 8 A Motor Load Monitor, 380 → 440 V, -15 → +50 °C Unipower - Load Monitor - - - 380 → 440 V 8 A 56mm 75mm 110mm -15°C +50°C HPL 380 → 440 V - Din Rail, Wall Mount
Unipower 8 A Motor Load Monitor, 120 → 575 V ac, -15 → +50 °C Unipower - Load Monitor - - - 120 → 575 V ac 8 A 72mm 72mm 112mm -15°C +50°C HPL 100 → 575 V - Din Rail, Wall Mount
Unipower 40 A Motor Load Monitor, 100 → 400 V ac Unipower - Load Monitor - 3 Current Transformer 100 → 400 V ac 40 A - - - - - HPL 100 → 575 V - Din Rail, Wall Mount
Unipower 80 A Motor Load Monitor, 250 V ac, -15 → +50 °C Unipower - Load Monitor 3 2 Current Transformer 250 V ac 80 A 70mm 86mm 58mm -15°C +50°C APM - D 58 x W 70 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Unipower 80 A Motor Load Monitor, 230 V ac, -15 → +50 °C Unipower - Load Monitor 3 2 Current Transformer 230 V ac 80 A 70mm 86mm 58mm -15°C +50°C APM - D 58 x W 70 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Unipower 20 mA Motor Controller, 10 V dc, -15 → +50 °C Unipower - Load Monitor 3 2 - 10 V dc 20 mA 72mm 72mm 70mm -15°C +50°C - 12 → 30 V dc D 70 x W 72 x H 72mm Noryl
Unipower 130 A Motor Load Monitor, 24 V dc, -15 → +50 °C Unipower - Load Monitor 6 2 Current Transformer 24 V dc 130 A 102mm 86mm 58mm -15°C +50°C APM - D 58 x W 102 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
Unipower 5 → 60 A Motor Load Transducer, 24 V dc, -15 → +50 °C Unipower HC Load Transducer 4 1 Thermistor 24 V dc 5 → 60 A 86mm 36mm 58mm -15°C +50°C APM - D 58 x W 36 x H 86mm Lexan UL94V-0 (Upper), Noryl UL94V-0 (Lower)
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
You are viewing 1 - 8 of 8 results