adesto-technologies Flash Memory

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Length Height Width Dimensions Number of Bits per Word Maximum Random Access Time Maximum Operating Temperature Minimum Operating Temperature
Adesto Technologies AT25SF041-SSHD-B, SPI 4Mbit Flash Memory, 8ns; 2.8V, 8-Pin SOIC Adesto Technologies 4Mbit SPI SOIC 8 512K x 8 Surface Mount 2.5 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 512k 8ns +85 °C -40 °C
Adesto Technologies AT45DB321E-SHF-B, SPI 34603008bit Flash Memory, 7ns; 3.3V, 8-Pin SOIC Adesto Technologies 34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount 2.3 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 8192 7ns +85 °C -40 °C
Adesto Technologies AT45DB041E-SHN-B, SPI 4194304bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount 1.65 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 2048 7ns +85 °C -40 °C
Adesto Technologies AT45DB041E-SSHN2B-B, SPI 4194304bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount 1.65 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 2048 7ns +85 °C -40 °C
Adesto Technologies AT25SF041-SHD-B, SPI 4Mbit Flash Memory, 8ns; 2.8V, 8-Pin SOIC Adesto Technologies 4Mbit SPI SOIC 8 512K x 8 Surface Mount 2.5 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 512k 8ns +85 °C -40 °C
Adesto Technologies AT45DB081E-SHN-B, SPI 8650752bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount 1.7 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 4096 7ns +85 °C -40 °C
Adesto Technologies AT25DN512C-SSHF-B, SPI 512kbit Flash Memory, 6ns; 3.3V, 8-Pin SOIC Adesto Technologies 512kbit SPI SOIC 8 - Surface Mount 2.3 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm - 6ns +85 °C -40 °C
Adesto Technologies AT45DB081E-SSHN-B, SPI 8650752bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount 1.7 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 4096 7ns +85 °C -40 °C
Adesto Technologies AT45DB041E-SSHN2B-T, SPI 4194304bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount 1.65 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 2048 7ns +85 °C -40 °C
Adesto Technologies AT45DB641E-MWHN-Y, SPI 69206016bit Flash Memory, 7ns; 1.8V, 8-Pin VDFN Adesto Technologies 69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount 1.65 V 3.6 V 8.1mm 0.95mm 6.1mm 8.1 x 6.1 x 0.95mm 32768 7ns +85 °C -40 °C
4-Mbit DataFlash 1.65V SPI Flash Memory Adesto Technologies - - - - - - - - - - - - - - - -
Adesto Technologies AT25DN512C-SSHF-B, SPI 512kbit Flash Memory, 6ns, 8-Pin SOIC Adesto Technologies 512kbit SPI SOIC 8 - Surface Mount 2.3 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm - 6ns +85 °C -40 °C
Adesto Technologies AT25SF041-SHD-B, SPI 4Mbit Flash Memory, 8ns, 8-Pin SOIC Adesto Technologies 4Mbit SPI SOIC 8 512K x 8 Surface Mount 2.5 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 512k 8ns +85 °C -40 °C
Adesto Technologies AT25SF041-SSHD-B, SPI 4Mbit Flash Memory, 8ns, 8-Pin SOIC Adesto Technologies 4Mbit SPI SOIC 8 512K x 8 Surface Mount 2.5 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 512k 8ns +85 °C -40 °C
Adesto Technologies AT45DB041E-SHN-B, SPI 4194304bit Flash Memory, 7ns; 1.8V, 8-Pin SOIC Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount 1.65 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 2048 7ns +85 °C -40 °C
Adesto Technologies AT45DB041E-SSHN2B-T, SPI 4194304bit Flash Memory, 7ns, 8-Pin SOIC Adesto Technologies 4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount 1.65 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 2048 7ns +85 °C -40 °C
Adesto Technologies AT45DB081E-SHN-B, SPI 8650752bit Flash Memory, 7ns, 8-Pin SOIC Adesto Technologies 8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount 1.7 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 4096 7ns +85 °C -40 °C
Adesto Technologies AT45DB081E-SSHN-B, SPI 8650752bit Flash Memory, 7ns, 8-Pin SOIC Adesto Technologies 8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount 1.7 V 3.6 V 5.05mm 1.5mm 3.99mm 5.05 x 3.99 x 1.5mm 4096 7ns +85 °C -40 °C
Adesto Technologies AT45DB321E-SHF-B, SPI 34603008bit Flash Memory, 7ns, 8-Pin SOIC Adesto Technologies 34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount 2.3 V 3.6 V 5.4mm 1.91mm 5.35mm 5.4 x 5.35 x 1.91mm 8192 7ns +85 °C -40 °C
Adesto Technologies AT45DB641E-MWHN-Y, SPI 69206016bit Flash Memory, 7ns, 8-Pin VDFN Adesto Technologies 69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount 1.65 V 3.6 V 8.1mm 0.95mm 6.1mm 8.1 x 6.1 x 0.95mm 32768 7ns +85 °C -40 °C
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
You are viewing 1 - 20 of 20 results