on-semiconductor Optocouplers

You are viewing 1 - 20 of 664 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Maximum Current Transfer Ratio Typical Fall Time Minimum Current Transfer Ratio Series Special Features
ON Semiconductor, FOD819 AC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP ON Semiconductor Through Hole Phototransistor 1.4V 1 4 DIP AC 12µs 400 mA 5000 (Minimum) Vrms ac 600% 20µs 100% FOD819 -
ON Semiconductor, 4N25M DC Input Transistor Output Optocoupler, Through Hole, 6-Pin DIP-W ON Semiconductor Through Hole Transistor 1.5V 1 6 DIP-W DC 2µs - 4.17 kVrms - 2µs - - -
ON Semiconductor, 4N35SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP ON Semiconductor Surface Mount Phototransistor 1.5V 1 6 DIP DC 2µs 3 A 7.5 kVrms 100% 2µs - - -
ON Semiconductor, 4N35SVM DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin DIP ON Semiconductor Surface Mount Transistor 1.5V 1 6 DIP DC 2µs 3 A 7.5 kVrms 100% 2µs - - -
ON Semiconductor, 4N37M DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin DIP ON Semiconductor Surface Mount Phototransistor 1.5V 1 6 DIP DC 2µs 3 A 7.5 kVrms 100% 2µs - - -
ON Semiconductor, CNY174SR2M DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP ON Semiconductor Surface Mount Phototransistor 1.65V 1 6 MDIP DC 6µs 60 mA 7.5 kVrms - 24µs - - -
ON Semiconductor, CNY17F1SR2M DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP ON Semiconductor Surface Mount Phototransistor 1.65V 1 6 MDIP DC 4µs 60 mA 7.5 kVrms - 20µs - - -
ON Semiconductor, CNY17F2SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP ON Semiconductor Surface Mount Phototransistor 1.65V 1 6 MDIP DC 6µs 60 mA 7.5 kVrms - 24µs - - -
ON Semiconductor, FOD3150SD MOSFET Output Optocoupler, Surface Mount, 8-Pin SMT ON Semiconductor Surface Mount MOSFET 1.8V 1 8 SMT - 60ns 25 mA 5 kVrms - 60ns - - -
ON Semiconductor, FOD3150SV MOSFET Output Optocoupler, Surface Mount, 8-Pin PDIP SMD ON Semiconductor Surface Mount MOSFET 1.8V 1 8 PDIP SMD - 60ns 25 mA 5 kVrms - 60ns - - -
ON Semiconductor, FOD8316V MOSFET Output Optocoupler, Surface Mount, 16-Pin SOIC ON Semiconductor Surface Mount MOSFET - 1 16 SOIC - 34ns - 4.243 kVrms - 34ns - - -
ON Semiconductor, FODM3012R2-NF098 Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP ON Semiconductor Surface Mount Phototriac 1.5V 1 4 MFP - - 1 A 3.75 kVrms - - - - -
ON Semiconductor, H11L1M DC Input Logic Gate Output Optocoupler, Through Hole, 6-Pin DIP ON Semiconductor Through Hole Logic Gate 1.5V - 6 DIP DC 0.1µs 60 mA 7.5 kVrms - 0.1µs - - -
ON Semiconductor, H11N1M DC Input Schmitt Trigger Output Optocoupler, Through Hole, 6-Pin DIP ON Semiconductor Through Hole Schmitt Trigger 2V 1 6 DIP DC 7.5ns 30 mA 7.5 kVrms - 12ns - - -
ON Semiconductor, MCT6 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP ON Semiconductor Through Hole Transistor 1.5V 2 8 PDIP DC - 60 mA 5 kVrms - - 20 % - -
ON Semiconductor, MCT61 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin DIP ON Semiconductor Through Hole Transistor 1.5V 2 8 DIP DC 2.4µs 60 mA 5 kVrms 50% 2.4µs - - -
ON Semiconductor, MCT62 DC Input Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP, PDIP-W ON Semiconductor Through Hole Phototransistor 1.5V 2 8 PDIP, PDIP-W DC - 60 mA 5 kVrms - - 100 % - -
ON Semiconductor, MOC206M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC ON Semiconductor Surface Mount Phototransistor 1.3V 1 8 SOIC DC 3.2µs 200 mA 2.5 kVrms 125% 4.7µs - - -
ON Semiconductor, MOC206R2M DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOIC ON Semiconductor Surface Mount Phototransistor 1.5V 1 8 SOIC DC 3.2µs 60 mA 2.5 kVrms - 4.7µs - - -
ON Semiconductor, MOC223R2M DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SOIC ON Semiconductor Surface Mount Darlington 1.3V 1 8 SOIC DC 8µs 60 mA 2.5 kVrms - 110µs - - -
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
You are viewing 1 - 20 of 664 results