Price
(Price shown excludes VAT) |
Part Details | Brand | Maximum Forward Voltage | Maximum Input Current | Isolation Voltage | Rise Time | Pin Count | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Depth | Series | Dimensions | Operating Temperature Range | Input Type | Output Type |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8318 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8316 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8316 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8318 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8318 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | - | - | 4243 (Minimum)Vrms | 25ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8318 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | CMOS, TTL | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8333 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8333 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8332 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8334 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8333 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8333 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8334 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 4243 (Minimum)Vrms | 50ns | 16 | Surface Mount | -40°C | +100°C | 10.3mm | 7.5mm | 2.35mm | FOD8332 | 10.3 x 7.5 x 2.35 mm | -40 → +100 °C | LED | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style
|
|
ON Semiconductor | 1.8 V | 16 mA | 5000 (Minimum)Vrms | 60ns | 6 | Surface Mount | -40°C | +100°C | 6.81mm | 4.5mm | 3.18mm | FOD8314 | 6.81 x 4.5 x 3.18 mm | -40 → +100 °C | - | Current |