on-semiconductor AC-DC Converters

You are viewing 1 - 20 of 89 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Output Voltage Range Input Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Output Current Typical Operating Supply Voltage
ON Semiconductor NCP1075ABP065G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1075ABP100G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1075BBP065G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1075BBP100G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1075BBP130G, AC-DC Converter 400mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1076ABP065G, AC-DC Converter 650mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1076ABP100G, AC-DC Converter 650mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1076BBP065G, AC-DC Converter 650mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1076BBP100G, AC-DC Converter 650mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1076BBP130G, AC-DC Converter 650mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1077ABP065G, AC-DC Converter 800mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V - 800 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1077ABP100G, AC-DC Converter 800mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V - 800 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1077BBP065G, AC-DC Converter 800mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V - 800 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1077BBP100G, AC-DC Converter 800mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V - 800 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1077BBP130G, AC-DC Converter 800mA 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V - 800 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1079ABP065G, AC-DC Converter 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1079ABP100G, AC-DC Converter 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1079BBP065G, AC-DC Converter 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1079BBP100G, AC-DC Converter 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA - -0.3 → 10 V - Maximum of +150 °C - -
ON Semiconductor NCP1079BBP130G, AC-DC Converter 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA - -0.3 → 10 V - Maximum of +150 °C - -
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
You are viewing 1 - 20 of 89 results