on-semiconductor BJT & Bipolar Transistors

You are viewing 1 - 20 of 1690 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature Transistor Material
ON Semi NSVF4015SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL ON Semiconductor NPN 100 mA 12 V SC-82FL Surface Mount 450 mW 60 Single 20 V 2 V 1 GHz 4 1 2 x 1.6 x 0.85mm - - 0.85mm 2mm 1.6mm -55 °C +150 °C -
ON Semi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL ON Semiconductor NPN 100 mA 12 V SC-82FL Surface Mount 450 mW 60 Single 20 V 2 V 1 GHz 4 1 2 x 1.6 x 0.85mm - - 0.85mm 2mm 1.6mm -55 °C +150 °C -
General Purpose Transistr NPN,BC846ALT1G ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN Power Transistor 100V 3A 15W IPAK ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN Power Transistor 25V 5A 12.5W DPAK ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN Power Transistor 80V 6A 65W TO220 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
NPN transistor,MMBT5551 0.6A Ic 5Vce ON Semiconductor - - - - - - - - - - - - - - - - - - - - - -
ON Semi 2N6109G PNP Transistor, 7 A, 50 V, 3-Pin TO-220AB ON Semiconductor PNP 7 A 50 V TO-220AB Through Hole 40 W 2.3 Single 60 V 5 V 1 MHz 3 1 10.28 x 4.82 x 15.75mm 3.5 V - 15.75mm 10.28mm 4.82mm -65 °C +150 °C -
ON Semi 2N6491G PNP Transistor, 15 A, 80 V, 3-Pin TO-220 ON Semiconductor PNP 15 A 80 V TO-220 Through Hole 75 W 5 Single 90 V dc 5 V 1 MHz 3 1 10.28 x 4.82 x 15.75mm 3.5 V dc - 15.75mm 10.28mm 4.82mm -65 °C +150 °C -
ON Semi BC807-16LT1G PNP Transistor, 500 mA, 45 V, 3-Pin SOT-23 ON Semiconductor PNP 500 mA 45 V SOT-23 Surface Mount 300 mW 100 Single 50 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.7 V - 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi BC846ALT3G NPN Transistor, 100 mA, 65 V, 3-Pin SOT-23 ON Semiconductor NPN 100 mA 65 V SOT-23 Surface Mount 300 mW 110 Single 80 V dc 6 V 100 MHz 3 1 3.04 x 2.64 x 1.11mm 0.6 V - 1.11mm 3.04mm 2.64mm -55 °C +150 °C -
ON Semi BCP53-16T1G PNP Transistor, 1.5 A, 80 V SOT-223 ON Semiconductor PNP 1.5 A 80 V SOT-223 Surface Mount 1.5 W 25 Single 100 V 5 V 50 MHz 3 + Tab 1 1.57 x 6.5 x 3.5mm 0.5 V - 1.57mm 6.5mm 3.5mm -65 °C +150 °C -
ON Semi BCP53-16T3G PNP Transistor, 1.5 A, 80 V SOT-223 ON Semiconductor PNP 1.5 A 80 V SOT-223 Surface Mount 1.5 W 25 Single -100 V -5 V 35 MHz 3 + Tab 1 6.5 x 3.5 x 1.63mm -0.5 V dc - 1.63mm 6.5mm 3.5mm -65 °C +150 °C -
ON Semi BCW68GLT3G PNP Transistor, 800 mA, 45 V, 3-Pin SOT-23 ON Semiconductor PNP 800 mA 45 V SOT-23 Surface Mount 225 mW 60 Single -60 V dc -5 V 100 MHz 3 1 3.04 x 2.64 x 1.11mm -1.5 V dc -2 V dc 1.11mm 3.04mm 2.64mm -55 °C +150 °C -
ON Semi BD239CTU NPN Transistor, 2 A, 115 V, 3-Pin TO-220 ON Semiconductor NPN 2 A 115 V TO-220 Through Hole 30 W 15 Single 100 V 5 V - 3 1 9.9 x 4.5 x 15.7mm 0.7 V - 15.7mm 9.9mm 4.5mm - +150 °C -
ON Semi MJD340G NPN Transistor, 500 mA, 300 V, 3-Pin DPAK ON Semiconductor NPN 500 mA 300 V DPAK (TO-252) Surface Mount 15 W 30 Single 300 V dc 3 V 10 MHz 3 1 6.73 x 2.38 x 6.22mm 1 V dc - 6.22mm 6.73mm 2.38mm -65 °C +150 °C -
ON Semi MJD42CRLG PNP Transistor, 6 A, 100 V, 3-Pin DPAK ON Semiconductor PNP 6 A 100 V DPAK (TO-252) Surface Mount 20 W 15 Single 100 V dc 5 V 1 MHz 3 1 6.73 x 6.22 x 2.38mm 1.5 V dc - 2.38mm 6.73mm 6.22mm -65 °C +150 °C -
ON Semi MJD42CT4G PNP Transistor, 6 A, 100 V, 3-Pin DPAK ON Semiconductor PNP 6 A 100 V DPAK (TO-252) Surface Mount 20 W 15 Single 100 V dc 5 V 1 MHz 3 1 6.73 x 6.22 x 2.38mm 1.5 V dc - 2.38mm 6.73mm 6.22mm -65 °C +150 °C -
ON Semi MJD47G NPN Transistor, 2 A, 250 V, 3-Pin DPAK ON Semiconductor NPN 2 A 250 V DPAK (TO-252) Surface Mount 15 W 25 Single 350 V dc 5 V 2 MHz 3 1 6.73 x 6.22 x 2.38mm 1 V dc - 2.38mm 6.73mm 6.22mm -65 °C +150 °C -
ON Semi MMBT2369A NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23 ON Semiconductor NPN 200 mA 15 V SOT-23 Surface Mount 350 mW 20 Single 40 V 4.5 V - 3 1 2.9 x 1.3 x 0.97mm 0.25 V 0.85 V 0.97mm 2.9mm 1.3mm -55 °C +150 °C -
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
You are viewing 1 - 20 of 1690 results