on-semiconductor Buck Converters

You are viewing 1 - 20 of 157 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Operating Temperature Maximum Switching Frequency Dimensions Height Length Width Minimum Operating Temperature Efficiency
ON Semiconductor, NCP1599MNTWG Step-Down Switching Regulator 3A Adjustable, 0.8 → 3.3 V 6-Pin, DFN ON Semiconductor 3A 3.3 V Buck Controller 0.8 V 3 V 5.5 V Adjustable Surface Mount 1 6 DFN 0.03 %/V - +85 °C 1 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, NCP1532MUAATXG Step-Down Switching Regulator 1.6A Adjustable 10-Pin, UDFN ON Semiconductor 1.6A 3.3 V Step Down 0.9 V 2.7 V 5.5 V Adjustable Surface Mount 1 10 UDFN 0.05 % -0.6 % 85 °C 2.25 MHz 3 x 3 x 0.5mm 0.5mm 3mm 3mm -40 °C 97%
ON Semiconductor, NCP1594AMNTXG Sync Buck Converter 9-Channel 4 (Min)A Selectable 24-Pin, WQFN ON Semiconductor 4 (Min)A 3.5 V Synchronous Buck Converter 3.1 V 2.9 V 6 V Selectable Surface Mount 9 24 WQFN - - +125 °C 2 MHz 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm -40 °C -
ON Semiconductor, NCP1595AMNR2G Step-Down Switching Regulator 1.5A Adjustable, 0.8 → 3.3 V 6-Pin, DFN ON Semiconductor 1.5A 3.3 V Buck Controller 0.8 V 4 V 5.5 V Adjustable Surface Mount 1 6 DFN 0.06 %/V - +85 °C 1.13 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, NCP1593AMNTWG Synchronous Buck Regulator 3A Adjustable 10-Pin, DFN ON Semiconductor 3A 3.3 V Synchronous Buck Regulator 1.2 V 4 V 5.5 V Adjustable Surface Mount 1 10 DFN -65 dB - 85 °C 1.13 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, NCP3136MNTXG Sync Buck Converter 5mA Adjustable 16-Pin, QFN ON Semiconductor 5mA 5.5 V Synchronous Buck Converter 2.9 V 2.9 V 5.5 V Adjustable Surface Mount - 16 QFN - - +125 °C 1.1 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, NCV890430MW50TXG Step-Down Switching Regulator 600mA, Maximum of 5 V 8-Pin, DFN ON Semiconductor 600mA 5.1 V Synchronous Buck Controller 4.9 V 3.5 V 37 V Fixed Surface Mount 1 8 DFN - - +150 °C 2 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, FAN5361UMP123X Switching Regulator 600mA, Maximum of 1.233 V 6-Pin, UMLP ON Semiconductor 600mA 1.233 V Step Down - 2.3 V 5.5 V Fixed Surface Mount 1 6 UMLP - - +85 °C 6.6 MHz 2 x 2 x 0.5mm 0.5mm 2mm 2mm -40 °C -
ON Semiconductor, NCP6334CMTAATBG DC-DC Switching Regulator 2A, Minimum of 0.6 V 8-Pin, WDFN ON Semiconductor 2A - - 0.6 V 2.3 V 5.5 V - Surface Mount 1 8 WDFN - - +85 °C 3 MHz 2 x 2 x 0.75mm 0.75mm 2mm 2mm -40 °C -
ON Semiconductor, NCP6354BMTAATBG Step-Down Switching Regulator 3.3A Adjustable, 0.6 → 5.5 V 8-Pin, WDFN ON Semiconductor 3.3A 5.5 V - 0.6 V 2.3 V 5.5 V Adjustable Surface Mount 1 8 WDFN 0 %/V -0.5 %/A +85 °C 3.3 MHz 2 x 2 x 0.75mm 0.75mm 2mm 2mm -40 °C -
ON Semiconductor, NCP1597AMNTWG Synchronous Buck Regulator 2A Adjustable 6-Pin, DFN ON Semiconductor 2A 3.3 V Synchronous Buck Regulator 1.2 V 4 V 5.5 V Adjustable Surface Mount 1 6 DFN 0.06 %/V - 85 °C 1 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, NCP5212AMNTXG Step-Down Switching Regulator 35μA Adjustable, 0.8 → 3.3 V 16-Pin, QFN ON Semiconductor 35µA 3.3 V Buck Controller 0.8 V 4.5 V 27 V Adjustable Surface Mount 1 16 QFN - - +85 °C 330 kHz 4 x 4 x 0.95mm 0.95mm 4mm 4mm -40 °C -
ON Semiconductor, NCV896530MWTXG Step-Down Switching Regulator 1.6A Adjustable 10-Pin, DFN ON Semiconductor 1.6A 3.3 V Buck Converter 0.9 V 2.7 V 5.5 V Adjustable Surface Mount 1 10 DFN - - 150 °C 2.1 MHz 3 x 3 x 0.95mm 0.95mm 3mm 3mm -40 °C -
ON Semiconductor, FAN53600AUC33X Switching Regulator 600mA, Maximum of 3.3 V 6-Pin, WLCSP ON Semiconductor 600mA 3.3 V Step Down - 2.3 V 5.5 V Fixed Surface Mount 1 6 WLCSP - - +85 °C 3.3 MHz 0.86 x 1.16 x 0.378mm 0.378mm 0.86mm 1.16mm -40 °C -
ON Semiconductor, NCP3230MNTXG Step-Down Switching Regulator 140μA Adjustable, 4.9 → 5.45 V 40-Pin, QFN ON Semiconductor 140µA 5.45 V Synchronous Buck Controller 4.9 V 4.5 V 18 V Adjustable Surface Mount 1 40 QFN - - +150 °C 500 kHz 6 x 6 x 0.95mm 0.95mm 6mm 6mm -40 °C -
ON Semiconductor, NCP1579DR2G Step-Down Switching Regulator 120μA Adjustable, 0.8 → 5 V 8-Pin, SOIC ON Semiconductor 120µA 5 V Synchronous Buck Controller 0.8 V 4.5 V 13.2 V Adjustable Surface Mount 1 8 SOIC - - +70 °C 317 kHz 5 x 4 x 1.5mm 1.5mm 5mm 4mm 0 °C -
ON Semiconductor, LA5735MC-BH Step-Down Switching Regulator 300mA 8-Pin, SOIC ON Semiconductor 300mA - Buck Controller - 4.5 V 32 V - Surface Mount 1 8 SOIC - - +125 °C 360 kHz 4.9 x 3.9 x 1.575mm 1.575mm 4.9mm 3.9mm -30 °C -
ON Semiconductor, NCP1587ADR2G Step-Down Switching Regulator 120μA Adjustable, 0.8 → 1.6 V 8-Pin, SOIC ON Semiconductor 120µA 1.6 V Buck Controller 0.8 V 4.5 V 13.2 V Adjustable Surface Mount 1 8 SOIC - - +70 °C 220 kHz 5 x 4 x 1.5mm 1.5mm 5mm 4mm 0 °C -
ON Semiconductor, NCP1587DR2G Step-Down Switching Regulator 120μA Adjustable, 0.8 → 1.6 V 8-Pin, SOIC ON Semiconductor 120µA 1.6 V Buck Controller 0.8 V 4.5 V 13.2 V Adjustable Surface Mount 1 8 SOIC - - +70 °C 300 kHz 5 x 4 x 1.5mm 1.5mm 5mm 4mm 0 °C -
ON Semiconductor, FAN5361UMP182X Switching Regulator 600mA, Maximum of 1.82 V 6-Pin, UMLP ON Semiconductor 600mA 1.82 V Step Down - 2.3 V 5.5 V Fixed Surface Mount 1 6 UMLP - - +85 °C 6.6 MHz 2 x 2 x 0.5mm 0.5mm 2mm 2mm -40 °C -
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
You are viewing 1 - 20 of 157 results