on-semiconductor Bus Switches

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Bus Width Number of Output Options per Bit Number of Input Options per Bit Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
ON Semiconductor FST3125MX, Bus Switch, 4 x 1:1, 4 → 5.5 V, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor NC7WB3125K8X, Bus Switch, 2 x 1:1, 4 → 5.5 V, 8-Pin US ON Semiconductor NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm 2mm 2.3mm 0.7mm 4 V 5.5 V 2bit 2 1 +85 °C -40 °C 50pF
ON Semiconductor NC7SZ66P5X, Bus Switch, 1 x 1:1, 1.65 → 5.5 V, 5-Pin SC-70 ON Semiconductor - 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 2mm 1.25mm 1mm 1.65 V 5.5 V 1bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor 7SB385DTT1G, Bus Switch, 1 x 1:1, 4 → 5.5 V, 5-Pin TSOP ON Semiconductor 7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 4 V 5.5 V 1bit 1 1 +125 °C -55 °C 50pF
ON Semiconductor FST3126MX, Bus Switch, 4 x 1:1, 4 to 5.5 V, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.738 x 3.988 x 1.499mm 8.74mm 3.988mm 1.499mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor FST3126MTCX, Bus Switch, 4 x 1:1, 4 → 5.5 V, 14-Pin TSSOP ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA TSSOP 14 - 128mA 0.25 ns@ 50 pF 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor 7WBD3306USG, Bus Switch, 1 x 1:1, 4 → 5.5 V, 8-Pin US ON Semiconductor 7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2.1mm 2.4mm 0.9mm 4 V 5.5 V 2bit 2 2 +125 °C -55 °C 50pF
ON Semiconductor 7SB385DTT1G, Bus Switch, 1 x 1:1, 5-Pin TSOP ON Semiconductor 7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 4 V 5.5 V 1bit 1 1 +125 °C -55 °C 50pF
ON Semiconductor 7WBD3306USG, Bus Switch, 1 x 1:1, 8-Pin US ON Semiconductor 7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2.1mm 2.4mm 0.9mm 4 V 5.5 V 2bit 2 2 +125 °C -55 °C 50pF
ON Semiconductor FST3126MTCX, Bus Switch, 4 x 1:1, 14-Pin TSSOP ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA TSSOP 14 - 128mA 0.25 ns @ 50 pF 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor FST3126MX, Bus Switch, 4 x 1:1, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.738 x 3.988 x 1.499mm 8.74mm 3.988mm 1.499mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor NC7SZ66P5X, Bus Switch, 1 x 1:1, 5-Pin SC-70 ON Semiconductor - 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 2mm 1.25mm 1mm 1.65 V 5.5 V 1bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor, Bus Switch ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor, Bus Switch ON Semiconductor NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm 2mm 2.3mm 0.7mm 4 V 5.5 V 2bit 2 1 +85 °C -40 °C 50pF
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
You are viewing 1 - 14 of 14 results