on-semiconductor Bus Transceivers

You are viewing 1 - 20 of 69 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MM74HCT245WMX, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC ON Semiconductor 74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns 13.005 x 7.595 x 2.337mm 13.01mm 7.595mm 2.337mm 4.5 V 5.5 V 150pF +85 °C -40 °C
ON Semiconductor MM74HCT245WMX, Bus Transceiver, 8-Bit Non-Inverting CMOS, 4.5 to 5.5 V, 20-Pin SOIC ON Semiconductor 74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns 13.005 x 7.595 x 2.337mm 13.01mm 7.595mm 2.337mm 4.5 V 5.5 V 150pF +85 °C -40 °C
ON Semiconductor MC74LVXC3245DWRG, Dual, Bus Transceiver, 16-Bit Non-Inverting 3-State ON Semiconductor LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF 15.54 x 7.6 x 2.36mm 15.54mm 7.6mm 2.36mm 2.3 V, 3 V 3.6 V, 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74LVX3245MTCX, Translating Transceiver, 8-Bit Non-Inverting CMOS ON Semiconductor 74LVX Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL CMOS -24mA 24mA 9ns 7.8 x 4.4 x 1mm 7.8mm 4.4mm 1mm 2.7 V, 4.5 V 3.6 V, 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74VCX245MTCX, Dual, Transceiver, 8-Bit Non-Inverting 3-State, 1.4 → 3.6 V, 20-Pin TSSOP ON Semiconductor VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 1.4 V 3.6 V 15pF +85 °C -40 °C
ON Semiconductor MC74LCX245DTG, Dual, Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 2 → 5.5 V, 20-Pin TSSOP ON Semiconductor LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 2 V 5.5 V 30pF +125 °C -55 °C
ON Semiconductor M74LCX16245DTR2G, Dual, Transceiver, 16-Bit Non-Inverting 3-State, 2.3 → 3.6 V, 48-Pin TSSOP ON Semiconductor LCX Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -24mA 24mA 5.2 ns@ 50 pF 12.6 x 6.2 x 0.95mm 12.6mm 6.2mm 0.95mm 2.3 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MM74HC245AWMX, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2 to 6 V, 20-Pin SOIC ON Semiconductor 74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -35mA 35mA 135ns 13.005 x 7.595 x 2.337mm 13.01mm 7.595mm 2.337mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor 74LCX245SJX, Dual, Transceiver, 8-Bit Non-Inverting 3-State, 2 → 3.6 V, 20-Pin SOP ON Semiconductor LCX Transceiver 2 8 Non-Inverting Surface Mount SOP 20 CMOS 3-State -24mA 24mA 8.4 ns @ 30 pF 12.6 x 5.3 x 1.8mm 12.6mm 5.3mm 1.8mm 2 V 3.6 V 30pF +85 °C -40 °C
ON Semiconductor 74AC245MTC, Dual, Bus Transceiver, 16-Bit Non-Inverting, 2 → 6 V, 20-Pin TSSOP ON Semiconductor AC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -24mA 24mA 9 ns@ 50 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74AC245DWG, Transceiver, 8-Bit Non-Inverting CMOS, 2 → 6 V, 20-Pin SOIC ON Semiconductor ACT Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF 12.95 x 7.6 x 2.45mm 12.95mm 7.6mm 2.45mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor 74LVTH2245MTC, Dual, Bus Transceiver, 16-Bit Non-Inverting, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor LVTH Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -32mA 64mA 5.1 ns@ 50 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2.7 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74ACT245DTG, Transceiver, 8-Bit Non-Inverting CMOS, 5V, 20-Pin TSSOP ON Semiconductor ACT Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74LCXR2245MTC, Bus Transceiver, 8-Bit Non-Inverting, 2 → 3.6 V, 20-Pin TSSOP ON Semiconductor LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 - - -12mA 12mA 9.6 ns@ 30 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 3.6 V 30pF +85 °C -40 °C
ON Semiconductor MC74AC245DTG, Transceiver, 8-Bit Non-Inverting CMOS, 2 → 6 V, 20-Pin TSSOP ON Semiconductor ACT Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor MC74ACT245DWG, Transceiver, 8-Bit Non-Inverting CMOS, 5V, 20-Pin SOIC ON Semiconductor ACT Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF 12.95 x 7.6 x 2.45mm 12.95mm 7.6mm 2.45mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor MC74AC646DWR2G, Bus Transceiver/Register, 8-Bit Non-Inverting 3-State, 2 → 6 V, 24-Pin SOIC ON Semiconductor AC Bus Transceiver/Register 1 8 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 18.5 ns@ 50 pF 15.54 x 7.6 x 2.36mm 15.54mm 7.6mm 2.36mm 2 V 6 V 50pF +85 °C -40 °C
ON Semiconductor 74ACT245SCX, Bus Transceiver, 8-Bit Non-Inverting TTL, 5V, 20-Pin SOIC ON Semiconductor 74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 4.5 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor 74LVTH245MTC, Bus Transceiver, 8-Bit Non-Inverting LVTTL, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2.7 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor 74VHC161284MTDX Bus Transceiver, 48-Pin TSSOP ON Semiconductor - - - - - Surface Mount TSSOP 48 - - - - - 12.5 x 6.1 x 0.9mm 12.5mm 6.1mm 0.9mm - - - +85 °C -40 °C
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
You are viewing 1 - 20 of 69 results