Price
(Price shown excludes VAT) |
Part Details | Brand | Maximum Data Rate | Number of Transceivers | Standard Supported | Power Down Mode | Maximum Supply Current | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Minimum Operating Temperature |
ON Semiconductor AMIS42665TJAA1RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2, ISO 11898-5, SAE J2284 | Standby | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 1.5mm | 4mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor NCV7349D10R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-5 | Standby | 10 mA, 75 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30600LINI1RG, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC
|
|
ON Semiconductor | 20kBd | 1 | ISO 9141 | Sleep, Standby | 700 μA | Surface Mount | SOIC | 8 | 4.98 x 15.5 x 15.49mm | 4.98mm | 15.5mm | 15.49mm | 5.25 V | +150 °C | 4.75 V | -40 °C |
ON Semiconductor NCV7351D1ER2G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 7.5 mA, 72 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +125 °C | 4.5 V | -40 °C |
ON Semiconductor AMIS30660CANH6G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 1.5mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30660CANH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor NCV7351D13R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 7.5 mA, 72 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +125 °C | 4.5 V | -40 °C |
ON Semiconductor AMIS42770ICAW1G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 20-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Shutdown | 137.5 mA | Surface Mount | SOIC | 20 | 12.95 x 2.54 x 7.6mm | 12.95mm | 2.54mm | 7.6mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor NCV7356D1R2G, CAN Transceiver 100kbps 1-Channel CAN 2.0, 8-Pin SOIC
|
|
ON Semiconductor | 100kbps | 1 | CAN 2.0 | Shutdown, Sleep, Standby | 8 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 27 V | +150 °C | 5 V | -40 °C |
ON Semiconductor AMIS42700WCGA4RH, CAN Transceiver 1MBps 2-Channel ISO 11898-2, 20-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 2 | ISO 11898-2 | Shutdown | 137.5 mA | Surface Mount | SOIC | 20 | 12.95 x 2.54 x 7.6mm | 12.95mm | 2.54mm | 7.6mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30600LINI1G, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC
|
|
ON Semiconductor | 20kBd | 1 | ISO 9141 | Sleep, Standby | 700 μA | Surface Mount | SOIC | 8 | 4.98 x 15.5 x 15.49mm | 4.98mm | 15.5mm | 15.49mm | 5.25 V | +150 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30600LINI1RG, LIN Transceiver 20kBd 1-Channel ISO 9141, 8-Pin SOIC
|
|
ON Semiconductor | 20kBd | 1 | ISO 9141 | Sleep, Standby | 700 μA | Surface Mount | SOIC | 8 | 4.98 x 15.5 x 15.49mm | 4.98mm | 15.5mm | 15.49mm | 5.25 V | +150 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30660CANH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS30660CANH6G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 1.5mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS42665TJAA1RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, ISO 11898-5, SAE J2284, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2, ISO 11898-5, SAE J2284 | Standby | 65 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 1.5mm | 4mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS42670ICAH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 4.98 x 1.55 x 4mm | 4.98mm | 1.55mm | 4mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS42670ICAH2RG, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Silent | 65 mA | Surface Mount | SOIC | 8 | 4.98 x 1.55 x 4mm | 4.98mm | 1.55mm | 4mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS42700WCGA4RH, CAN Transceiver 1MBps 2-Channel ISO 11898-2, 20-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 2 | ISO 11898-2 | Shutdown | 137.5 mA | Surface Mount | SOIC | 20 | 12.95 x 2.54 x 7.6mm | 12.95mm | 2.54mm | 7.6mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor AMIS42770ICAW1G, CAN Transceiver 1MBps 1-Channel ISO 11898-2, 20-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-2 | Shutdown | 137.5 mA | Surface Mount | SOIC | 20 | 12.95 x 2.54 x 7.6mm | 12.95mm | 2.54mm | 7.6mm | 5.25 V | +125 °C | 4.75 V | -40 °C |
ON Semiconductor NCV7349D10R2G, CAN Transceiver 1MBps 1-Channel ISO 11898-5, 8-Pin SOIC
|
|
ON Semiconductor | 1Mbps | 1 | ISO 11898-5 | Standby | 10 mA, 75 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +125 °C | 4.75 V | -40 °C |