Price
(Price shown excludes VAT) |
Part Details | Brand | Controller Type | Number of Outputs | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Input Voltage | Maximum Operating Temperature | Maximum Output Current | Maximum Output Voltage | Minimum Input Voltage | Minimum Output Voltage | Minimum Output Current | Minimum Operating Temperature |
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC
|
|
ON Semiconductor | Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 10mm | 4mm | 1.5mm | 18 V | 125 °C | 2A | - | 10 V | - | - | -40 °C |
ON Semiconductor NCV8852DR2G, Buck Controller 500 kHz 8-Pin, SOIC
|
|
ON Semiconductor | Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 44 V | 150 °C | - | - | -0.3 V | - | - | -40 °C |
ON Semiconductor NCP1091DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor NCP1092DRG, Power Management IC, 0 → 57 V 8-Pin, SOIC
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor NCP1093MNRG, Power Management IC, 0 → 57 V 10-Pin, DFN
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | DFN | 10 | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor FAN7621SJX, PFM Controller 106 kHz, 340 → 400 V dc 16-Pin, SOP
|
|
ON Semiconductor | Pulse Frequency Modulation Controller | 1 | 106 kHz | Surface Mount | SOP | 16 | 10.2 x 5.3 x 1.8mm | 10.2mm | 5.3mm | 1.8mm | 400 V dc | +130 °C | 8.3A | 24 V | 340 V | - | - | -40 °C |
ON Semiconductor NCP1090DBRG, Power Management IC, 0 → 57 V 8-Pin, TSSOP
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | TSSOP | 8 | 4.5 x 3.1 x 0.95mm | 4.5mm | 3.1mm | 0.95mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor NCP1339JDR2G, Phase Controller, -0.3 → 30 V 13-Pin, SOIC
|
|
ON Semiconductor | Flyback Controller | 1 | - | Surface Mount | SOIC | 13 | 8.75 x 4 x 1.5mm | 8.75mm | 4mm | 1.5mm | 30 V | +125 °C | - | - | -0.3 V | - | - | -40 °C |
ON Semiconductor NCP81245MNTXG, Phase Controller 1200 kHz 52-Pin, QFN
|
|
ON Semiconductor | - | - | 1200 kHz | Surface Mount | QFN | 52 | 6 x 6 x 0.95mm | 6mm | 6mm | 0.95mm | - | +100 °C | - | - | - | - | - | -40 °C |
ON Semiconductor NCP1092DG, Power Management IC, 0 → 57 V 8-Pin, SOIC
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor KA7500C, Dual DC-DC Controller, 7 → 40 V 16-Pin, PDIP
|
|
ON Semiconductor | PWM Controller | 2 | - | Through Hole | PDIP | 16 | 19.68 x 6.6 x 3.42mm | 19.68mm | 6.6mm | 3.42mm | 40 V | +85 °C | 250mA | - | 7 V | - | - | -25 °C |
ON Semiconductor NCP1083DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP
|
|
ON Semiconductor | Buck Converter | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 10mA | 9.6 V | 0 V | 8.4 V | - | -40 °C |
ON Semiconductor NCP1090DG, Power Management IC, 0 → 57 V 8-Pin, SOIC
|
|
ON Semiconductor | Interface Controller | 1 | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 57 V | +85 °C | 5mA | 72 V | 0 V | -0.3 V | - | -40 °C |
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP
|
|
ON Semiconductor | Ethernet Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 26mA | 9.6 V | 0 V | 8.4 V | 13mA | -40 °C |
ON Semiconductor NCP1082DEG, DC-DC Converter 500 kHz, 0 → 57 V 20-Pin, TSSOP
|
|
ON Semiconductor | Ethernet Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 26mA | 9.6 V | 0 V | 8.4 V | 13mA | -40 °C |
ON Semiconductor NCP1081DEG, DC-DC Buck Controller 500 kHz, 0 → 57 V 20-Pin, TSSOP
|
|
ON Semiconductor | Buck Controller, Flyback Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | - | - | 0 V | - | - | -40 °C |
ON Semiconductor FAN7621SJX, PFM Controller 106 kHz 16-Pin, SOP
|
|
ON Semiconductor | Pulse Frequency Modulation Controller | 1 | 106 kHz | Surface Mount | SOP | 16 | 10.2 x 5.3 x 1.8mm | 10.2mm | 5.3mm | 1.8mm | 400 V dc | +130 °C | 8.3A | 24 V | 340 V | - | - | -40 °C |
ON Semiconductor KA7500C, Dual DC-DC Controller 16-Pin, PDIP
|
|
ON Semiconductor | PWM Controller | 2 | - | Through Hole | PDIP | 16 | 19.68 x 6.6 x 3.42mm | 19.68mm | 6.6mm | 3.42mm | 40 V | +85 °C | 250mA | - | 7 V | - | - | -25 °C |
ON Semiconductor NCP1034DR2G, Buck Controller 500 kHz 16-Pin, SOIC
|
|
ON Semiconductor | Buck Controller | 1 | 500 kHz | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 10mm | 4mm | 1.5mm | 18 V | 125 °C | 2A | - | 10 V | - | - | -40 °C |
ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz 20-Pin, TSSOP
|
|
ON Semiconductor | Ethernet Controller | 1 | 500 kHz | Surface Mount | TSSOP | 20 | 6.6 x 4.5 x 0.95mm | 6.6mm | 4.5mm | 0.95mm | 57 V | +85 °C | 26mA | 9.6 V | 0 V | 8.4 V | 13mA | -40 °C |