on-semiconductor DC-DC Converters

You are viewing 1 - 20 of 82 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
ON Semiconductor NCP1529MUTBG, Step Down DC-DC Converter, Adjustable, 0.9 → 3.9 V, 1mA 6-Pin, UDFN ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 1mA 300mA Step Down 1 Adjustable Surface Mount UDFN 6 +150 °C -40 °C 2 x 2 x 0.5mm 2.2 MHz 0.5mm 1.1 % 2mm 2mm 0.05 % 96%
ON Semiconductor NCP1522BSNT1G, Step Down DC-DC Converter, Adjustable, 0.9 → 3.3 V, 100mA 5-Pin, TSOP ON Semiconductor 0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +125 °C -40 °C 3 x 1.5 x 1mm 3 MHz 1mm 0.0008 %/mA 3mm 1.5mm 0.08 % -
ON Semiconductor NCP3063MNTXG, Inverting, Step Down/Step Up DC-DC Converter, Adjustable, 3.3 → 24 V 8-Pin, DFN ON Semiconductor 3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C 4 x 4 x 0.95mm 190 kHz 0.95mm 9 mV 4mm 4mm 8 mV -
ON Semiconductor NCP1522BMUTBG, Step Down DC-DC Converter, Adjustable, 0.9 → 3.3 V, 100mA 6-Pin, UDFN ON Semiconductor 0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C 2 x 2 x 0.5mm 3 MHz 0.5mm 0.0008 %/mA 2mm 2mm 0.08 % -
ON Semiconductor NCV891334MW50R2G Buck Converter, 4.9 → 5.1 V 12-Pin, DFN ON Semiconductor 4.9 V 5.1 V 3.7 V 36 V - 3A Step Down 1 Fixed Surface Mount DFN 12 +150 °C -40 °C 4 x 4 x 0.95mm 2.2 MHz 0.95mm 35 mV 4mm 4mm 25 mV -
ON Semiconductor NCP6343SFCCT1G Buck Converter, Adjustable, 0.6 → 1.4 V 15-Pin, WLCSP ON Semiconductor 0.6 V 1.4 V 2.3 V 5.5 V - 3A Buck 1 Adjustable Surface Mount WLCSP 15 - - - 3 MHz - - - - - 93%
ON Semiconductor FAN4860UMP5X, Step Up DC-DC Converter 6-Pin, UMLP ON Semiconductor - 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C 2 x 2 x 0.5mm 3 MHz 0.5mm - 2mm 2mm - 92%
ON Semiconductor FAN5353MPX, Step Down DC-DC Converter, Adjustable, 0A 12-Pin, MLP ON Semiconductor 0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C 3.5 x 3 x 0.75mm 3.3 MHz 0.75mm -0.03 %/A 3.5mm 3mm 0.01 %/V 85%
ON Semiconductor FAN5602MP5X Step-Down/Up DC-DC Switching Regulator, Maximum of 5 V 8-Pin, MLP ON Semiconductor - 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C 3 x 3 x 0.8mm 1 MHz 0.8mm - 3mm 3mm - -
ON Semiconductor LV5980MC-AH, Step Down DC-DC Converter, Adjustable, 8μA 8-Pin, SOIC ON Semiconductor 1.235 V 5 V 4.3 V 23 V 8µA 30µA Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C 4.9 x 3.9 x 1.575mm 430 kHz 1.575mm - 4.9mm 3.9mm - -
ON Semiconductor NCV7428D15R2G System Basis Chip, 4.9 → 5.1 V, 1.8mA 8-Pin, SOIC ON Semiconductor 4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C 4.98 x 3.99 x 15.49mm - 15.49mm - 4.98mm 3.99mm - -
ON Semiconductor FAN8303MX, Step Down DC-DC Switching Regulator, Adjustable, 0.6 → 20 V 8-Pin, SOIC ON Semiconductor 0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C 5 x 4 x 1.5mm 435 kHz 1.5mm - 5mm 4mm - -
ON Semiconductor FAN8060EMPX, Step Down DC-DC Switching Regulator, Adjustable, Maximum of 1.2 V 10-Pin, MLP ON Semiconductor - 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C 3 x 3 x 0.75mm 1.2 MHz 0.75mm - 3mm 3mm - -
ON Semiconductor NCV7428D13R2G System Basis Chip, 3.234 → 3.366 V, 1.8mA 8-Pin, SOIC ON Semiconductor 3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C 4.98 x 3.99 x 15.49mm - 15.49mm - 4.98mm 3.99mm - -
ON Semiconductor NCP3163PWR2G, Inverting DC-DC Converter, Adjustable, Maximum of 24 V, 200mA 16-Pin, SOIC ON Semiconductor -1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +70 °C 0 °C 10.45 x 7.6 x 2.55mm 288 kHz 2.55mm 80 mV 10.45mm 7.6mm 90 mV 83%
ON Semiconductor FDMF5823DC, Step Down, Synchronous DC-DC Switching Regulator 31-Pin, PQFN ON Semiconductor - - 4.5 V 5.5 V - 55A Step Down, Synchronous 1 - Surface Mount PQFN 31 +125 °C -40 °C 5 x 5 x 0.8mm 1.5 MHz 0.8mm - 5mm 5mm - -
ON Semiconductor FAN5362UC33X, Step Down DC-DC Converter, 0A 6-Pin, WLCSP ON Semiconductor - 3.3 V 2.7 V 5.5 V 0A 500mA Step Down 1 Fixed Surface Mount WLCSP 6 +85 °C -40 °C 2 x 2 x 0.5mm 3.3 MHz 0.5mm - 2mm 2mm - 96%
ON Semiconductor KA34063A DC-DC Converter 8-Pin, PDIP ON Semiconductor - - 3 V 40 V - - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.15 x 6.35 x 3.3mm - 3.3mm - 10.15mm 6.35mm - -
ON Semiconductor NCV33163DWR2G Step-Down/Up Buck Boost Switching Regulator, Adjustable, 2.5A 16-Pin, SOIC ON Semiconductor 2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down, Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C 10.45 x 7.6 x 2.45mm 60 kHz 2.45mm 2 mV 10.45mm 7.6mm 0.03 %/V 88.1%
ON Semiconductor NCP1529ASNT1G, Step Down DC-DC Converter, Adjustable, 0.9 → 3.9 V, 1A 5-Pin, TSOP ON Semiconductor 0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C 3 x 1.5 x 1mm 2.2 MHz 1mm 1.1 % 3mm 1.5mm 0.05 % 96%
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
You are viewing 1 - 20 of 82 results