Price
(Price shown excludes VAT) |
Part Details | Brand | Memory Size | Interface Type | Package Type | Mounting Type | Pin Count | Organisation | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Number of Bits per Word | Length | Width | Height | Dimensions | Number of Words | Maximum Random Access Time | Data Retention | Maximum Operating Temperature | Minimum Operating Temperature |
ON Semiconductor CAT24C02TDI-GT3A, 2kbit EEPROM Memory, 900ns 5-Pin TSOT-23 I2C
|
|
ON Semiconductor | 2kbit | I2C | TSOT-23 | Surface Mount | 5 | 256 x 8 bit | 1.7 V | 5.5 V | 8bit | 2.9mm | 1.6mm | 0.9mm | 2.9 x 1.6 x 0.9mm | 256 | 900ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT25256YI-GT3, 256kbit EEPROM Memory, 40ns 8-Pin TSSOP SPI
|
|
ON Semiconductor | 256kbit | SPI | TSSOP | Surface Mount | 8 | 32K x 8 bit | 1.8 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 32K | 40ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAV24C64WE-GT3, 64kb EEPROM Memory, 900ns 8-Pin SOIC I2C
|
|
ON Semiconductor | 64kB | I2C | SOIC | Surface Mount | 8 | 8K x 8 bit | 2.5 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 8K | 900ns | 100yr | +125 °C | -40 °C |
ON Semiconductor CAT25160YI-GT3, 16kbit EEPROM Memory 8-Pin TSSOP SPI
|
|
ON Semiconductor | 16kbit | SPI | TSSOP | Surface Mount | 8 | 2048 x 8 bit | 1.8 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 2048 | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C208WI-GT3, 8kbit EEPROM Memory 8-Pin SOIC Serial, Serial-I2C
|
|
ON Semiconductor | 8kbit | Serial, Serial-I2C | SOIC | Surface Mount | 8 | 1K x 8 bit | 2.5 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 1K | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT93C46YI-GT3, 1kbit EEPROM Memory, 250ns 8-Pin TSSOP Serial-Microwire
|
|
ON Semiconductor | 1kbit | Serial-Microwire | TSSOP | Surface Mount | 8 | 128 x 8 bit | 1.8 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 128 | 250ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C32YI-GT3, 32kbit EEPROM Memory 8-Pin TSSOP I2C
|
|
ON Semiconductor | 32kbit | I2C | TSSOP | Surface Mount | 8 | 4K x 8 bit | 1.7 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 4096 | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT93C66VI-GT3, 4kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire
|
|
ON Semiconductor | 4kbit | Serial-Microwire | SOIC | Surface Mount | 8 | 512 x 8 bit | 1.8 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 512 | 250ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT25320VI-GT3, 32kbit EEPROM Memory, 40ns 8-Pin SOIC SPI
|
|
ON Semiconductor | 32kbit | SPI | SOIC | Surface Mount | 8 | 4K x 8 bit | 1.8 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 4096 | 40ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT25128VI-GT3, 128kbit EEPROM Memory, 140ns 8-Pin SOIC SPI
|
|
ON Semiconductor | 128kbit | SPI | SOIC | Surface Mount | 8 | 16k x 8 bit | 1.8 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 16k | 140ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAV25640VE-GT3, 64kbit EEPROM Memory, 35ns 8-Pin SOIC SPI
|
|
ON Semiconductor | 64kbit | SPI | SOIC | Surface Mount | 8 | 8K x 8 bit | 2.5 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 8K | 35ns | 100yr | +125 °C | -40 °C |
ON Semiconductor CAT25256XI-T2, 256kbit EEPROM Memory, 40ns 8-Pin SOIC SPI
|
|
ON Semiconductor | 256kbit | SPI | SOIC | Surface Mount | 8 | 32K x 8 bit | 1.8 V | 5.5 V | 8bit | 5.38mm | 5.33mm | 1.78mm | 5.38 x 5.33 x 1.78mm | 32K | 40ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C128HU4IGT3, 128kbit EEPROM Memory, 400ns 8-Pin UDFN I2C
|
|
ON Semiconductor | 128kbit | I2C | UDFN | Surface Mount | 8 | 16k x 8 bit | 1.8 V | 5.5 V | 8bit | 3.05mm | 2.05mm | 0.5mm | 3.05 x 2.05 x 0.5mm | 16384 | 400ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C32HU4I-GT3, 32kbit EEPROM Memory 8-Pin UDFN I2C
|
|
ON Semiconductor | 32kbit | I2C | UDFN | Surface Mount | 8 | 4K x 8 bit | 1.7 V | 5.5 V | 8bit | 3.05mm | 2.05mm | 0.5mm | 3.05 x 2.05 x 0.5mm | 4096 | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAV25160VE-GT3, 16kbit EEPROM Memory, 35ns 8-Pin SOIC SPI
|
|
ON Semiconductor | 16kbit | SPI | SOIC | Surface Mount | 8 | 2K x 8 bit | 2.5 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 2048 | 35ns | 100yr | +125 °C | -40 °C |
ON Semiconductor CAT24C256YI-GT3, 256kbit EEPROM Memory 8-Pin TSSOP I2C
|
|
ON Semiconductor | 256kbit | I2C | TSSOP | Surface Mount | 8 | 32K x 8 bit | 1.8 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 32768 | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C08WI-GT3, 8kbit EEPROM Memory 8-Pin SOIC I2C
|
|
ON Semiconductor | 8kbit | I2C | SOIC | Surface Mount | 8 | 1K x 8 bit | 1.7 V | 5.5 V | 8bit | 5mm | 4mm | 1.5mm | 5 x 4 x 1.5mm | 1K | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT93C46WI-G, 1kb EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire
|
|
ON Semiconductor | 1kB | Serial-Microwire | SOIC | Surface Mount | 8 | 128 x 8 bit, 64 x 16 bit | 1.8 V | 5.5 V | 8 bit, 16 bit | 5.33mm | 5.38mm | 1.78mm | 5.33 x 5.38 x 1.78mm | 64, 128 | 250ns | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT24C64YI-GT3JN, 64kbit EEPROM Memory 8-Pin TSSOP I2C
|
|
ON Semiconductor | 64kbit | I2C | TSSOP | Surface Mount | 8 | 8K x 8 bit | 1.7 V | 5.5 V | 8bit | 4.5mm | 3.1mm | 1.05mm | 4.5 x 3.1 x 1.05mm | 8192 | - | 100yr | +85 °C | -40 °C |
ON Semiconductor CAT25080HU2I-GT3, 8kbit EEPROM Memory 8-Pin UDFN SPI
|
|
ON Semiconductor | 8kbit | SPI | UDFN | Surface Mount | 8 | 1024 x 8 bit | 1.8 V | 5.5 V | 8bit | 2.1mm | 2.1mm | 0.5mm | 2.1 x 2.1 x 0.5mm | 1024 | - | 100yr | +85 °C | -40 °C |