on-semiconductor Intelligent Power Switches

You are viewing 1 - 20 of 256 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Width Height Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor FR015L3EZ Intelligent Power Switch, Reverse Polarity Protector, 8A, 0.7 → 1.3V 6-Pin, MLP ON Semiconductor Reverse Polarity Protector 30mΩ 1 0.7 → 1.3V 8A - Surface Mount MLP 6 2 x 2 x 0.725mm - 2mm 2mm 0.725mm +125 °C -55 °C
ON Semiconductor FAN4146ESX Ground Fault Interrupter IC, 0.5mA, 2.5V 6-Pin, SOT-23 ON Semiconductor - - 1 2.5V 0.5mA - Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm 1.7mm 1mm +85 °C -35 °C
ON Semiconductor NCP1075STCT3G Intelligent Power Switch, High Voltage Switch, 8V 3 + Tab-Pin, SOT-223 ON Semiconductor High Voltage Switch 24Ω 1 8V - - Surface Mount SOT-223 3 + Tab 10.16 x 7.11 x 4.95mm - 10.16mm 7.11mm 4.95mm +150 °C -
ON Semiconductor FPF2125 Intelligent Power Switch, Load Management, 1A, 5.5V 5-Pin, SOT-23 ON Semiconductor Load Management Switch 0.2Ω 1 5.5V 1A 0.667W Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm 1.7mm 1.25mm +85 °C -40 °C
ON Semiconductor FPF1039UCX Load Switch IC, Load Switch, 3.5A, 1.2 → 5.5V 6-Pin, WLCSP ON Semiconductor Load Switch 21mΩ 1 1.2 → 5.5V 3.5A - Surface Mount WLCSP 6 - - 0.96mm 1.46mm - - -
ON Semiconductor NCP45521IMNTWG-L Intelligent Power Switch, Controlled Load Switch, 750A, 3 → 5.5V, 2.5W 8-Pin ON Semiconductor Controlled Load Switch 22.5mΩ 1 3 → 5.5V 750A 2.5W Surface Mount DFN 8 1 x 2 x 0.95mm - 1mm 2mm 0.95mm +85 °C -40 °C
ON Semiconductor FPF1016 Load Switch IC, Load Switch, 1.5A, 0.8 → 1.8V 6-Pin, MLP ON Semiconductor Load Switch 55mΩ 1 0.8 → 1.8V 1.5A - Surface Mount MLP 6 2 x 2 x 0.5mm - 2mm 2mm 0.5mm +85 °C -40 °C
ON Semiconductor NCV7608DQR2G Load Switch IC, 350mA, 3.15 → 5.25V 36-Pin, SSOP ON Semiconductor - - 1 3.15 → 5.25V 350mA - Surface Mount SSOP 36 10.3 x 7.5 x 2.5mm - 10.3mm 7.5mm 2.5mm +150 °C -40 °C
ON Semiconductor FSL336LRN Intelligent Power Switch, Integrate Pulse Width Modulator, 1.8A, 7.08W 7-Pin, PDIP ON Semiconductor Integrate Pulse Width Modulator - 1 - 1.8A 7.08W Through Hole PDIP 7 - - - - - - -
ON Semiconductor NCP4543IMN5RG-A Intelligent Power Switch, Integrated Load Switch, 6V, 1.98W 18-Pin, QFN ON Semiconductor Integrated Load Switch 16mΩ 1 6V - 1.98W Surface Mount QFN 18 3 x 3 x 0.95mm - 3mm 3mm 0.95mm +70 °C 0 °C
ON Semiconductor FPF2004 Intelligent Power Switch, MOSFET Load Switch, 200mA, 1.8 → 5.5V, 250mW 5-Pin, SC-70 ON Semiconductor MOSFET Load Switch 1.2 Ω @ 3.3 V 1 1.8 → 5.5V 200mA 250mW Surface Mount SC-70 5 2 x 1.25 x 1mm - 2mm 1.25mm 1mm +85 °C -40 °C
ON Semiconductor FSL117MRIN Intelligent Power Switch, PWM Controller, 0.8A, 10W 8-Pin, PDIP ON Semiconductor PWM Controller 11Ω 1 - 0.8A 10W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm 6.67mm 3.68mm +125 °C -40 °C
ON Semiconductor KA2803BDTF Intelligent Power Switch, Earth Leakage Detector, 0.4mA, 12 → 20V, 5mW 8-Pin, PDIP ON Semiconductor Earth Leakage Detector - 1 12 → 20V 0.4mA 5mW Through Hole PDIP 8 10.15 x 6.35 x 3.3mm - 10.15mm 6.35mm 3.3mm +80 °C -25 °C
ON Semiconductor FPF2000 Intelligent Power Switch 5-Pin, SC-70 ON Semiconductor - 0.7Ω 1 - - - Surface Mount SC-70 5 2 x 1.25 x 1mm - 2mm 1.25mm 1mm +85 °C -40 °C
ON Semiconductor FPF2496UCX Intelligent Power Switch, Over-Current Protection, Over-Voltage, 2.5A, 3.5 → 5.5V ON Semiconductor Over-Current Protection, Over-Voltage 100mΩ 1 3.5 → 5.5V 2.5A - Surface Mount WLCSP 9 1.21 x 1.21 x 0.37mm - 1.21mm 1.21mm 0.37mm +85 °C -40 °C
ON Semiconductor FPF2223 Intelligent Power Switch, Integrated Load Switch, 250 → 625mA, 1.8 → 5.5V, 3.8W ON Semiconductor Integrated Load Switch 160mΩ 1 1.8 → 5.5V 250 → 625mA 3.8W Surface Mount MLP 6 2 x 2 x 0.725mm - 2mm 2mm 0.725mm +85 °C -40 °C
ON Semiconductor FAN4146SX Ground Fault Interrupter IC, 12.2 → 13.2V 6-Pin, SOT-23 ON Semiconductor - - 1 12.2 → 13.2V - - Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm 1.7mm 1mm +70 °C 0 °C
ON Semiconductor FSL306LRN Intelligent Power Switch, Integrate Pulse Width Modulator, 0.45A, 3W 7-Pin, PDIP ON Semiconductor Integrate Pulse Width Modulator 18Ω 1 - 0.45A 3W Through Hole PDIP 7 9.77 x 6.47 x 3.42mm - 9.77mm 6.47mm 3.42mm +125 °C -40 °C
ON Semiconductor NCP45560IMNTWG-L Intelligent Power Switch, Load Management, 3 → 5.5V, 3.49W 12-Pin, DFN ON Semiconductor Load Management Switch 5.1mΩ 1 3 → 5.5V - 3.49W Surface Mount DFN 12 3 x 3 x 0.95mm - 3mm 3mm 0.95mm +85 °C -40 °C
ON Semiconductor FPF3042UCX Intelligent Power Switch, Power Source Selector Switch, 2.7A, 4 → 12.4V 16-Pin, WLCSP ON Semiconductor Power Source Selector Switch 200mΩ 1 4 → 12.4V 2.7A - Surface Mount WLCSP 16 1.76 x 1.96 x 0.37mm - 1.76mm 1.96mm 0.37mm +85 °C -40 °C
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
You are viewing 1 - 20 of 256 results