Price
(Price shown excludes VAT) |
Part Details | Brand | Channel Type | Idss Drain-Source Cut-off Current | Maximum Drain Source Voltage | Maximum Gate Source Voltage | Maximum Drain Gate Voltage | Configuration | Transistor Configuration | Maximum Drain Source Resistance | Mounting Type | Package Type | Pin Count | Drain Gate On-Capacitance | Source Gate On-Capacitance | Dimensions | Height | Width | Length | Maximum Operating Temperature | Minimum Operating Temperature |
ON Semiconductor BSR57 N-Channel JFET, 0.5 V, Idss 20 → 100mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 20 → 100mA | 0.5 V | -40 V | 40V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.3 x 0.97mm | 0.97mm | 1.3mm | 2.9mm | +150 °C | - |
ON Semiconductor MMBF5486 N-Channel JFET, 15 V, Idss 8 → 20mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 8 → 20mA | 15 V | -25 V | 25V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor MMBF4391 N-Channel JFET, 0.4 V, Idss 50 → 150mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 50 → 150mA | 0.4 V | -30 V | 30V | Single | Single | 30 Ω | Surface Mount | SOT-23 | 3 | - | - | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor MMBF5103 N-Channel JFET, 20 V, Idss 10 → 40mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 10 → 40mA | 20 V | -40 V | 40V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.3 x 1.04mm | 1.04mm | 1.3mm | 2.9mm | +150 °C | -55 °C |
ON Semiconductor MMBFJ270 P-Channel JFET, 15 V, Idss -2 → -15mA, 3-Pin SOT-23
|
|
ON Semiconductor | P | -2 → -15mA | 15 V | +30 V | -30V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.3 x 1.04mm | 1.04mm | 1.3mm | 2.9mm | +150 °C | -55 °C |
ON Semiconductor MMBF5458 N-Channel JFET, 15 V, Idss 2 → 9mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 2 → 9mA | 15 V | -25 V | 25V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.3 x 1.04mm | 1.04mm | 1.3mm | 2.9mm | +150 °C | -55 °C |
ON Semiconductor MMBF4118 N-Channel JFET, 10 V, Idss 0.08 → 0.24mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 0.08 → 0.24mA | 10 V | -40 V | 40V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor TF412ST5G N-Channel JFET, 30 V, Idss 1.2 → 3mA, 3-Pin SOT-883
|
|
ON Semiconductor | N | 1.2 → 3mA | 30 V | - | -30V | Single | Single | - | Surface Mount | SOT-883 | 3 | 4pF | 4pF | 1.08 x 0.68 x 0.41mm | 0.41mm | 0.68mm | 1.08mm | +150 °C | - |
ON Semiconductor BSR58 N-Channel JFET, 0.4 V, Idss 8 → 80mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 8 → 80mA | 0.4 V | -40 V | 40V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.3 x 0.97mm | 0.97mm | 1.3mm | 2.9mm | +150 °C | - |
ON Semiconductor MMBF4392 N-Channel JFET, 0.4 V, Idss 25 → 75mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 25 → 75mA | 0.4 V | -30 V | 30V | Single | Single | 60 Ω | Surface Mount | SOT-23 | 3 | - | - | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor MMBFJ309 N-Channel JFET, 10 V, Idss 12 → 30mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 12 → 30mA | 10 V | -25 V | - | Single | Single | - | Surface Mount | SOT-23 | 3 | 2.5pF | 5pF | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor MMBF4393LT1G N-Channel JFET, 30 V, Idss 5 → 30mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 5 → 30mA | 30 V | +30 V | 30V | Single | Single | 100 Ω | Surface Mount | SOT-23 | 3 | 14 pF @ 0 V | 14 pF @ -15 V | 3.04 x 1.4 x 1.01mm | 1.01mm | 1.4mm | 3.04mm | +150 °C | -55 °C |
ON Semiconductor 2SK932-23-TB-E N-Channel JFET, 15 V, Idss 10 → 17mA, 3-Pin CP
|
|
ON Semiconductor | N | 10 → 17mA | 15 V | - | -15V | Single | Single | - | Surface Mount | CP | 3 | 10pF | 3pF | 2.9 x 1.5 x 1.1mm | 1.1mm | 1.5mm | 2.9mm | +150 °C | - |
ON Semiconductor BF256B N-Channel JFET, Idss 6 → 13mA, 3-Pin TO-92
|
|
ON Semiconductor | N | 6 → 13mA | - | -30 V | 30V | Single | Single | - | Through Hole | TO-92 | 3 | - | - | 4.58 x 3.86 x 4.58mm | 4.58mm | 3.86mm | 4.58mm | +150 °C | -55 °C |
ON Semiconductor MMBF5462 P-Channel JFET, 15 V, Idss -4 → -16mA, 3-Pin SOT-23
|
|
ON Semiconductor | P | -4 → -16mA | 15 V | +40 V | -40V | Single | Single | - | Surface Mount | SOT-23 | 3 | - | - | 2.92 x 1.3 x 0.93mm | 0.93mm | 1.3mm | 2.92mm | +150 °C | -55 °C |
ON Semiconductor J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92
|
|
ON Semiconductor | N | min. 2mA | - | -35 V | 35V | Single | Single | 100 Ω | Through Hole | TO-92 | 3 | 28pF | 28pF | 5.2 x 4.19 x 5.33mm | 5.33mm | 4.19mm | 5.2mm | +150 °C | -55 °C |
ON Semiconductor 2SK3666-2-TB-E N-Channel JFET, 30 V, Idss 0.6 → 1.5mA, 3-Pin SOT-23
|
|
ON Semiconductor | N | 0.6 → 1.5mA | 30 V | - | -30V | Single | Single | 200 Ω | Surface Mount | SOT-23 | 3 | - | - | 2.9 x 1.5 x 1.1mm | 1.1mm | 1.5mm | 2.9mm | +150 °C | - |
ON Semiconductor CPH5905G-TL-E N-Channel JFET, 15 V, Idss 10 → 20mA, 5-Pin CPH
|
|
ON Semiconductor | N | 10 → 20mA | 15 V | - | -15V | Single | Single | - | Surface Mount | CPH | 5 | 10pF | 2.9pF | 2.9 x 1.6 x 0.9mm | 0.9mm | 1.6mm | 2.9mm | +150 °C | - |
ON Semiconductor J112 N-Channel JFET, Idss min. 5mA, 3-Pin TO-92
|
|
ON Semiconductor | N | min. 5mA | - | -35 V | 35V | Single | Single | 50 Ω | Through Hole | TO-92 | 3 | 28pF | 28pF | 5.2 x 4.19 x 5.33mm | 5.33mm | 4.19mm | 5.2mm | +150 °C | -55 °C |
ON Semiconductor 2SK3666-3-TB-E N-Channel JFET, 30 V, Idss 1.2 → 3mA, 3-Pin CP
|
|
ON Semiconductor | N | 1.2 → 3mA | 30 V | - | -30V | Single | Single | 200 Ω | Surface Mount | CP | 3 | 4pF | 1.1pF | 2.9 x 1.5 x 1.1mm | 1.1mm | 1.5mm | 2.9mm | +150 °C | - |