on-semiconductor Linear Voltage Regulators

You are viewing 1 - 20 of 788 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Height Load Regulation Width Quiescent Current Line Regulation Length Reference Voltage Dropout Voltage Measurement Current Accuracy
ON Semiconductor LM337BD2TG Negative Voltage Regulator, 1.5A, Adjustable, -37 → -1.2 V 3-Pin, D2PAK ON Semiconductor -37 → -1.2 V 1.5A D2PAK Adjustable Surface Mount - -40 V 3 - -40 °C +125 °C 1 Negative LM337 10.24 x 9.35 x 4.57mm - 4.57mm 1 % 9.35mm - 0.04 %/V 10.24mm -1.25V - -
ON Semiconductor LM78L05ACZX Linear Voltage Regulator, 100mA, 5 V, ±5% 3-Pin, TO-92 ON Semiconductor 5 V 100mA TO-92 Fixed Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive LM78Lxx 5.2 x 4.19 x 5.33mm 1.7 V @ 40 mA 5.33mm 60 mV 4.19mm 5.5mA 150 mV 5.2mm - 40 mA ±5%
ON Semiconductor MC7808BTG Linear Voltage Regulator, 1A, 8 V, 4% 3-Pin, TO-220 ON Semiconductor 8 V 1A TO-220 Fixed Through Hole - 40 V dc 3 - -40 °C +125 °C 1 Positive MC78xx 10.28 x 4.82 x 15.75mm 2 V @ 1 A 15.75mm 160 mV 4.82mm 8mA 160 mV 10.28mm - 1 A 4%
ON Semiconductor MC7812ABD2TG Linear Voltage Regulator, 2.2A, 12 V, ±4% 3-Pin, D2PAK ON Semiconductor 12 V 2.2A D2PAK Fixed Surface Mount - 35 V 3 - -40 °C +125 °C 1 Positive MC78xx 10.24 x 9.35 x 30.02mm 2 V @ 1 A 30.02mm 25 mV 9.35mm 3.4mA 120 mV 10.24mm - - ±4%
ON Semiconductor MC7812CD2TG Linear Voltage Regulator, 1A, 12 V, ±4% 3-Pin, D2PAK ON Semiconductor 12 V 1A D2PAK Fixed Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive MC78xx 10.24 x 9.35 x 30.02mm 2 V @ 1 A 30.02mm 60 mV 9.35mm 3.4mA 48 mV 10.24mm - - ±4%
ON Semiconductor MC7815ACTG Linear Voltage Regulator, 1A, 15 V, ±2% 3-Pin, TO-220 ON Semiconductor 15 V 1A TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive MC78xx 10.28 x 4.82 x 30.02mm 2 V @ 1 A 30.02mm 25 mV 4.82mm 3.5mA 20 mV 10.28mm - - ±2%
ON Semiconductor MC78L12ACDG Linear Voltage Regulator, 100mA, 12 V 8-Pin, SOIC ON Semiconductor 12 V 100mA SOIC Fixed Surface Mount - 35 V 8 - 0 °C +125 °C 1 Positive MC78Lxx 5 x 4 x 1.5mm 1.7 V @ 40 mA 1.5mm 100 mV 4mm - 250 mV 5mm - - -
ON Semiconductor MC78M05BTG Linear Voltage Regulator, 700mA, 5 V 3-Pin, TO-220 ON Semiconductor 5 V 700mA TO-220 Fixed Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive MC78Mxx 10.28 x 4.82 x 9.28mm 2 V @ 350 mA 9.28mm 100 mV 4.82mm - 50 mV 10.28mm - - -
ON Semiconductor MC78M05CTG Positive Voltage Regulator, 700mA, 5 V 3-Pin, TO-220 ON Semiconductor 5 V 700mA TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive MC78Mxx 10.28 x 4.82 x 9.28mm 2 V @ 350 mA 9.28mm 100 mV 4.82mm - 50 mV 10.28mm - - -
ON Semiconductor MC78M08CDTG Linear Voltage Regulator, 700mA, 8 V 3-Pin, DPAK ON Semiconductor 8 V 700mA DPAK Fixed Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive MC78Mxx 6.73 x 6.22 x 2.38mm 2 V @ 350 mA 2.38mm 160 mV 6.22mm - 50 mV 6.73mm - - -
ON Semiconductor MC78M09CDTG Linear Voltage Regulator, 700mA, 9 V 3-Pin, DPAK ON Semiconductor 9 V 700mA DPAK Fixed Surface Mount - 35 V 3 - 0 °C +125 °C 1 Positive MC78Mxx 6.73 x 6.22 x 2.38mm 2 V @ 350 mA 2.38mm 180 mV 6.22mm - 50 mV 6.73mm - - -
ON Semiconductor MC78M12ABTG Linear Voltage Regulator, 700mA, 12 V, ±2% 3-Pin, TO-220 ON Semiconductor 12 V 700mA TO-220 Fixed Through Hole - 35 V 3 - -40 °C +125 °C 1 Positive MC78Mxx 10.28 x 4.82 x 9.28mm 2 V @ 350 mA 9.28mm 240 mV 4.82mm - 50 mV 10.28mm - - ±2%
ON Semiconductor MC78M12BDTG Linear Voltage Regulator, 700mA, 12 V 3-Pin, DPAK ON Semiconductor 12 V 700mA DPAK Fixed Surface Mount - 35 V 3 5W -40 °C +125 °C 1 Positive MC78Mxx 6.73 x 6.22 x 2.38mm 2 V @ 350 mA 2.38mm 240 mV 6.22mm 6mA 50 mV 6.73mm - 350 mA -
ON Semiconductor MC78M12CTG Linear Voltage Regulator, 700mA, 12 V 3-Pin, TO-220 ON Semiconductor 12 V 700mA TO-220 Fixed Through Hole - 35 V 3 - 0 °C +125 °C 1 Positive MC78Mxx 10.28 x 4.82 x 9.28mm 2 V @ 350 mA 9.28mm 240 mV 4.82mm - 50 mV 10.28mm - - -
ON Semiconductor MC78M15ABDTG Linear Voltage Regulator, 700mA, 15 V, ±2% 3-Pin, DPAK ON Semiconductor 15 V 700mA DPAK Fixed Surface Mount - 35 V 3 - -40 °C +125 °C 1 Positive MC78Mxx 6.73 x 6.22 x 2.38mm 2 V @ 350 mA 2.38mm 300 mV 6.22mm - 50 mV 6.73mm - - ±2%
ON Semiconductor MC7915BTG Negative Voltage Regulator, 1A, -15 V 3-Pin, TO-220 ON Semiconductor -15 V 1A TO-220 Fixed Through Hole - -40 V dc 3 15W -40 °C +125 °C 1 Negative MC79xx 10.28 x 4.82 x 15.75mm 1.3 V @ 1 A 15.75mm 300 mV 4.82mm 8mA 300 mV 10.28mm - 1 A -
ON Semiconductor MC7918CTG Negative Voltage Regulator, 1A, -18 V, ±4% 3-Pin, TO-220 ON Semiconductor -18 V 1A TO-220 Fixed Through Hole - -35 V 3 - 0 °C +125 °C 1 Negative MC79xx 10.28 x 4.82 x 9.28mm 1.3 V @ 1 A 9.28mm 360 mV 4.82mm - 360 mV 10.28mm - - ±4%
ON Semiconductor MC79L12ACDG Negative Voltage Regulator, 100mA, -12 V 8-Pin, SOIC ON Semiconductor -12 V 100mA SOIC Fixed Surface Mount - -35 V 8 - 0 °C +125 °C 1 Negative MC79LxxA 5 x 4 x 1.5mm 1.7 V @ 40 mA 1.5mm 100 mV 4mm - 250 mV 5mm - - -
ON Semiconductor MC79M05CDTG Negative Voltage Regulator, 500mA, -5 V, ±4% 3-Pin, DPAK ON Semiconductor -5 V 500mA DPAK Fixed Surface Mount - -35 V 3 - 0 °C +125 °C 1 Negative MC79Mxx 6.73 x 6.22 x 2.38mm 1.1 V @ 500 mA 2.38mm 100 mV 6.22mm - 50 mV 6.73mm - - ±4%
ON Semiconductor MC79M08CDTG Negative Voltage Regulator, 500mA, -8 V, ±4% 3-Pin, DPAK ON Semiconductor -8 V 500mA DPAK Fixed Surface Mount - -35 V 3 - 0 °C +125 °C 1 Negative MC79Mxx 6.73 x 6.22 x 2.38mm 1.1 V @ 500 mA 2.38mm 100 mV 6.22mm - 80 mV 6.73mm - - ±4%
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
You are viewing 1 - 20 of 788 results