on-semiconductor Logic Level Translators

You are viewing 1 - 20 of 89 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor NLVSV1T34DFT2G, Logic Level Translator, Voltage Level, Dual Supply Translator, 5-Pin SC-88A ON Semiconductor NLSV Voltage Level Translator Dual Supply Translator -24mA 24mA Single Ended 3.3 ns @ 15 pF SC-88A 5 2.2 x 1.35 x 1mm 1mm 2.2mm 4.5 V dc 0.9 V dc 1.35mm 15pF +85 °C -40 °C
ON Semiconductor NCN4555MNR2G, Logic Level Translator, Voltage Level, DC/DC Converter, Voltage, 16-Pin QFN ON Semiconductor - Voltage Level Translator DC/DC Converter -20µA 200µA Voltage - QFN 16 3 x 3 x 0.75mm 0.75mm 3mm 5.5 V 1.6 V 3mm - 85 °C -40 °C
ON Semiconductor NLSV2T244MUTAG, Logic Level Translator, 3-State, 0.9 → 4.5 V, 8-Pin UDFN ON Semiconductor NLSV Level Translator - -24mA 24mA 3 State 3.3 ns@ 15 pF UDFN 8 1.8 x 1.2 x 0.5mm 0.5mm 1.8mm 4.5 V 0.9 V 1.2mm 15pF +85 °C -40 °C
ON Semiconductor NLSV2T244DR2G, Logic Level Translator, 3-State, 0.9 → 4.5 V, 8-Pin SOIC ON Semiconductor NLSV Level Translator - -24mA 24mA 3 State 3.3 ns@ 15 pF SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4.5 V 0.9 V 4mm 15pF +85 °C -40 °C
ON Semiconductor MC14504BDTG, Logic Level Translator, Level Shifter, CMOS, TTL to CMOS, CMOS, TTL, 3 → 18 V ON Semiconductor CMOS Level Shifter CMOS, TTL to CMOS -2.4mA 2.4mA CMOS, TTL 550 ns@ 50 pF TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V 3 V 4.5mm 50pF +125 °C -55 °C
ON Semiconductor MC10ELT24DG, Logic Level Translator, TTL to ECL, ECL, 4.5 → 5.5 V, 8-Pin SOIC ON Semiconductor 74 Translator TTL to ECL - - ECL 2ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V 4mm - +85 °C -40 °C
ON Semiconductor MC100LVELT23DTG, Logic Level Translator, LVPECL/LVDS to LVTTL, LVTTL, 3 → 3.8 V, 8-Pin TSSOP ON Semiconductor ECL Translator LVPECL/LVDS to LVTTL -3mA 24mA LVTTL 2.5ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.8 V 3 V 3.1mm - +85 °C -40 °C
ON Semiconductor MC100ELT22DG, Logic Level Translator, TTL to PECL, PECL, 4.75 → 5.25 V, 8-Pin SOIC ON Semiconductor 74 Translator TTL to PECL - - PECL 1.35ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V 4.75 V 4mm - +85 °C -40 °C
ON Semiconductor MC100LVELT22DG, Logic Level Translator, LVTTL/LVCMOS to LVPECL, LVPECL, 3 → 3.8 V, 8-Pin SOIC ON Semiconductor LVCMOS, LVTTL Translator LVTTL/LVCMOS to LVPECL - - LVPECL 600ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.8 V 3 V 4mm - +85 °C -40 °C
ON Semiconductor MC14504BDR2G, Logic Level Translator, CMOS, TTL to CMOS, CMOS, -0.5 → 18 V, 16-Pin SOIC ON Semiconductor CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns@ 50 pF SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc -0.5 V dc 6.85mm 50pF +125 °C -55 °C
ON Semiconductor MC100ELT21DTG, Logic Level Translator, PECL to TTL, TTL, 4.75 → 5.25 V, 8-Pin TSSOP ON Semiconductor ECL Translator PECL to TTL -3mA 24mA TTL 5.5ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.25 V 4.75 V 3.1mm - +85 °C -40 °C
ON Semiconductor NB4L52MNG, Logic Level Translator, CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL, LVPECL ON Semiconductor LVPECL Translator CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL -25mA 25mA LVPECL 500ps QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 5.5 V 2.375 V 3mm - +85 °C -40 °C
ON Semiconductor MC100EPT22DG, Logic Level Translator, LVCMOS to LVPECL, LVTTL to LVPECL, LVPECL, 3 → 3.6 V ON Semiconductor - Translator LVCMOS to LVPECL, LVTTL to LVPECL - - LVPECL 700ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - +85 °C -40 °C
ON Semiconductor MC100EPT21DTG, Logic Level Translator, LVPECL/LVDS/CML to LVTTL/LVCMOS, LVCMOS, LVTTL, 3 → 3.6 V ON Semiconductor ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 2950ps TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm - +85 °C -40 °C
ON Semiconductor MC10ELT25DG, Logic Level Translator, ECL to TTL, TTL, 4.5 → 5.5 V, 8-Pin SOIC ON Semiconductor ECL Translator ECL to TTL -3mA 24mA TTL 4.1ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V 4mm - +85 °C -40 °C
ON Semiconductor MC100LVELT22DTG, Logic Level Translator, LVTTL/LVCMOS to LVPECL, LVPECL, 3 → 3.8 V, 8-Pin TSSOP ON Semiconductor ECL Translator LVTTL/LVCMOS to LVPECL - - LVPECL 600ps TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.8 V 3 V 3.1mm - +85 °C -40 °C
ON Semiconductor NB4L16MMNG, Logic Level Translator, CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, CML, 2.375 → 3.6 V ON Semiconductor NB Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL - - CML 265ps QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 3.6 V 2.375 V 3mm - +85 °C -40 °C
ON Semiconductor MC100LVELT20DG, Logic Level Translator, LVTTL/LVCMOS to LVPECL, PECL, 3 → 3.6 V, 8-Pin SOIC ON Semiconductor ECL Translator LVTTL/LVCMOS to LVPECL 100mA 50mA PECL 490ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - +85 °C -40 °C
ON Semiconductor NB6N11SMNG, Logic Level Translator, CML/LVCMOS/LVPECL/LVTTL to LVDS, LVDS, 3 → 3.6 V, 16-Pin QFN ON Semiconductor CML, LVCMOS, LVPECL, LVTTL Translator CML/LVCMOS/LVPECL/LVTTL to LVDS - - LVDS 470ps QFN 16 3 x 3 x 0.95mm 0.95mm 3mm 3.6 V 3 V 3mm - +85 °C -40 °C
ON Semiconductor MC10H124FNG, Logic Level Translator, TTL to MECL, MECL, 0 → 7 V dc, 20-Pin PLCC ON Semiconductor 74 Translator TTL to MECL 18mA 25mA MECL 3.1ns PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc 0 V dc 8.89mm - +75 °C 0 °C
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
You are viewing 1 - 20 of 89 results