on-semiconductor Low Dropout Voltage Regulators

You are viewing 1 - 20 of 992 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage Series
ON Semiconductor NCP110AMX105TBG, LDO Regulator, 200mA, 1.05 V, ±2% 4-Pin, XDFN ON Semiconductor 1.05 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP110AMX110TBG, LDO Regulator, 200mA, 1.1 V, ±2% 4-Pin, XDFN ON Semiconductor 1.1 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP110AMX120TBG, LDO Regulator, 200mA, 1.2 V, ±2% 4-Pin, XDFN ON Semiconductor 1.2 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP110AMX180TBG, LDO Regulator, 200mA, 1.8 V, ±2% 4-Pin, XDFN ON Semiconductor 1.8 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP110AMX280TBG, LDO Regulator, 200mA, 2.8 V, ±2% 4-Pin, XDFN ON Semiconductor 2.8 V 100 mV @ 200 mA Fixed XDFN 200mA Surface Mount 1.1 V 5.5 V 4 1 - 25µA ±2% - +150 °C - 1 x 1 x 0.38mm 0.001 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP135AMT040TBG, LDO Regulator, 500mA, 0.4 V, ±1% 6-Pin, WDFN ON Semiconductor 0.4 V 100 mV @ 500 mA Fixed WDFN 500mA Surface Mount 0.4 V 5.5 V 6 1 - 55µA ±1% - +125 °C - 2 x 2 x 0.75mm 0.5 mV 0.01 %/V 0.75mm 2mm 2mm - -
ON Semiconductor NCP135BMT040TBG, LDO Regulator, 500mA, 0.4 V, ±1% 6-Pin, WDFN ON Semiconductor 0.4 V 100 mV @ 500 mA Fixed WDFN 500mA Surface Mount 0.4 V 5.5 V 6 1 - 55µA ±1% - +125 °C - 2 x 2 x 0.75mm 0.5 mV 0.01 %/V 0.75mm 2mm 2mm - -
ON Semiconductor NCP140BMXD330TCG, LDO Regulator, 150mA, 3.3 V, ±1% 4-Pin, XDFN ON Semiconductor 3.3 V 220 mV @ 150 mA Fixed XDFN 150mA Surface Mount 1.6 V 5.5 V 4 1 - 75µA ±1% - +150 °C - 1 x 1 x 0.38mm 30 mV 5 mV 0.38mm 1mm 1mm - -
ON Semiconductor NCP145AMX100TCG, LDO Regulator, 500mA, 1 V, ±1.5% 4-Pin, XDFN ON Semiconductor 1 V 250 mV @ 500 mA Fixed XDFN 500mA Surface Mount 1 V 5.5 V 4 1 - - ±1.5% - +150 °C - 1 x 1 x 0.38mm 1.5 mV 0.01 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP145AMX120TCG, LDO Regulator, 500mA, 1.2 V, ±1.5% 4-Pin, XDFN ON Semiconductor 1.2 V 250 mV @ 500 mA Fixed XDFN 500mA Surface Mount 1 V 5.5 V 4 1 - - ±1.5% - +150 °C - 1 x 1 x 0.38mm 1.5 mV 0.01 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP718AMTADJTBG, LDO Regulator, 300mA Adjustable, 1.2 → 5 V, ±2% 6-Pin, WDFN ON Semiconductor 1.2 → 5 V 380 mV @ 300 mA Adjustable WDFN 300mA Surface Mount 2.5 V 24 V 6 1 - 8µA ±2% - +150 °C - 2 x 2 x 0.75mm 10 mV 10 mV 0.75mm 2mm 2mm 1.2V -
ON Semiconductor NCV8163AMX180TBG, LDO Voltage Regulator Controller, 250mA, 1.8 V, ±2% 4-Pin, XDFN ON Semiconductor 1.8 V 250 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCV8163AMX270TBG, LDO Voltage Regulator Controller, 250mA, 2.7 V, ±2% 4-Pin, XDFN ON Semiconductor 2.7 V 80 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCV8163AMX280TBG, LDO Voltage Regulator Controller, 250mA, 2.8 V, ±2% 4-Pin, XDFN ON Semiconductor 2.8 V 160 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCV8163AMX300TBG, LDO Voltage Regulator Controller, 250mA, 3 V, ±2% 4-Pin, XDFN ON Semiconductor 3 V 155 mV @ 250 mA Fixed XDFN 250mA Surface Mount 2.2 V 5.5 V 4 1 - 20µA ±2% -40 °C +125 °C - 1 x 1 x 0.38mm 0.005 %/mA 0.02 %/V 0.38mm 1mm 1mm - -
ON Semiconductor MC33269DT-012G, LDO Regulator, 800mA, 12 V, ±1% 3-Pin, DPAK ON Semiconductor 12 V - Fixed DPAK 800mA Surface Mount - 20 V 3 1 Positive 5.5mA ±1% -40 °C +125 °C - 6.73 x 6.22 x 2.38mm 0.5 % 0.3 % 2.38mm 6.22mm 6.73mm - -
ON Semiconductor NCV8114ASN250T1G, LDO Voltage Regulator Controller, 300mA, 2.5 V, ±1% 5-Pin, TSOP ON Semiconductor 2.5 V 135 mV @ 300 mA Fixed TSOP 300mA Surface Mount 1.7 V 5.5 V 5 1 - 95µA ±1% - +150 °C - 3.15 x 1.65 x 1mm 45 mV 0.1 %/V 1mm 1.65mm 3.15mm - -
ON Semiconductor NCP177AMX180TCG, LDO Regulator, 500mA, 1.8 V, ±0.8%, 1.6 → 5.5 Vin 4-Pin, XDFN ON Semiconductor 1.8 V - Fixed XDFN 500mA Surface Mount 1.6 V 5.5 V 4 1 Positive 90µA ±0.8% - +150 °C - 1 x 1 x 0.38mm 10 mV 0.1 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP177AMX330TCG, LDO Regulator, 500mA, 3.3 V, ±0.8%, 1.6 → 5.5 Vin 4-Pin, XDFN ON Semiconductor 3.3 V - Fixed XDFN 500mA Surface Mount 1.6 V 5.5 V 4 1 Positive 90µA ±0.8% - +150 °C - 1 x 1 x 0.38mm 10 mV 0.1 %/V 0.38mm 1mm 1mm - -
ON Semiconductor NCP114BSN330T1G, LDO Voltage Regulator, 600mA, 3.3 V, ±2%, 1.7 → 5.5 Vin 5-Pin, TSOP ON Semiconductor 3.3 V - Fixed TSOP 600mA Surface Mount 1.7 V 5.5 V 5 1 Positive 95µA ±2% - +150 °C - 3.15 x 1.65 x 1mm 45 mV 0.1 %/V 1mm 1.65mm 3.15mm - -
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
You are viewing 1 - 20 of 992 results