on-semiconductor MOSFET Drivers

You are viewing 1 - 20 of 212 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Drivers Minimum Operating Supply Voltage Maximum Operating Supply Voltage Topology Mounting Type Peak Output Current Number of Outputs Polarity Package Type Pin Count Bridge Type Input Logic Compatibility High and Low Sides Dependency Dimensions Length Width Height Time Delay Rise Time Fall Time Input Bias Current Maximum Operating Temperature Minimum Operating Temperature On-State Resistance
ON Semiconductor NCP51705MNTXG Full/Half Bridge Half Bridge MOSFET Power Driver, 6 (Sink) A, 6 (Source) A 24-Pin, QFN ON Semiconductor 1 10 V 22 V Half Bridge Surface Mount 6 (Sink) A, 6 (Source) A 1 Inverting, Non-Inverting QFN 24 Full Bridge, Half Bridge PWM Independent 4 x 4 x 0.95mm 4mm 4mm 0.95mm 50ns 15ns 15ns 50µA +125 °C -40 °C -
ON Semiconductor NCD5701CDR2G Half Bridge MOSFET Power Driver, 6.8 (Sink) A, 7.8 (Source) A 8-Pin, SOIC ON Semiconductor 1 0 V 5 V Half Bridge Surface Mount 6.8 (Sink) A, 7.8 (Source) A 1 Inverting SOIC 8 Half Bridge - Dependent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30ns 9.2ns 7.9ns - +150 °C - -
ON Semiconductor MC34151DG Dual High and Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC ON Semiconductor 2 6.5 V 18 V High and Low Side Surface Mount 1.5A 2 Inverting SOIC 8 - CMOS, LSTTL - 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +70 °C 0 °C -
ON Semiconductor NCD5701CDR2G Half Bridge MOSFET Power Driver, 6.8 (Sink) A, 7.8 (Source) A 8-Pin, SOIC ON Semiconductor 1 0 V 5 V Half Bridge Surface Mount 6.8 (Sink) A, 7.8 (Source) A 1 Inverting SOIC 8 Half Bridge - Dependent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30ns 9.2ns 7.9ns - +150 °C - -
ON Semiconductor NCD5702DR2G MOSFET Power Driver, 6.8 (Source) A, 7.8 (Sink) A 16-Pin, SOIC ON Semiconductor 1 0 V 5 V - Surface Mount 6.8 (Source) A, 7.8 (Sink) A 1 Inverting SOIC 16 Half Bridge 5V Independent 10 x 4 x 1.5mm 10mm 4mm 1.5mm 75ns 9.2ns 7.9ns - +125 °C -40 °C -
ON Semiconductor NCP51530ADR2G Dual Full/Half Bridge MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V 17 V - Surface Mount 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 100ns 15ns 15ns - +125 °C -40 °C -
ON Semiconductor NCP51530BDR2G Dual Full/Half Bridge MOSFET Power Driver, 3 (Sink) A, 3.5 (Source) A 8-Pin, SOIC ON Semiconductor 2 10 V 17 V - Surface Mount 3 (Sink) A, 3.5 (Source) A 2 - SOIC 8 Full Bridge, Half Bridge 3.3V, 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 40ns 15ns 15ns - +125 °C -40 °C -
ON Semiconductor NUD3124DMT1G Dual MOSFET Power Driver, 150mA 6-Pin, SC-74 ON Semiconductor 2 - 28 V - Surface Mount 150mA 2 - SC-74 6 - - - 3 x 1.5 x 0.94mm 3mm 1.5mm 0.94mm - - - - +125 °C -40 °C -
ON Semiconductor ADP3110AKRZ-RL Dual High Side MOSFET Power Driver, 4.6 → 13.2 V 8-Pin, SOIC ON Semiconductor 2 4.6 V 13.2 V High Side Surface Mount - 2 Inverting, Non-Inverting SOIC 8 - - Synchronous 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C 0 °C -
ON Semiconductor NCP5369MNR2G Dual High and Low Side MOSFET Power Driver, 35A, 4.5 → 25 V 40-Pin, QFN ON Semiconductor 2 4.5 V 25 V High and Low Side Surface Mount 35A 1 Non-Inverting QFN 40 - - Synchronous 6 x 6 x 0.95mm 6mm 6mm 0.95mm - - - - +150 °C -55 °C -
ON Semiconductor NCP5183DR2G Dual High and Low Side MOSFET Power Driver, 4.3A 8-Pin, SOIC ON Semiconductor 2 -0.3 V 18 V High and Low Side Surface Mount 4.3A 1 Non-Inverting SOIC 8 Half Bridge 5V Independent 5 x 4 x 1.5mm 5mm 4mm 1.5mm 200ns 40ns 40ns - +125 °C -40 °C -
ON Semiconductor NCP4304ADR2G MOSFET Power Driver, 2.5 A, 5 A, -0.3 → 30 V 8-Pin, SOIC ON Semiconductor 1 8.9 V 30 V - Surface Mount 2.5 A, 5 A 1 - SOIC 8 Half Bridge - Synchronous 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +125 °C -40 °C -
ON Semiconductor FAN7888MX Triple High and Low Side MOSFET Power Driver, 350 mA, 650 mA, 10 → 20 V 20-Pin, SOIC ON Semiconductor 3 10 V 20 V High and Low Side Surface Mount 350 mA, 650 mA 6 Inverting SOIC 20 Half Bridge - Independent 12.8 x 7.5 x 2.45mm 12.8mm 7.5mm 2.45mm - - - - +125 °C -40 °C -
ON Semiconductor FAN3229TMPX Dual Low Side MOSFET Power Driver, -3 A, 3 A, 4.5 → 18 V 8-Pin, MLP ON Semiconductor 2 4.5 V 18 V Low Side Surface Mount -3 A, 3 A 2 Non-Inverting MLP 8 Full Bridge TTL - 3 x 3 x 0.75mm 3mm 3mm 0.75mm - - - - +125 °C -40 °C -
ON Semiconductor ADP3120AJCPZ-RL Dual High Side MOSFET Power Driver, 4.6 → 13.2 V 8-Pin, DFN ON Semiconductor 2 4.6 V 13.2 V High Side Surface Mount - 2 Non-Inverting DFN 8 Half Bridge - Synchronous 3 x 3 x 0.95mm 3mm 3mm 0.95mm - - - - +85 °C -20 °C -
ON Semiconductor FAN7385MX Dual High Side MOSFET Power Driver, 350 mA, 650 mA, 10 → 20 V 14-Pin, SOP ON Semiconductor 2 10 V 20 V High Side Surface Mount 350 mA, 650 mA 2 Inverting SOP 14 Half Bridge - Independent 8.7 x 3.95 x 1.55mm 8.7mm 3.95mm 1.55mm - - - - +125 °C -40 °C -
ON Semiconductor SZNUD3124LT1G MOSFET Power Driver, 150mA 3-Pin, SOT-23 ON Semiconductor 1 - 28 V - Surface Mount 150mA 1 - SOT-23 3 - - - 3.04 x 1.4 x 1.01mm 3.04mm 1.4mm 1.01mm - - - - +125 °C -40 °C -
ON Semiconductor NCP81151BMNTBG Dual High and Low Side MOSFET Power Driver, 4.5 → 5.5 V 8-Pin, DFN ON Semiconductor 2 4.5 V 5.5 V High and Low Side Surface Mount - 2 Non-Inverting DFN 8 - - Synchronous 2 x 2 x 0.95mm 2mm 2mm 0.95mm 40ns 25ns 18ns 1µA +100 °C -40 °C -
ON Semiconductor FAN7382M1X Dual High and Low Side MOSFET Power Driver, 350 mA, 650 mA, 10 → 20 V 14-Pin, SOP ON Semiconductor 2 10 V 20 V High and Low Side Surface Mount 350 mA, 650 mA 2 Non-Inverting SOP 14 Half Bridge TTL Independent 8.7 x 3.95 x 1.55mm 8.7mm 3.95mm 1.55mm - - - - +125 °C -40 °C -
ON Semiconductor NCD5701ADR2G Half Bridge MOSFET Power Driver, 7.8A, 0 → 5 V 8-Pin, SOIC ON Semiconductor 1 13.5 V 20 V Half Bridge Surface Mount 7.8A 1 Inverting SOIC 8 Half Bridge - - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 25ns 18ns 19ns - +125 °C -40 °C -
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
You are viewing 1 - 20 of 212 results