on-semiconductor MOSFETs

You are viewing 1 - 20 of 2471 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Typical Gate Charge @ Vgs Dimensions Typical Turn-Off Delay Time Series Typical Turn-On Delay Time Forward Transconductance Width Height Length Forward Diode Voltage Maximum Operating Temperature Number of Elements per Chip Minimum Operating Temperature Transistor Material Automotive Standard
FDMC007N08LCDC N-Channel MOSFET, 22 A, 80 V, 8-Pin PQFN ON Semiconductor ON Semiconductor N 22 A 80 V 6.8 mΩ 2.5V 1V ±20 V PQFN Surface Mount 8 Single Enhancement Power MOSFET 57 W 2195 pF @ 40 V 31 nC @ 10 V 3.4 x 3.4 x 0.75mm 36 ns - 11 ns 80s 3.4mm 0.75mm 3.4mm 1.3V +150 °C 1 -55 °C - -
FDMC010N08C N-Channel MOSFET, 51 A, 80 V, 8-Pin Power33 ON Semiconductor ON Semiconductor N 51 A 80 V 10 mΩ 4V 2V ±20 V Power33 Surface Mount 8 Single Enhancement Power MOSFET 52 W 1070 pF @ 40 V 15 nC @ 10 V 3.4 x 3.4 x 0.75mm 17 ns - 9 ns 35s 3.4mm 0.75mm 3.4mm 1.3V +150 °C 1 -55 °C - -
FCD360N65S3R0 N-Channel MOSFET, 10 A, 650 V, 3-Pin DPAK ON Semiconductor ON Semiconductor N 10 A 650 V 360 mΩ 4.5V 2.5V ±30 V TO-252 Surface Mount 3 Single Enhancement Power MOSFET 83 W 730 pF @ 400 V 18 nC @ 10 V 6.73 x 6.22 x 2.39mm 34 ns - 12 ns 6s 6.22mm 2.39mm 6.73mm 1.2V +150 °C 1 -55 °C - -
FDD86250-F085 N-Channel MOSFET, 50 A, 150 V, 3-Pin DPAK ON Semiconductor ON Semiconductor N 50 A 150 V 22 mΩ 4V 2V ±20 V TO-252 Surface Mount 3 Single Enhancement Power MOSFET 160 W 1900 pF @ 75 V 28 nC @ 10 V 6.73 x 6.22 x 2.39mm 23 ns - 14 ns - 6.22mm 2.39mm 6.73mm 1.25V +175 °C 1 -55 °C - -
NTD5C434NT4G N-Channel MOSFET, 160 A, 40 V, 3-Pin DPAK ON Semiconductor ON Semiconductor N 160 A 40 V 2.1 mΩ 4V 2V ±20 V DPAK Surface Mount 3 Single Enhancement Power MOSFET 120 W 5400 pF @ 25 V 80.6 nC @ 10 V 6.73 x 6.22 x 2.25mm 43 ns - 15 ns 155s 6.22mm 2.25mm 6.73mm 1.2V +175 °C 1 -55 °C - -
NTD5C648NLT4G N-Channel MOSFET, 91 A, 60 V, 3-Pin DPAK ON Semiconductor ON Semiconductor N 91 A 60 V 4.1 mΩ 2.1V 1.2V ±20 V DPAK Surface Mount 3 Single Enhancement Power MOSFET 76 W 2900 pF @ 30 V 17 nC @ 4.5 6.73 x 6.22 x 2.25mm 47 ns - 21 ns 120s 6.22mm 2.25mm 6.73mm 1.2V +175 °C 1 -55 °C - -
NVD5C454NT4G N-Channel MOSFET, 83 A, 40 V, 4-Pin DPAK ON Semiconductor ON Semiconductor N 83 A 40 V 4.2 mΩ 4V 2V ±20 V DPAK Surface Mount 4 Single Enhancement Power MOSFET 56 W 1900 pF @ 25 V 32 nC @ 10 V 6.73 x 6.22 x 2.25mm 24 ns - 11 ns 80s 6.22mm 2.25mm 6.73mm 1.2V +175 °C 1 -55 °C - -
FDBL86066-F085 N-Channel MOSFET, 240 A, 100 V, 8-Pin H-PSOF ON Semiconductor ON Semiconductor N 240 A 100 V 4.1 mΩ 4V 2V ±20 V H-PSOF Surface Mount 8 Single Enhancement Power MOSFET 300 W 3240 pF @ 50 V 47 nC @ 10 V 9.9 x 11.78 x 2.4mm 36 ns - 18 ns - 11.78mm 2.4mm 9.9mm 1.25V +175 °C 1 -55 °C - -
FCU360N65S3R0 N-Channel MOSFET, 10 A, 650 V, 3-Pin IPAK ON Semiconductor ON Semiconductor N 10 A 650 V 360 mΩ 4.5V 2.5V ±30 V IPAK Through Hole 3 Single Enhancement Power MOSFET 83 W 730 pF @ 400 V 18 nC @ 10 V 6.8 x 2.5 x 6.3mm 34 ns - 12 ns 6s 2.5mm 6.3mm 6.8mm 1.2V +150 °C 1 -55 °C - -
NTMFD5C674NLT1G Dual N-Channel MOSFET, 42 A, 60 V, 8-Pin DFN ON Semiconductor ON Semiconductor N 42 A 60 V 14.4 mΩ 2.2V 1.2V ±20 V DFN Surface Mount 8 - Enhancement Power MOSFET 37 W 640 pF @ 25 V 4.7 nC @ 4.5 V 5.1 x 6.1 x 1.05mm 18.6 ns - 9.4 ns 27.5S 6.1mm 1.05mm 5.1mm 1.2V +175 °C 2 -55 °C - -
NTMFS6H818NT1G N-Channel MOSFET, 123 A, 80 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 123 A 80 V 3.7 mΩ 4V 2V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 3.8 W 3100 pF @ 40 V 46 nC @ 10 V 5.1 x 6.1 x 1.05mm 49 ns - 22 ns 170s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
NTTFS6H850NTAG N-Channel MOSFET, 68 A, 80 V, 8-Pin WDFN ON Semiconductor ON Semiconductor N 68 A 80 V 9.5 mΩ 4V 2V ±20 V WDFN Surface Mount 8 Single Enhancement Power MOSFET 107 W 1140 pF @ 40 V 3.6 nC @ 10 V 3.15 x 3.15 x 0.75mm 34 ns - 11 ns 63S 3.15mm 0.75mm 3.15mm 1.2V +175 °C 1 -55 °C - -
NVMFD5C446NT1G Dual N-Channel MOSFET, 127 A, 40 V, 8-Pin DFN ON Semiconductor ON Semiconductor N 127 A 40 V 2.9 mΩ 3.5V 2.5V ±20 V DFN Surface Mount 8 - Enhancement Power MOSFET 89 W 2450 pF @ 25 V 38 nC @ 10 V 5.1 x 6.1 x 1.05mm 47 ns - 18 ns - 6.1mm 1.05mm 5.1mm 1.2V +175 °C 2 -55 °C - -
NVMFD5C478NLT1G Dual N-Channel MOSFET, 29 A, 40 V, 8-Pin DFN ON Semiconductor ON Semiconductor N 29 A 40 V 14.5 mΩ 2.2V 1.2V ±20 V DFN Surface Mount 8 - Enhancement Power MOSFET 23 W 420 pF @ 25 V 8.1 nC @ 10 V 5.1 x 6.1 x 1.05mm 18 ns - 6 ns 25s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 2 -55 °C - -
NVMFD5C478NT1G Dual N-Channel MOSFET, 27 A, 40 V, 8-Pin DFN ON Semiconductor ON Semiconductor N 27 A 40 V 17 mΩ 3.5V 2.5V ±20 V DFN Surface Mount 8 - Enhancement Power MOSFET 23 W 325 pF @ 25 V 6.3 nC @ 10 V 5.1 x 6.1 x 1.05mm 14 ns - 7 ns 2s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 2 -55 °C - -
NVMFS5C426NLT1G N-Channel MOSFET, 237 A, 40 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 237 A 40 V 1.2 mΩ 2V 1.2V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 128 W 5600 pF @ 25 V 44 nC @ 4.5 V 5.1 x 6.1 x 1.05mm 122 ns - 24 ns 190s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
NVMFS5C456NT1G N-Channel MOSFET, 80 A, 40 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 80 A 40 V 4.5 mΩ 3.5V 2.5V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 55 W 1150 pF @ 25 V 18 nC @ 10 V 5.1 x 6.1 x 1.05mm 26 ns - 12 ns 57s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
NVMFS5C468NT1G N-Channel MOSFET, 35 A, 40 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 35 A 40 V 12 mΩ 3.5V 2.5V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 28 W 420 pF @ 25 V 7.9 nC @ 10 V 5.1 x 6.1 x 1.05mm 16 ns - 8 ns 19s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
NVMFS5C680NLT1G N-Channel MOSFET, 21 A, 60 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 21 A 60 V 27.5 mΩ 2.2V 1.2V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 24 W 330 pF @ 25 V 5.8 nC @ 10 V 5.1 x 6.1 x 1.05mm 14 ns - 5 ns 20s 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
NVMFS6H800NT1G N-Channel MOSFET, 203 A, 80 V, 5-Pin DFN ON Semiconductor ON Semiconductor N 203 A 80 V 2.1 mΩ 4V 2V ±20 V DFN Surface Mount 5 Single Enhancement Power MOSFET 200 W 5530 pF @ 40 V 85 nC @ 10 V 5.1 x 6.1 x 1.05mm 97 ns - 25 ns 138S 6.1mm 1.05mm 5.1mm 1.2V +175 °C 1 -55 °C - -
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
You are viewing 1 - 20 of 2471 results