on-semiconductor Op Amps

You are viewing 1 - 20 of 395 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Length Height Width Output Current Offset Voltage Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
NCV2333DMR2G ON Semiconductor,, Op Amp 1 kHz, 8-Pin Micro ON Semiconductor Operational Amplifier Surface Mount Micro Dual 2 8 - 270kHz Rail to Rail 1.8 → 5.5V 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.1 x 3.1 x 0.95mm 145 dB 62nV/√Hz 1.8 → 5.5 V 3.1mm 0.95mm 3.1mm 11 mA 30µV 800pA 1.8 V 5.5 V -
NCS20081SN2T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS20081SN3T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS333ASN2T1G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.15 x 1.65 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 3.15mm 1mm 1.65mm 25 mA 10µV 400pA 1.8 V 5.5 V -
NCS333ASQ3T2G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm 25 mA 10µV 400pA 1.8 V 5.5 V -
NCV333ASQ3T2G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm 25 mA 10µV 400pA 1.8 V 5.5 V -
NCS20081SQ3T2G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin SC-70 ON Semiconductor Operational Amplifier Surface Mount SC-70 Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
LM324DG ON Semiconductor,, Op Amp, 5 → 28 V, 14-Pin SOIC ON Semiconductor - Surface Mount SOIC Dual, Single 4 14 5 → 28 V - - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V - - +70 °C 0 °C - 8.75 x 4 x 1.5mm 100 dB - - 8.75mm 1.5mm 4mm - - - - - No
LM833NG ON Semiconductor,, Op Amp, 8-Pin PDIP ON Semiconductor - Through Hole PDIP Dual 2 8 - 15MHz - ±12 V, ±15 V, ±9 V 7V/µs - +85 °C -40 °C - 10.16 x 6.6 x 3.44mm 110 dB 4.5nV/√Hz - 10.16mm 3.44mm 6.6mm - - - - - No
MC33079PG ON Semiconductor,, Op Amp, 14-Pin PDIP ON Semiconductor - Through Hole PDIP Dual 4 14 - 16MHz - ±12 V, ±15 V, ±9 V 7V/µs - +85 °C -40 °C - 19.56 x 6.6 x 3.68mm 110 dB 4.5nV/√Hz - 19.56mm 3.68mm 6.6mm - - - - - No
MC33171DG ON Semiconductor,, Op Amp, 5 → 28 V, 8-Pin SOIC ON Semiconductor - Surface Mount SOIC Dual, Single 1 8 5 → 28 V 1.8MHz - ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V 2.1V/µs - +85 °C -40 °C - 5 x 4 x 1.5mm 114 dB 32nV/√Hz - 5mm 1.5mm 4mm - - - - - No
NCS20081SN2T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS20081SN3T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS20081SQ3T2G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin SC-70 ON Semiconductor Operational Amplifier Surface Mount SC-70 Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
LM2904VDMR2G ON Semiconductor,, Op Amp, 3 → 32 V, 8-Pin MSOP ON Semiconductor - Surface Mount MSOP Single 2 8 3 → 32 V - - - - - +125 °C -40 °C - 3.1 x 3.1 x 0.95mm 100 dB - - 3.1mm 0.95mm 3.1mm - - - - - No
NCS20062DMR2G ON Semiconductor,, Op Amp, RRIO 100 Hz, 8-Pin MSOP ON Semiconductor - Surface Mount MSOP Single 2 8 - - - - 1.2V/µs 100 Hz +125 °C -40 °C - 3.1 x 3.1 x 0.95mm 120 dB 20nV/√Hz 1.8 → 5.5 V 3.1mm 0.95mm 3.1mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
LM2904M ON Semiconductor,, Op Amp, 3 → 26 V, 8-Pin SOP ON Semiconductor General Purpose Surface Mount SOP Dual 2 8 3 → 26 V - - ±1.5 → ±13V - - +85 °C -40 °C - 5.13 x 3.95 x 1.55mm 100 dB - - 5.13mm 1.55mm 3.95mm - - - - - No
LMV358DMR2G ON Semiconductor, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 8-Pin MSOP ON Semiconductor Low Voltage Surface Mount MSOP Single 2 8 2.7 → 5 V 1MHz - - 1V/µs - +85 °C -40 °C - 3.1 x 3.1 x 0.95mm 100 dB 50nV/√Hz - 3.1mm 0.95mm 3.1mm - - - - - Rail to Rail Output
MC33172VDR2G ON Semiconductor, Low Power, Op Amp, 1.8MHz, 3 → 44 V, 8-Pin SOIC ON Semiconductor Low Power Surface Mount SOIC Dual, Single 2 8 3 → 44 V 1.8MHz - ±1.5 → ±22V 2.1V/µs - +125 °C -40 °C - 5 x 4 x 1.5mm 114 dB 32nV/√Hz - 5mm 1.5mm 4mm - - - - - No
NCV2001SN2T1G ON Semiconductor,, Op Amp, RRIO, 1.4MHz, 0.9 → 7 V, 5-Pin SOT-23 ON Semiconductor - Surface Mount SOT-23 Single 1 5 0.9 → 7 V 1.4MHz - - 1.6V/µs - +125 °C -40 °C - 3 x 1.5 x 1mm 92 dB 100nV/√Hz - 3mm 1mm 1.5mm - - - - - Rail to Rail Input/Output
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
You are viewing 1 - 20 of 395 results