on-semiconductor PLL Clock Buffers

You are viewing 1 - 20 of 67 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature
ON Semiconductor NB2304AI1DR2G PLL Clock Buffer 15 → 133.3 MHz 8-Pin SOIC ON Semiconductor 1 45 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V 15MHz -40 °C
ON Semiconductor NB3N551DR2G, Clock Divider 74 CMOS, TTL 1-Input Single Ended 8-Pin SOIC ON Semiconductor - - - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V - -40 °C
ON Semiconductor NB2304AI1HDR2G PLL Clock Buffer 15 → 133.3 MHz 8-Pin SOIC ON Semiconductor - 45 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V 15MHz -40 °C
ON Semiconductor NB3N2304NZMNR4G PLL Clock Buffer Maximum of 140 MHz 8-Pin DFN ON Semiconductor 5 25 mA 140MHz DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 3.6 V +85 °C 140MHz 3 V - -40 °C
ON Semiconductor NB2305AI1DR2G PLL Clock Buffer 15 → 133 MHz 8-Pin SOIC ON Semiconductor 1 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V 15MHz -40 °C
ON Semiconductor NB3N551MNR4G PLL Clock Buffer 8-Pin DFN ON Semiconductor 4 40 mA 180MHz DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V - -40 °C
ON Semiconductor MC10EP11DG PLL Clock Buffer 8-Pin SOIC ON Semiconductor 4 -40 mA 3GHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V - -40 °C
ON Semiconductor NB2304AI1DG PLL Clock Buffer 15 → 133.3 MHz 8-Pin SOIC ON Semiconductor - 45 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V 15MHz -40 °C
ON Semiconductor NB3N2304NZDTG PLL Clock Buffer 8-Pin TSSOP ON Semiconductor 4 25 mA 140MHz TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V - -40 °C
ON Semiconductor NB6L14SMNG PLL Clock Buffer 16-Pin QFN ON Semiconductor 4 100 mA 2GHz QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - - - -40 °C
ON Semiconductor NB3N551DG PLL Clock Buffer 8-Pin SOIC ON Semiconductor 4 40 mA 180MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V - -40 °C
ON Semiconductor MC100EL11DG PLL Clock Buffer 8-Pin SOIC ON Semiconductor 4 31 mA 1.5GHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V - -40 °C
ON Semiconductor MC100EL11DG PLL Clock Buffer 8-Pin SOIC ON Semiconductor 4 31 mA 1.5GHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V - -40 °C
ON Semiconductor NB6N14SMNG PLL Clock Buffer 16-Pin QFN ON Semiconductor 4 100 mA 2GHz QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - - - -40 °C
ON Semiconductor NB2304AI2DG PLL Clock Buffer 15 → 133.3 MHz 8-Pin SOIC ON Semiconductor - 45 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V 15MHz -40 °C
ON Semiconductor NB3W1900LMNG PLL Clock Buffer 100 → 133 (Maximum) MHz 72-Pin QFN ON Semiconductor 1 50 mA 134.33MHz QFN 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.3 V +70 °C 100 MHz, 133 MHz - - 0 °C
ON Semiconductor MC10LVEP11DTG PLL Clock Buffer 8-Pin TSSOP ON Semiconductor 3 42 mA 3GHz TSSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.8 V +85 °C - 2.37 V - -40 °C
ON Semiconductor NB7L14MN1G PLL Clock Buffer 16-Pin QFN ON Semiconductor 8 105 mA 8GHz QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm +3.63 V +85 °C - -2.375 V - -40 °C
ON Semiconductor NB6L611MNG PLL Clock Buffer Dual 16-Pin QFN ON Semiconductor 2 60 mA >4GHz QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.63 V +85 °C - 2.375 V - -40 °C
ON Semiconductor NB6HQ14MMNHTBG Clock Generator 16-Pin QFN ON Semiconductor - - - QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V +85 °C - 2.375 V - -40 °C
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
You are viewing 1 - 20 of 67 results