on-semiconductor PLL Frequency Multipliers

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Minimum Operating Temperature
NB3N3020DTG, Frequency Multiplier, Maximum 210 MHz, 16-Pin TSSOP ON Semiconductor 1 75 mA 210MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V - -40 °C
NB3N502DG, Frequency Multiplier, 14 → 190 MHz, 8-Pin SOIC ON Semiconductor 1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V 14MHz -40 °C
NB3N2302DG, Frequency Multiplier Dual, 10 → 133 MHz, 8-Pin SOIC ON Semiconductor 2 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V 10MHz 0 °C
NB3N3002DTG, Frequency Multiplier, 25 → 200 MHz, 16-Pin TSSOP ON Semiconductor 1 95 mA 25MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 4.6 V +85 °C 200MHz - 25MHz -40 °C
NB3N2302DG, Frequency Multiplier Dual, 8-Pin SOIC ON Semiconductor 2 50 mA 133MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V 10MHz 0 °C
NB3N3020DTG, Frequency Multiplier, 16-Pin TSSOP ON Semiconductor 1 75 mA 210MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V - -40 °C
NB3N502DG, Frequency Multiplier, 8-Pin SOIC ON Semiconductor 1 20 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V 14MHz -40 °C
NB3N511DG, Frequency Multiplier, 14 → 200 MHz, 8-Pin SOIC ON Semiconductor 1 9 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V 14MHz -40 °C
NB3N511DG, Frequency Multiplier, 8-Pin SOIC ON Semiconductor 1 9 mA 50MHz SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V 14MHz -40 °C
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
You are viewing 1 - 9 of 9 results