on-semiconductor Power Factor Controllers

You are viewing 1 - 20 of 64 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
ON Semiconductor NCP1622DCCSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 70µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
ON Semiconductor NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC ON Semiconductor 60 kHz 19mA 250mA 400mA 1700 μA Surface Mount SOIC 7 5 x 4 x 1.5mm 1.5mm 5mm 13.75 V +105 °C 10.7 V 4mm -40 °C
ON Semiconductor NCP1616A1DR2G, Power Factor Controller, 50 kHz, 28 V 9-Pin, SOIC ON Semiconductor 50 kHz 16.5mA 500mA 800mA 3.5 mA Surface Mount SOIC 9 5 x 4 x 1.75mm 1.75mm 5mm 28 V +150 °C 9.5 V 4mm -40 °C
ON Semiconductor FAN7527BN, Power Factor Controller, 30 V 8-Pin, PDIP ON Semiconductor - 100µA -4mA 4mA 6 mA Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 30 V +125 °C - 6.67mm -25 °C
ON Semiconductor NCP1654BD133R2G, Power Factor Controller, 146 kHz, 9 → 20 V 8-Pin, SOIC ON Semiconductor 146 kHz 75µA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C 9 V 4mm -40 °C
ON Semiconductor NIS5132MN2TXG, Power Factor Controller, 1 MHz, -0.6 → 25 V 10-Pin, DFN ON Semiconductor 1 MHz - - -25µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NCP1622BECSNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 70µA 277µA 42µA 800 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C -0.3 V 1.7mm -40 °C
ON Semiconductor NCP1602BEASNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 480µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
ON Semiconductor NCP1632DR2G, Power Factor Controller, 130 kHz 16-Pin, SOIC ON Semiconductor 130 kHz 100µA 500mA 800mA 7 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 10.4 V +125 °C 9.4 V 4mm -40 °C
ON Semiconductor NCP1611ADR2G, PFC Controller, 50 kHz, 9.5 → 35 V 8-Pin, SOIC ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor FAN6921AMLMY, Power Factor Controller, 60 kHz, Maximum of 25 V 16-Pin, SOP ON Semiconductor 60 kHz 20µA 1mA 40µA 10 mA Surface Mount SOP 16 10 x 4 x 1.5mm 1.5mm 10mm 25 V +105 °C - 4mm -40 °C
ON Semiconductor NIS5135MN1TXG, Power Factor Controller, -0.6 → 25 V 10-Pin, DFN ON Semiconductor - - - -20µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NCP1631DR2G, Power Factor Controller, 130 kHz, 20 V 16-Pin, SOIC ON Semiconductor 130 kHz 100µA 500mA 800mA 7 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C 10 V 4mm -55 °C
ON Semiconductor FAN6961SY, Power Factor Controller, 60 kHz, Maximum of 30 V 8-Pin, SOP ON Semiconductor 60 kHz 20µA 800µA 20µA 6 mA Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C - 4mm -40 °C
ON Semiconductor NCP1611BDR2G, Power Factor Controller, 20 kHz, 15.8 → 18.2 V 8-Pin, SOIC ON Semiconductor 20 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C 15.8 V 4mm -40 °C
ON Semiconductor FAN9672Q, Power Factor Controller, 40 kHz, Maximum of 30 V 32-Pin, LQFP ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor FAN9673Q, Power Factor Controller, 40 kHz, Maximum of 30 V 32-Pin, LQFP ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor NCP1612ADR2G, PFC Controller, 50 kHz, 9.5 → 35 V 10-Pin, SOIC ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor MC33262DG, Power Factor Controller 8-Pin, SOIC ON Semiconductor - 0.25mA 0.01mA 500000µA 30 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C - 4mm -40 °C
ON Semiconductor NCP1654BD65R2G, Power Factor Controller, 72 kHz, 9 → 20 V 8-Pin, SOIC ON Semiconductor 72 kHz 75µA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C 9 V 4mm -40 °C
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
You are viewing 1 - 20 of 64 results