on-semiconductor Rectifier Diodes & Schottky Diodes

You are viewing 1 - 20 of 1501 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Rectifier Type Number of Elements per Chip Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Recovery Time Maximum Operating Temperature Minimum Operating Temperature
ON Semi 2V 50mA, Diode, 2-Pin X2DFN NSR201MXT5G ON Semiconductor 50mA Single - 1 2V Surface Mount X2DFN Schottky Schottky 2 - 1.05mm 0.65mm 0.35mm - - 1.05 x 0.65 x 0.35mm - - - - +150 °C -55 °C
ON Semi 1200V 22.5A, Diode, 3-Pin DPAK FFSD08120A ON Semiconductor 22.5A Single - 1 1200V Surface Mount TO-252 SiC Schottky Schottky 3 - 6.73mm 6.22mm 2.39mm - - 6.73 x 6.22 x 2.39mm 530A 400µA 263W - +175 °C -55 °C
ON Semi 650V 18A, Diode, 3-Pin DPAK FFSD1065A ON Semiconductor 18A Single - 1 650V Surface Mount TO-252 SiC Schottky Schottky 3 - 6.73mm 6.22mm 2.39mm - - 6.73 x 6.22 x 2.39mm 760A 600µA 150W - +175 °C -55 °C
ON Semi 650V 10A, Diode, 2-Pin TO-220F FFSPF1065A ON Semiconductor 10A Single - 1 650V Through Hole TO-220F SiC Schottky Schottky 2 - 10.16mm 4.7mm 15.87mm - - 10.16 x 4.7 x 15.87mm 720A 600µA 38W - +175 °C -55 °C
ON Semi 650V 20A, Diode, 2-Pin TO-220F FFSPF2065A ON Semiconductor 20A Single - 1 650V Through Hole TO-220F SiC Schottky Schottky 2 - 10.16mm 4.7mm 15.87mm - - 10.16 x 4.7 x 15.87mm 1.1kA 600µA 49W - +175 °C -55 °C
ON Semi 1200V 17A, Diode, 2-Pin TO-247 FFSH10120A-F085 ON Semiconductor 17A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 850A 400µA 193W - +175 °C -55 °C
ON Semi 1200V 26A, Diode, 2-Pin TO-247 FFSH15120A ON Semiconductor 26A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 920A 400µA 283W - +175 °C -55 °C
ON Semi 1200V 46A, Diode, 2-Pin TO-247 FFSH30120A ON Semiconductor 46A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.5kA 400µA 500W - +175 °C -55 °C
ON Semi 1200V 50A, Diode, 3-Pin TO-247 FFSH40120ADN-F085 ON Semiconductor 50A - - 1 1200V Through Hole TO-247 SiC Schottky Schottky 3 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.19kA 400µA 220W - +175 °C -55 °C
ON Semi 1200V 77A, Diode, 2-Pin TO-247 FFSH50120A ON Semiconductor 77A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.7kA 400µA 736W - +175 °C -55 °C
ON Semi 650V 23A, Diode, 2-Pin TO-247 FFSH1665A ON Semiconductor 23A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1kA 600µA 161W - +175 °C -55 °C
ON Semi 650V 25A, Diode, 2-Pin TO-247 FFSH2065A ON Semiconductor 25A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.1kA 600µA 183W - +175 °C -55 °C
ON Semi 650V 30A, Diode, 2-Pin TO-247 FFSH3065A ON Semiconductor 30A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.125kA 600µA 259W - +175 °C -55 °C
ON Semi 650V 48A, Diode, 2-Pin TO-247 FFSH4065A ON Semiconductor 48A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.3kA 600µA 349W - +175 °C -55 °C
ON Semi 650V 60A, Diode, 2-Pin TO-247 FFSH5065A ON Semiconductor 60A Single - 1 650V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.4kA 600µA 429W - +175 °C -55 °C
ON Semi 1200V 30A, Diode, 2-Pin TO-247 FFSH20120A-F085 ON Semiconductor 30A Single - 1 1200V Through Hole TO-247 SiC Schottky Schottky 2 - 15.87mm 4.82mm 20.82mm - - 15.87 x 4.82 x 20.82mm 1.19kA 400µA 273W - +175 °C -55 °C
100V 200mA High Conductance Fast Diode ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
100V 200mA High Conductance Fast Diode ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
Diode 200V 0.2A 3-Pin SOT-23 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
Diode Schottky 30V 1A SOD-123 ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 1501 results