on-semiconductor SRAM

You are viewing 1 - 10 of 10 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Timing Type Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor SRAM, N25S830HAS22I- 256kbit, 3, 3.3 ON Semiconductor 256kbit 32K x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.7 V 3.6 V +85 °C -40 °C
ON Semiconductor SRAM, N01S830BAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor SRAM, N01S818HAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 8bit - 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 1.7 V 2.2 V +85 °C -40 °C
ON Semiconductor SRAM, N01S818HAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 8bit - 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 1.7 V 2.2 V +85 °C -40 °C
ON Semiconductor SRAM, N01S830BAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor SRAM, N01S830HAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 128K 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor SRAM, N01S830HAT22I- 1Mbit ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor SRAM, N25S830HAS22I- 256kbit ON Semiconductor 256kbit 32K x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.7 V 3.6 V +85 °C -40 °C
ON Semiconductor SRAM, N64S830HAS22I- 64kb ON Semiconductor 64kB 8K x 8 bit 8K 8bit 5ns 8bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.5 V 3.6 V +85 °C -40 °C
ON Semiconductor SRAM, N64S830HAS22I- 64kb ON Semiconductor 64kB 8K x 8 bit 8K 8bit 5ns 8bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.5 V 3.6 V +85 °C -40 °C
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
You are viewing 1 - 10 of 10 results