Price
(Price shown excludes VAT) |
Part Details | Brand | Sensor Function | Output Type | Interface Type | Accuracy | Mounting Type | Pin Count | Operating Temperature Range | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Package Type | Length | Height | Width | Dimensions | Resolution |
ON Semiconductor NCT75DMR2G, Temperature Sensor -55 → +125 °C ±1°C Serial-I2C, SMBus, 8-Pin
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±1°C | Surface Mount | 8 | -55 → +125 °C | -55 °C | +125 °C | 3 V | 5.5 V | - | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | 12 bit |
ON Semiconductor ADT7476ARQZ-REEL, Temperature Monitor Maximum of +150 °C ±2.5°C, 24-Pin QSOP
|
|
ON Semiconductor | Temperature | - | - | ±2.5°C | Surface Mount | 24 | Maximum of +150 °C | - | +150 °C | 3 V | 3.6 V | QSOP | 8.65mm | 1.5mm | 3.9mm | 8.65 x 3.9 x 1.5mm | - |
ON Semiconductor NCT275AFCT2G, Digital Temperature Sensor -55 → +125 °C ±3°C Serial-I2C, SMBus, 6-Pin
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±3°C | Surface Mount | 6 | -55 → +125 °C | -55 °C | 125 °C | 3 V | 40 V | - | 1.36mm | 0.6mm | 0.85mm | 1.36 x 0.85 x 0.6mm | - |
ON Semiconductor NCT175DMR2G, Temperature Sensor -55 → +125 °C ±3°C Serial-I2C, SMBus, 8-Pin MSOP
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±3°C | Surface Mount | 8 | -55 → +125 °C | -55 °C | +125 °C | 3 V | 5.5 V | MSOP | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | 12 bit |
ON Semiconductor NCT72CMNR2G, Temperature Monitor Maximum of +150 °C ±1°C Serial-I2C, SMBus, 8-Pin DFN
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±1°C | Surface Mount | 8 | Maximum of +150 °C | -40 °C | +150 °C | 2.8 V | 3.6 V | DFN | 3mm | 0.95mm | 3mm | 3 x 3 x 0.95mm | - |
ON Semiconductor ADM1032ARMZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin MSOP
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | 0 °C | +150 °C | 3 V | 5.5 V | MSOP | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | - |
ON Semiconductor ADM1032ARMZ-2R, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin MSOP
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | - | +150 °C | 3 V | 5.5 V | MSOP | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | - |
ON Semiconductor ADM1032ARZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin SOIC
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | - | +150 °C | 3 V | 5.5 V | SOIC | 5mm | 1.5mm | 4mm | 5 x 4 x 1.5mm | - |
ON Semiconductor NCT1008CMT3R2G, Temperature Monitor Maximum of +150 °C ±2.5°C Serial-I2C, SMBus, 8-Pin WDFN
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±2.5°C | Surface Mount | 8 | Maximum of +150 °C | -64 °C | +150 °C | 2.8 V | 3.6 V | WDFN | 2mm | 0.75mm | 2mm | 2 x 2 x 0.75mm | - |
ON Semiconductor ADT7490ARQZ-REEL, Temperature Monitor Maximum of +150 °C ±2.5°C, 24-Pin QSOP
|
|
ON Semiconductor | Temperature | - | - | ±2.5°C | Surface Mount | 24 | Maximum of +150 °C | - | +150 °C | 3 V | 3.6 V | QSOP | 8.65mm | 1.5mm | 3.9mm | 8.65 x 3.9 x 1.5mm | - |
ON Semiconductor NCT75DR2G, Temperature Sensor -55 → +125 °C ±1°C Serial-I2C, SMBus, 8-Pin SOIC
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±1°C | Surface Mount | 8 | -55 → +125 °C | -55 °C | +125 °C | 3 V | 5.5 V | SOIC | 5mm | 1.5mm | 4mm | 5 x 4 x 1.5mm | 12 bit |
ON Semiconductor ADT7475ARQZ-REEL, Temperature Sensor -40 → +125 °C ±2.5°C Serial-2 Wire, 16-Pin QSOP
|
|
ON Semiconductor | Temperature | Digital | Serial-2 Wire | ±2.5°C | Surface Mount | 16 | -40 → +125 °C | -40 °C | +125 °C | 3 V | 3.6 V | QSOP | 4.89mm | 1.24mm | 3.9mm | 4.89 x 3.9 x 1.24mm | - |
ON Semiconductor CAT34TS02VP2GT4C, Temperature Sensor -20 → +125 °C ±1°C Serial-I2C, SMBus, 8-Pin TDFN
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±1°C | Surface Mount | 8 | -20 → +125 °C | -20 °C | +125 °C | 3.6 V | 3.3 V | TDFN | 3.1mm | 0.75mm | 2.1mm | 3.1 x 2.1 x 0.75mm | 12 bit |
ON Semiconductor ADT7476AARQZ-R, Temperature Monitor Maximum of +150 °C ±2.5°C Serial-2 Wire, 24-Pin QSOP
|
|
ON Semiconductor | Temperature | Digital | Serial-2 Wire | ±2.5°C | Surface Mount | 24 | Maximum of +150 °C | - | +150 °C | 3 V | 3.6 V | QSOP | 8.65mm | 1.5mm | 3.9mm | 8.65 x 3.9 x 1.5mm | - |
ON Semiconductor NCT275BFCT2G, Digital Temperature Sensor -55 → +125 °C ±3°C Serial-I2C, SMBus, 6-Pin
|
|
ON Semiconductor | Temperature | Digital | Serial-I2C, SMBus | ±3°C | Surface Mount | 6 | -55 → +125 °C | -55 °C | 125 °C | 3 V | 5.5 V | - | 1.36mm | 0.6mm | 0.85mm | 1.36 x 0.85 x 0.6mm | - |
ON Semiconductor ADT7461ARZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin SOIC
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | -40 °C | +150 °C | 3 V | 5.5 V | SOIC | 5mm | 1.5mm | 4mm | 5 x 4 x 1.5mm | - |
ON Semiconductor ADM1032ARMZ-2R, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin MSOP
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | - | +150 °C | 3 V | 5.5 V | MSOP | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | - |
ON Semiconductor ADM1032ARMZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin MSOP
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | 0 °C | +150 °C | 3 V | 5.5 V | MSOP | 3.1mm | 0.95mm | 3.1mm | 3.1 x 3.1 x 0.95mm | - |
ON Semiconductor ADM1032ARZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin SOIC
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | - | +150 °C | 3 V | 5.5 V | SOIC | 5mm | 1.5mm | 4mm | 5 x 4 x 1.5mm | - |
ON Semiconductor ADT7461ARZ-REEL, Temperature Monitor Maximum of +150 °C ±1 °C, ±3 °C SMBus, 8-Pin SOIC
|
|
ON Semiconductor | Temperature | Digital | SMBus | ±1 °C, ±3 °C | Surface Mount | 8 | Maximum of +150 °C | -40 °C | +150 °C | 3 V | 5.5 V | SOIC | 5mm | 1.5mm | 4mm | 5 x 4 x 1.5mm | - |