on-semiconductor Timer Circuits

You are viewing 1 - 20 of 28 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Height Width Propagation Delay Test Condition
ON Semiconductor LM555CM, Timer, 8-Pin SOIC ON Semiconductor Surface Mount Reset SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C - 50mA 200mA - 5 x 4 x 1.5mm 5mm 1.5mm 4mm -
ON Semiconductor MC14541BDG, Programmable Timer Circuit 3MHz, 14-Pin SOIC ON Semiconductor Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns @ 5 V 8.75 x 4 x 1.5mm 8.75mm 1.5mm 4mm -
ON Semiconductor LM555CM, Timer, 4.5 → 16 V, 8-Pin SOIC ON Semiconductor Surface Mount Reset SOIC 1 8 - 4.5 V 16 V 0 °C +70 °C - 50mA 200mA - 5 x 4 x 1.5mm 5mm 1.5mm 4mm -
ON Semiconductor FT8010UMX, Timer Circuit, 1.8 → 5 V, 10-Pin UMLP ON Semiconductor Surface Mount Reset UMLP 1 10 - 1.8 V 5 V -40 °C +85 °C 20µA 50mA -50mA 310ns 1.4 x 1.8 x 0.5mm 1.4mm 0.5mm 1.8mm 5pF
ON Semiconductor LM555CN, Timer, 4.5 → 16 V, 8-Pin PDIP ON Semiconductor Through Hole Reset PDIP 1 8 - 4.5 V 16 V 0 °C +70 °C - 50mA 200mA - 10.15 x 6.35 x 3.15mm 10.15mm 3.15mm 6.35mm -
ON Semiconductor MC1455DG, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC ON Semiconductor Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +75 °C 15mA - 200mA - 5 x 4 x 1.5mm 5mm 1.5mm 4mm -
ON Semiconductor FT3001MPX, Precision Timer, 4, 1.8 → 5 V, 8-Pin MLP ON Semiconductor Surface Mount Reset MLP 4 8 - 1.8 V 5 V -40 °C +85 °C 1µA 500mA -500µA 7.2ns 2 x 2 x 0.75mm 2mm 0.75mm 2mm 5pF
ON Semiconductor MC1455DR2G, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC ON Semiconductor Surface Mount Standard SOIC 1 8 - 4.5 V 16 V 0 °C +75 °C 15mA - 200mA - 5 x 4 x 1.5mm 5mm 1.5mm 4mm -
ON Semiconductor MC14536BDWR2G, Programmable Timer Circuit 2MHz, 3 → 18 V, 16-Pin SOIC ON Semiconductor Surface Mount Programmable SOIC - 16 2MHz 3 V 18 V -55 °C +125 °C 600µA 2.4mA -0.9mA 14 μs@ 50 pF 10.45 x 7.6 x 2.4mm 10.45mm 2.4mm 7.6mm 50pF
ON Semiconductor FT7522L6X, Precision Timer, 1.8 → 5 V, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 5 V -40 °C +85 °C 1µA 50mA -50µA 9ns 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm 5pF
ON Semiconductor MC14541BDG, Programmable Timer Circuit 3MHz, 3 → 18 V, 14-Pin SOIC ON Semiconductor Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns@ 5 V 8.75 x 4 x 1.5mm 8.75mm 1.5mm 4mm -
ON Semiconductor MC1455BDR2G, Timer Circuit, 4.5 → 16 V, 8-Pin SOIC ON Semiconductor Surface Mount Standard SOIC 1 8 - 4.5 V 16 V -40 °C +85 °C 15mA - 200mA - 5 x 4 x 1.5mm 5mm 1.5mm 4mm -
ON Semiconductor MC14541BDR2G, Programmable Timer Circuit 3MHz, 3 → 18 V, 14-Pin SOIC ON Semiconductor Surface Mount Programmable SOIC 1 14 3MHz 3 V 18 V -55 °C +125 °C 0.02mA 19.3mA -16.3mA 18000 ns@ 5 V 8.75 x 4 x 1.5mm 8.75mm 1.5mm 4mm -
16-bit programmable timer,MC14541BD,BP ON Semiconductor - - - - - - - - - - - - - - - - - - -
ON Semiconductor FT10001L6X, Timer Circuit, 1.8 → 5 V, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 5 V -40 °C +85 °C 1µA 50mA -50mA - 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm -
ON Semiconductor FT10001L6X, Timer Circuit, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 5 V -40 °C +85 °C 1µA 50mA -50mA - 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm -
ON Semiconductor FT3001MPX, Precision Timer, 4, 8-Pin MLP ON Semiconductor Surface Mount Reset MLP 4 8 - 1.8 V 5 V -40 °C +85 °C 1µA 500mA -500µA 7.2ns 2 x 2 x 0.75mm 2mm 0.75mm 2mm 5pF
ON Semiconductor FT7511L6X, Timer Circuit, 1.8 → 5 V, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 5 V -40 °C +85 °C 1µA 50mA -50mA - 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm -
ON Semiconductor FT7511L6X, Timer Circuit, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 5 V -40 °C +85 °C 1µA 50mA -50mA - 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm -
ON Semiconductor FT7521L6X, Timer Circuit, 5 V, 6-Pin MicroPak ON Semiconductor Surface Mount Reset MicroPak 1 6 - 1.8 V 1.8 → 5 V -40 °C +85 °C 1µA 3mA - 9 s@ 5 pF 1.45 x 1 x 0.5mm 1.45mm 0.5mm 1mm 5pF
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
You are viewing 1 - 20 of 28 results