on-semiconductor TVS Diodes

You are viewing 1 - 20 of 778 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter Automotive Standard Dimensions
ON Semiconductor NSPM2052MUT5G, Uni-Directional TVS Diode, 3-Pin UDFN ON Semiconductor Single Uni-Directional 9V 5.1V Surface Mount UDFN 5V 3 - 120A Yes 1 -65 °C +150 °C 400pF 0.5mm 1.68mm 1.08mm 100nA - 5V 1mA 8kV - - 1.68 x 1.08 x 0.5mm
ON Semiconductor NSPU3061N2T5G, Uni-Directional TVS Diode, 2-Pin X2DFN ON Semiconductor Single Uni-Directional 6.6V 6.4V Surface Mount X2DFN 6.3V 2 - 30A Yes 1 -65 °C +150 °C 110pF 0.35mm 1.05mm 0.65mm 1µA - 6.3V 1mA 8kV - - 1.05 x 0.65 x 0.35mm
ON Semiconductor MMQA5V6T1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 ON Semiconductor Common Anode Uni-Directional 8V 5.32V Surface Mount SC-74 3V 6 150W 3A Yes 4 -55 °C +150 °C - 1mm 3.1mm 1.7mm 2µA - - 1mA - - - 3.1 x 1.7 x 1mm
ON Semiconductor MMQA5V6T3G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 ON Semiconductor Common Anode Uni-Directional 8V 5.32V Surface Mount SC-74 3V 6 150W 3A Yes 4 -55 °C +150 °C - 1mm 3.1mm 1.7mm 2µA - - 1mA - - - 3.1 x 1.7 x 1mm
ON Semiconductor NUP5120X6T1G, Quint Uni-Directional TVS Diode, 90W, 6-Pin SOT-563 ON Semiconductor Common Anode Uni-Directional - 6.2V Surface Mount SOT-563 5V 6 90W - Yes 5 -40 °C +125 °C - 0.6mm 1.7mm 1.3mm 500nA - - 1mA - - - 1.7 x 1.3 x 0.6mm
ON Semiconductor P6KE30CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15 ON Semiconductor Single Bi-Directional 41.4V 31.5V Through Hole DO-15 25.6V 2 600W 14.5A - 1 - +175 °C - - 7.6mm - 5µA 100A - 1mA - 3.6mm - 3.6 (Dia.) x 7.6 (L)mm
ON Semiconductor P6KE62CA, Uni-Directional TVS Diode, 600W, 2-Pin DO-15 ON Semiconductor Single Uni-Directional 41.4V 65.1V Through Hole DO-15 53V 2 600W 7.1A - 1 - +175 °C - - 7.6mm - 5µA 100A - 1mA - 3.6mm - 3.6 (Dia.) x 7.6 (L)mm
ON Semiconductor SMBJ15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA ON Semiconductor Single Bi-Directional 24.4V 16.7V Surface Mount DO-214AA (SMB) 15V 2 600W 24.6A - 1 -55 °C +150 °C - 2.45mm 4.75mm 3.95mm 5µA - - 1mA - - - 4.75 x 3.95 x 2.45mm
ON Semiconductor SZMMBZ27VALT1G, Dual Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23 ON Semiconductor Common Anode Uni-Directional 40V 25.65V Surface Mount SOT-23 22V 3 40W 1A Yes 2 -55 °C +150 °C - 1.01mm 3.04mm 1.4mm 50nA - - 1mA - - - 3.04 x 1.4 x 1.01mm
ON Semiconductor SZMMBZ27VALT3G, Dual Uni-Directional TVS Diode, 40W, 3-Pin SOT-23 ON Semiconductor Common Anode Uni-Directional 40V 25.65V Surface Mount SOT-23 - 3 40W 1A Yes 2 -55 °C +150 °C - 1.01mm 3.04mm 1.40mm 50nA - - 1mA - - - 3.04 x 1.4 x 1.01mm
ON Semiconductor NUD4700SNT1G, Uni-Directional LED Shunt Protector, 1.56W, 2-Pin Powermite ON Semiconductor Single Uni-Directional - 5.5V Surface Mount POWERMITE - 2 1.56W - - 1 -40 °C +150 °C - 1.15mm 2.05mm 2.18mm 250µA - - 1A - - AEC-Q101 2.05 x 2.18 x 1.15mm
ON Semiconductor SZMMBZ6V2ALT1G, Dual Uni-Directional TVS Diode, 24W, 3-Pin SOT-23 ON Semiconductor Common Anode Uni-Directional 8.7V 5.89V Surface Mount SOT-23 47V 3 24W 2.7A Yes 2 -55 °C +150 °C - 1.01mm 3.04mm 1.4mm 500nA - - 1mA - - AEC-Q101 3.04 x 1.4 x 1.01mm
ON Semiconductor CM1293A-04SO, 13-Element Uni-Directional ESD Protection Array, 0.22W, 6-Pin SC-74 ON Semiconductor Array Uni-Directional 9.9V - Surface Mount SC-74 5.5V 6 0.22W 1A Yes 13 -40 °C +85 °C 2pF 1mm 3.1mm 1.7mm 1µA - - 8µA - - - 3.1 x 1.7 x 1mm
ON Semiconductor ESD9C3.3ST5G, Uni-Directional TVS Diode, 0.15W, 2-Pin SOD-923 ON Semiconductor Single Uni-Directional - 5V Surface Mount SOD-923 3.3V 2 0.15W - Yes 1 -55 °C +150 °C 13pF 0.4mm 0.85mm 0.65mm 1µA - - 1mA - - AEC-Q101 0.85 x 0.65 x 0.4mm
ON Semiconductor MSQA6V1W5T2G, Quad Uni-Directional TVS Diode, 150W, 5-Pin SOT-353 (SC-70) ON Semiconductor Common Anode Uni-Directional - 6.1V Surface Mount SOT-353 (SC-70) 3V 5 150W - Yes 4 -55 °C +150 °C - 1mm 2.2mm 1mm 1µA - - 1mA - - - 2.2 x 1.35 x 1mm
ON Semiconductor UESD3.3DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723 ON Semiconductor Common Anode Uni-Directional - 5V Surface Mount SOT-723 3.3V 3 0.24W - Yes 1 -55 °C +150 °C 47pF 0.55mm 1.25mm 0.85mm 1µA - - 1mA - - AEC-Q101 1.25 x 0.85 x 0.55mm
ON Semiconductor NUP3105LT3G, Bi-Directional TVS Diode, 350W, 3-Pin SOT-23 ON Semiconductor Common Anode Bi-Directional 66V 35.6V Surface Mount SOT-23 - 3 350W 8A Yes 1 -55 °C +150 °C 30pF 1.01mm 3.04mm 1.4mm 100nA - 32V 1mA - - - 3.04 x 1.4 x 1.01mm
ON Semiconductor UESD6.0DT5G, Uni-Directional ESD Protection Diode, 0.24W, 3-Pin SOT-723 ON Semiconductor Common Anode Uni-Directional - 7V Surface Mount SOT-723 6V 3 0.24W - Yes 1 -55 °C +150 °C 34pF 0.55mm 1.25mm 0.85mm 100nA - - 1mA - - AEC-Q101 1.25 x 0.85 x 0.55mm
ON Semiconductor MMBZ15VDLT1G, Dual Bi-Directional, Uni-Directional TVS Diode, 40W, 3-Pin SOT-123 ON Semiconductor Common Cathode Bi-Directional, Uni-Directional 21.2V 14.3V Surface Mount SOT-123 12.8V 3 40W 1.9A Yes 2 -55 °C +150 °C - 1.01mm 3.04mm 1.4mm 100nA - - 1mA - - - 3.04 x 1.4 x 1.01mm
ON Semiconductor ESD9X5.0ST5G, Uni-Directional TVS Diode, 107W, 2-Pin SOD-923 ON Semiconductor Single Uni-Directional 12.3V 6.2V Surface Mount SOD-923 5V 2 107W 8.7A Yes 1 -55 °C +150 °C 65pF 0.43mm 0.85mm 0.65mm 1µA - - 1mA - - AEC-Q101 0.85 x 0.65 x 0.43mm
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
You are viewing 1 - 20 of 778 results