opto 22 Solid State Relays

You are viewing 1 - 20 of 49 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Terminal Type Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance
Opto 22 10 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 10 A Screw Fitting 24 V ac 240 V ac 3 V dc, 3V dc 24V dc, 32 V dc AC Quick Connect - 46 x 38.1 x 13.7mm 13.7mm 24 → 240V ac 3 → 24V dc, 3 → 32 V dc 38.1mm 46mm - 12 mA RoHS Compliant -40 → +100°C -
Opto 22 3 A Solid State Relay, DC, PCB Mount, 60 V dc Maximum Load Opto 22 3 A PCB Mount 5 V dc 60 V dc 3 V dc 32 V dc DC PCB Pin 100 μs 43.2 x 10.2 x 24.9mm 24.9mm 5 → 60V dc 3 → 32 V dc 10.2mm 43.2mm - 1 mA CE, CSA, RoHS Compliant, UL -40 → +100°C -
Opto 22 4 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 4 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 35.8 x 38.4 x 9.5mm 9.5mm 24 → 240V ac 3 → 32 V dc 38.4mm 35.8mm - 5 mA CE, CSA, RoHS Compliant -40 → +100°C -
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 380 V ac Maximum Load Opto 22 45 A Screw Fitting 24 V ac 380 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 19.6mm 24 → 380V ac 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 12 mA CE, CSA, UL -40 → +100°C 8pF
Opto 22 10 A Solid State Relay, AC, Screw Fitting, 480 V ac Maximum Load Opto 22 10 A Screw Fitting 100 V ac 480 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 19.6mm 100 → 480V ac 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 11 mA CE, CSA, UL -40 → +100°C 8pF
Opto 22 10 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 10 A Screw Fitting 12 V ac 240 V ac 85 V ac 280 V ac AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 19.6mm 12 → 240V ac 85 → 280 V ac 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 480 V ac Maximum Load Opto 22 25 A Screw Fitting 100 V ac 480 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 19.6mm 100 → 480V ac 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 11 mA CE, CSA, UL -40 → +100°C 8pF
Opto 22 4 A Solid State Relay, AC, PCB Mount, 120 V ac Maximum Load Opto 22 4 A PCB Mount 12 V ac 120 V ac 3 V dc 32 V dc AC PCB Pin - 35.8 x 38.4 x 9.5mm 9.5mm 12 → 120V ac 3 → 32 V dc 38.4mm 35.8mm - 5 mA CE, CSA, RoHS Compliant -40 → +100°C -
Opto 22 4 A Solid State Relay, AC, PCB Mount, 380 V ac Maximum Load Opto 22 4 A PCB Mount 24 V ac 380 V ac 3 V dc 32 V dc AC PCB Pin - 43.2 x 10.2 x 24.9mm 24.9mm 24 → 380V ac 3 → 32 V dc 10.2mm 43.2mm - 5 mA CE, CSA, RoHS Compliant, UL -40 → +100°C -
Relay; 3 A (Nom.); 5 to 60 VDC; 1 mA (Max.) Off-State; Solid State; -40 degC; 1
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 25 A (Nom.); 240 VAC; Solid State; 24 to 280 VAC
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 2 A (Nom.); 120 VAC; 5 mA (Max.) Off-State; Solid State
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 2 A (Nom.); 240 VAC; 5 mA (Max.) Off-State; Solid State
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 10 A (Nom.); Solid State; 3 VDC (Pick-UP), 1 VDC (Drop-Out); Panel Mount
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay, AC Switching; 45 A; Solid-State; 3 VDC (Pick-up), 1 VDC (Drop-out)
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 10 A (Nom.); Solid State; 3 VDC (Pick-UP), 1 VDC (Drop-Out); Panel Mount
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 240 VAC (Nom.); Solid State; 10 A (Nom.) A; 110 A (Peak.); 0.5; -40 degC
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay; 4 A (Nom.); 240 VAC; 5 mA (Max.) Off-State; Solid State
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay, AC Switching; 240 VAC; Solid-State; 3 VDC (Pick-up), 1 VDC (Drop-out)
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
Relay, AC Switching; 45 A; Solid-State; 85 VAC (Pick-up), 10 VAC (Drop-out)
  • P.O.A.
  • Each
  • Compare
Opto 22 - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 49 results