Heat Shrink Tubing

What is Shrink Tubing?

heat shrink tubing is a type of plastic tubing that shrinks when heated, hence the name "heat shrink." It is commonly used for electrical insulation, protection, and bundling of wires, cables, and other components. The tubing is typically made from materials like polyolefin, polyvinyl chloride (PVC), or fluoropolymers. It is available in various s...

Showing 1-9 of 9 products

Filter

Sort

Filter

Sort

P.O.A.

Add to basket
RS Pro
2.4 mm, 3 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7mm
Black, Blue, Brown, Green/Yellow, Red, White, Yellow
Assortment
Heat Shrink
Yes
2:1, 3:1
-
Polyolefin
-55 → +135 °C
Yes
-
-
RoHS Compliant
-

P.O.A.

Add to basket
RS Pro
Set
Assorted
Set
Heat Shrink
Yes
2:1, 3:1
Set
Polyolefin
Maximum of +350 °C
Yes
-
-
RoHS Compliant
-

P.O.A.

Add to basket
RS Pro
12.7mm
Green/Yellow
6.4mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
9.5mm
Green/Yellow
4.8mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
19.1mm
Green/Yellow
9.5mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
6.4mm
Green/Yellow
3.2mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
4.8mm
Green/Yellow
2.4mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
3.2mm
Green/Yellow
1.6mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-

P.O.A.

Add to basket
RS Pro
25.4mm
Green/Yellow
12.7mm
Heat Shrink
No
2:1
1.2m
Polyolefin
-55 → +135 °C
Yes
No
-
BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
-