Menu
Products
Account
0.00
Menu

Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear voltage regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage ev...

Showing 1-20 of 24 products

Filter

Sort

Filter

Sort

Regulátor LDO napětí MAX1615EUK+ nastavitelný 30mA 3,3 V, 5 V ±2% 0.571W 5pinový SOT-23
RS Stock No. 622-8765
Brand Maxim Integrated
Manufacturers Part No. MAX1615EUK+

P.O.A

Add to basket
Maxim Integrated
30mA
3.3 V, 5 V
1
-
-
±2%
Povrchová montáž
SOT-23
0.008mA
5
-
Nastavitelné
0.571W
2.9 x 1.63 x 1.1mm
1.1mm
4 V
28 V
-40 °C
+85 °C
1.63mm
2.9mm
Regulátor LDO napětí MAX1616EUK+ nastavitelný 30mA 1,24 → 28 V ±2% 0.571W 5pinový SOT-23
RS Stock No. 622-8771
Brand Maxim Integrated
Manufacturers Part No. MAX1616EUK+

P.O.A

Add to basket
Maxim Integrated
30mA
1.24 → 28 V
1
-
-
±2%
Povrchová montáž
SOT-23
0.008mA
5
-
Nastavitelné
0.571W
2.9 x 1.63 x 1.1mm
1.1mm
4 V
28 V
-40 °C
+85 °C
1.63mm
2.9mm

P.O.A

Add to basket
Analog Devices
500mA
-
2
0.05 %/V
0.001 %/mA
1.5%
Surface Mount
MSOP
210µA
8
0.5V
Fixed
-
3.1 x 3.1 x 0.94mm
0.94mm
2.3 V
5.5 V
-40 °C
+125 °C
3.1mm
3.1mm
Analog Devices ADP3301ARZ-3, LDO Voltage Regulator, 200mA, 3 V, ±0.8% 8-Pin, SOIC
RS Stock No. 709-5285
Brand Analog Devices
Manufacturers Part No. ADP3301ARZ-3

P.O.A

Add to basket
Analog Devices
200mA
-
1
0.024 mV/V
0.014 mV/mA
±0.8%
Surface Mount
SOIC
<0.001mA
8
-
Fixed
-
5 x 4 x 1.5mm
1.5mm
3 V
12 V
-20 °C
+85 °C
4mm
5mm
Analog Devices ADP3335ARMZ-1.8-R7, LDO Voltage Regulator, 500mA, 1.8 V, ±0.9% 8-Pin, MSOP
RS Stock No. 709-1753
Brand Analog Devices
Manufacturers Part No. ADP3335ARMZ-1.8-R7

P.O.A

Add to basket
Analog Devices
500mA
-
1
0.04 mV/V
0.04 mV/mA
±0.9%
Surface Mount
MSOP
0.00001mA
8
-
Fixed
-
3 x 3 x 0.85mm
0.85mm
2.6 V
12 V
-40 °C
+85 °C
3mm
3mm

P.O.A

Add to basket
EXAR
200mA
2.5 → 6 V
1
0.2 %/V
0.5 %
±3%
Surface Mount
SOT-23
1µA
5
1.25V
Adjustable
-
2.9 x 1.6 x 1.3mm
1.3mm
2.5 V
6 V
-40 °C
+125 °C
1.6mm
2.9mm

P.O.A

Add to basket
Linear Technology
20mA
-
1
1.5 mV
3 mV
±2%
Surface Mount
DFN
6µA
6
-
Adjustable
-
2 x 2 x 0.7mm
0.7mm
1.6 V
20 V
-40 °C
+125 °C
2mm
2mm
Micrel MIC5295-3.0YD, LDO Voltage Regulator, 150mA, 3 V, ±1% 6-Pin, DPAK
RS Stock No. 709-2328
Brand Micrel
Manufacturers Part No. MIC5295-3.0YD

P.O.A

Add to basket
Micrel
150mA
-
1
0.04 %
1 %
±1%
Surface Mount
DPAK
-
6
1.24V
Fixed
-
6.6 x 6.2 x 2.39mm
2.39mm
2.3 V
24 V
-40 °C
+125 °C
6.2mm
6.6mm
Micrel MIC94310-4YMT T5, LDO Voltage Regulator, 200mA, -0.3 → 4 V 4-Pin, MLF
RS Stock No. 759-5439
Brand Micrel
Manufacturers Part No. MIC94310-4YMT T5

P.O.A

Add to basket
Micrel
200mA
-
1
0.5 %
4 mV
-
Surface Mount
MLF
0.0002mA
4
1.2V
Fixed
-
1.6 x 1.2 x 0.55mm
0.55mm
1.8 V
3.6 V
-40 °C
+125 °C
1.2mm
1.6mm
Micrel MIC94310-FYMT T5, LDO Voltage Regulator, 200mA, -0.3 → 4 V 4-Pin, MLF
RS Stock No. 759-5448
Brand Micrel
Manufacturers Part No. MIC94310-FYMT T5

P.O.A

Add to basket
Micrel
200mA
-
1
0.5 %
4 mV
-
Surface Mount
MLF
0.0002mA
4
1.5V
Fixed
-
1.6 x 1.2 x 0.55mm
0.55mm
1.8 V
3.6 V
-40 °C
+125 °C
1.2mm
1.6mm

P.O.A

Add to basket
Microchip
1.5A
-
1
0.16 %/V
1 %
2%
Surface Mount
DFN
220µA
8
-
Fixed
-
3 x 3 x 0.95mm
0.95mm
2.3 V
6 V
-40 °C
+125 °C
3mm
3mm

P.O.A

Add to basket
ON Semiconductor
500mA
3.3 V
1
0.4 %/V
2 %
±2%
Surface Mount
TSOT-23
-
5
-
Fixed
-
2.9 x 2.8 x 0.9mm
0.9mm
2.3 V
5.5 V
-40 °C
+125 °C
2.8mm
2.9mm

P.O.A

Add to basket
ON Semiconductor
150mA
3.3 V
1
20 mV
40 mV
±2%
Surface Mount
DPAK
30µA
5
-
Fixed
-
6.73 x 6.22 x 2.38mm
2.38mm
4.5 V
40 V
-40 °C
+150 °C
6.22mm
6.73mm

P.O.A

Add to basket
STMicroelectronics
200mA
-
1
0.05 %/V
0.003 %/mA
±3%
Surface Mount
SOT-23
100µA
5
-
Fixed
500mW
2.95 x 1.6 x 1.3mm
1.3mm
2.5 V
13.2 V
-40 °C
+125 °C
1.6mm
2.95mm

P.O.A

Add to basket
Texas Instruments
200mA
-
1
5 mV
15 mV
±2%
Surface Mount
SOT-23
31µA
5
-
Fixed
500mW
3.05 x 1.75 x 1mm
1mm
2 V
5.5 V
-40 °C
+125 °C
1.75mm
3.05mm
Texas Instruments TPS73025YZQT, LDO Voltage Regulator, 200mA, 2.5 V, ±2% 5-Pin, DSBGA
RS Stock No. 620-1366
Brand Texas Instruments
Manufacturers Part No. TPS73025YZQT

P.O.A

Add to basket
Texas Instruments
200mA
-
1
0.05 %/V
5 mV
±2%
Surface Mount
DSBGA
0.17mA
5
-
Fixed
0.53W
1.35 x 1 x 0.45mm
0.45mm
2.7 V
5.5 V
-40 °C
+125 °C
1mm
1.35mm

P.O.A

Add to basket
Texas Instruments
400mA
-
1
0.01 %/V
0.002 %/mA
±0.5%
Surface Mount
SOT-23
<0.001mA
5
-
Fixed
-
2.9 x 1.6 x 1.15mm
1.15mm
1.7 V
5.5 V
-40 °C
+125 °C
1.6mm
2.9mm
Texas Instruments TPS75118QPWPG4, LDO Voltage Regulator, 2A, 1.8 V, ±2% 20-Pin, HTSSOP
RS Stock No. 661-6370
Brand Texas Instruments
Manufacturers Part No. TPS75118QPWPG4

P.O.A

Add to basket
Texas Instruments
2A
-
1
0.01 %/V
1 mV
±2%
Surface Mount
HTSSOP
0.075mA
20
-
Fixed
7.2W
6.5 x 4.4 x 1.15mm
1.15mm
2.7 V
5.5 V
-40 °C
+125 °C
4.4mm
6.5mm
Texas Instruments TPS75718KC, LDO Voltage Regulator, 3A, 1.8 V, ±3% 5-Pin, TO-220
RS Stock No. 661-6412
Brand Texas Instruments
Manufacturers Part No. TPS75718KC

P.O.A

Add to basket
Texas Instruments
3A
-
1
0.04 %/V
0.35 %/V
±3%
Through Hole
TO-220
0.125mA
5
-
Fixed
-
10.16 x 4.58 x 8.51mm
8.51mm
2.8 V
5.5 V
-40 °C
+125 °C
4.58mm
10.16mm
Texas Instruments UC2833NG4, LDO Voltage Regulator, 400mA Adjustable, 2 V 8-Pin, PDIP
RS Stock No. 662-4775
Brand Texas Instruments
Manufacturers Part No. UC2833NG4

P.O.A

Add to basket
Texas Instruments
400mA
-
-
-
-
-
Through Hole
PDIP
-
8
-
Adjustable
-
9.81 x 6.35 x 4.57mm
4.57mm
4.5 V
36 V
-40 °C
+85 °C
6.35mm
9.81mm