Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SFH 309 FA-4 ams OSRAM, ±12 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

RS Stock No.: 168-5553Brand: ams OSRAMManufacturers Part No.: SFH 309 FA-4
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

4500µA

Maximum Dark Current

1 (≤ 50)nA

Angle of Half Sensitivity

±12 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.1 (Dia.) x 5.2mm

Collector Current

15mA

Diameter

3.1mm

Minimum Wavelength Detected

880nm

Maximum Wavelength Detected

1120nm

Spectral Range of Sensitivity

880 → 1120 nm

Collector Emitter Voltage

35 V

Height

5.2mm

Saturation Voltage

200mV

Country of Origin

Malaysia

Product details

Phototransistor T-1 (3mm) Package

This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.

Standard 3mm (T-1) package
Through-hole mounting

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2000) (Exc. Vat)

SFH 309 FA-4 ams OSRAM, ±12 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package

P.O.A.

Each (In a Bag of 2000) (Exc. Vat)

SFH 309 FA-4 ams OSRAM, ±12 ° IR Phototransistor, Through Hole 2-Pin 3mm (T-1) package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

4500µA

Maximum Dark Current

1 (≤ 50)nA

Angle of Half Sensitivity

±12 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3mm (T-1)

Dimensions

3.1 (Dia.) x 5.2mm

Collector Current

15mA

Diameter

3.1mm

Minimum Wavelength Detected

880nm

Maximum Wavelength Detected

1120nm

Spectral Range of Sensitivity

880 → 1120 nm

Collector Emitter Voltage

35 V

Height

5.2mm

Saturation Voltage

200mV

Country of Origin

Malaysia

Product details

Phototransistor T-1 (3mm) Package

This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.

Standard 3mm (T-1) package
Through-hole mounting

IR Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more